Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | MURTA40020 | GeneSiC Semiconductor | Fast Recovery / High Efficiency Diodes ROHS | C20907256 | - | Bag-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | VS-60EPS12PBF | Vishay Intertech | 1.09V@60A Independent Type 60A 1.2kV TO-247-2 Fast Recovery / High Efficiency Diodes ROHS | C222432 | TO-247-2 | Tube-packed | 1.09V@60A | 100uA@1.2kV | - | Independent Type | 60A | -40℃~+150℃@(Tj) | 1.2kV | ||
| Min: 1 Mult: 1 | 0 | 20F40HF3-220HF | Jilin Sino-Microelectronics | 1.35V@10A 30ns 1 pair of common cathodes 10A 400V TO-220F-3 Fast Recovery / High Efficiency Diodes ROHS | C272466 | TO-220F-3 | Tube-packed | 1.35V@10A | 50uA@400V | 30ns | 1 pair of common cathodes | 10A | -50℃~+150℃@(Tj) | 400V | ||
| Min: 1 Mult: 1 | 0 | 15F60HF-220HF2L | Jilin Sino-Microelectronics | 1.4V@15A 68.8ns Independent Type 15A 600V TO-220-2 Fast Recovery / High Efficiency Diodes ROHS | C272467 | TO-220-2 | Tube-packed | 1.4V@15A | 50uA@600V | 68.8ns | Independent Type | 15A | -50℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 | 0 | 20F40UHF-220HF2L | Jilin Sino-Microelectronics | 1.7V@20A 34ns Independent Type 20A 400V TO-220-2 Fast Recovery / High Efficiency Diodes ROHS | C272469 | TO-220-2 | Tube-packed | 1.7V@20A | 50uA@400V | 34ns | Independent Type | 20A | -50℃~+150℃@(Tj) | 400V | ||
| Min: 1 Mult: 1 | 0 | 75F120W-247-2L | Jilin Sino-Microelectronics | 2.2V@75A 279ns Independent Type 75A 1.2kV TO-247-2 Fast Recovery / High Efficiency Diodes ROHS | C272470 | TO-247-2 | Tube-packed | 2.2V@75A | 200uA@1.2kV | 279ns | Independent Type | 75A | -50℃~+150℃@(Tj) | 1.2kV | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| VS-8EWF10S-M3 | Vishay Intertech | 1.3V@8A 270ns Independent Type 8A 1kV TO-252-2 Fast Recovery / High Efficiency Diodes ROHS | C222561 | TO-252-2 | Tube-packed | 1.3V@8A | - | 270ns | Independent Type | 8A | -40℃~+150℃@(Tj) | 1kV | ||
| Min: 10 Mult: 10
Full Reel: 1800
| 0 | US1MW_R1_10001 | PANJIT International | 1.7V@1A 100ns Independent Type 1A 1kV SMA-W Fast Recovery / High Efficiency Diodes ROHS | C188542 | SMA-W | Tape & Reel (TR) | 1.7V@1A | 10uA@1kV | 100ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 5 Mult: 5
Full Reel: 15000
| 0
View marketplace suppliers’ inventory
| ES1F | onsemi | SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C241729 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| STTH1512G | STMicroelectronics | 2.1V@15A 105ns Independent Type 15A 1.2kV D2PAK Fast Recovery / High Efficiency Diodes ROHS | C157448 | D2PAK | Tube-packed | 2.1V@15A | 15uA@1.2kV | 105ns | Independent Type | 15A | - | 1.2kV | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0
View marketplace suppliers’ inventory
| MURA230T3G | onsemi | 1.3V@2A 65ns 2A 300V SMA Fast Recovery / High Efficiency Diodes ROHS | C242411 | SMA | Tape & Reel (TR) | 1.3V@2A | 5uA@300V | 65ns | - | 2A | -65℃~+175℃@(Tj) | 300V | ||
| Min: 1 Mult: 1 | 0 | STTH1210DY | STMicroelectronics | 2V@12A 67ns Independent Type 12A 1kV TO-220AC-2 Fast Recovery / High Efficiency Diodes ROHS | C377966 | TO-220AC-2 | Tube-packed | 2V@12A | 10uA@1kV | 67ns | Independent Type | 12A | -40℃~+175℃@(Tj) | 1kV | ||
| Min: 50 Mult: 50
Full Reel: 3000
| 0 | US1JF | Shandong Jingdao Microelectronics | 1.65V@1A 75ns Independent Type 1A 600V SMAF Fast Recovery / High Efficiency Diodes ROHS | C169408 | SMAF | Tape & Reel (TR) | 1.65V@1A | 5uA@600V | 75ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | DFLF1800-7 | Diodes Incorporated | 1.35V@1A 500ns 1A 800V Power-DI-123 Fast Recovery / High Efficiency Diodes ROHS | C460678 | Power-DI-123 | Tape & Reel (TR) | 1.35V@1A | 10uA@800V | 500ns | - | 1A | -65℃~+150℃@(Tj) | 800V | ||
| Min: 1 Mult: 1 | 0 | DSEE15-12CC | Littelfuse/IXYS | 2.25V@30A 25ns 1 pair in series 15A 600V ISOPLUS-220-3 Fast Recovery / High Efficiency Diodes ROHS | C461284 | ISOPLUS-220-3 | Tube-packed | 2.25V@30A | 100uA@600V | 25ns | 1 pair in series | 15A | -55℃~+175℃@(Tvj) | 600V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | SURS8220T3G | onsemi | 950mV@2A 35ns 2A 200V SMB Fast Recovery / High Efficiency Diodes ROHS | C353727 | SMB | Tape & Reel (TR) | 950mV@2A | 2uA@200V | 35ns | - | 2A | -65℃~+175℃@(Tj) | 200V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| RFN1LAM7STFTR | ROHM Semicon | 1.5V@800mA 80ns 800mA 700V SOD-128 Fast Recovery / High Efficiency Diodes ROHS | C509974 | SOD-128 | Tape & Reel (TR) | 1.5V@800mA | 1uA@700V | 80ns | - | 800mA | - | 700V | ||
| Min: 20 Mult: 20
Full Reel: 3000
| 0 | US2MF | High Diode | SMAF Fast Recovery / High Efficiency Diodes ROHS | C524824 | SMAF | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RURP8100 | onsemi | 1.8V@8A 100ns Independent Type 8A 1kV TO-220-2 Fast Recovery / High Efficiency Diodes ROHS | C464261 | TO-220-2 | Tube-packed | 1.8V@8A | 100uA@1kV | 100ns | Independent Type | 8A | -55℃~+175℃@(Tj) | 1kV | ||
| Min: 1 Mult: 1 | 0 | DSEI30-10A | Littelfuse/IXYS | 2.4V@30A 35ns Independent Type 30A 1kV TO-247AD-2 Fast Recovery / High Efficiency Diodes ROHS | C499435 | TO-247AD-2 | Tube-packed | 2.4V@30A | 750uA@1kV | 35ns | Independent Type | 30A | -40℃~+150℃@(Tvj) | 1kV | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | SFAS807G MNG | Taiwan Semiconductor | 1.7V@8A 35ns Independent Type 8A 500V D2PAK Fast Recovery / High Efficiency Diodes ROHS | C485056 | D2PAK | Tape & Reel (TR) | 1.7V@8A | 10uA@500V | 35ns | Independent Type | 8A | -55℃~+150℃@(Tj) | 500V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MUR6040PT | Sirectifier | TO-247AD Fast Recovery / High Efficiency Diodes ROHS | C22437773 | TO-247AD | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MF100C06F2D | Yangzhou Yangjie Elec Tech | F2 Fast Recovery / High Efficiency Diodes ROHS | C22468380 | F2 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MF300U06F6 | Yangzhou Yangjie Elec Tech | F6 Fast Recovery / High Efficiency Diodes ROHS | C22468393 | F6 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MF400K04F2 | Yangzhou Yangjie Elec Tech | F2 Fast Recovery / High Efficiency Diodes ROHS | C22468396 | F2 | Tape & Reel (TR) | - | - | - | - | - | - | - |