Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | ESTF8SS120C | MASPOWER | 3.2V@8A 70ns Independent Type 8A 1.2kV TO-220C-2L Fast Recovery / High Efficiency Diodes ROHS | C5278084 | TO-220C-2L | Tube-packed | 3.2V@8A | 100nA@1200V | 70ns | Independent Type | 8A | -55℃~+150℃@(Tj) | 1.2kV | ||
| Min: 50 Mult: 50
Full Reel: 5000
| 0 | US1J | ElecSuper | 1.7V 75ns Independent Type 1A 600V DO-214AC(SMA) Fast Recovery / High Efficiency Diodes ROHS | C5334055 | DO-214AC(SMA) | Tape & Reel (TR) | 1.7V | 5uA | 75ns | Independent Type | 1A | - | 600V | ||
| Min: 20 Mult: 20
Full Reel: 3000
| 0 | RS2JB | MDD(Microdiode Semiconductor) | 1.3V@2A 250ns Independent Type 2A 600V SMB Fast Recovery / High Efficiency Diodes ROHS | C64944 | SMB | Tape & Reel (TR) | 1.3V@2A | 5uA@600V | 250ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 50 Mult: 50
Full Reel: 5000
| 0 | RS1A | MDD(Microdiode Semiconductor) | 1.3V@1A 150ns Independent Type 1A 50V SMA Fast Recovery / High Efficiency Diodes ROHS | C443619 | SMA | Tape & Reel (TR) | 1.3V@1A | 5uA@50V | 150ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 50V | ||
| Min: 20 Mult: 20
Full Reel: 3000
| 0 | ES2B | MDD(Microdiode Semiconductor) | 950mV@2A 35ns 2A 100V SMB Fast Recovery / High Efficiency Diodes ROHS | C16104 | SMB | Tape & Reel (TR) | 950mV@2A | 5uA@100V | 35ns | - | 2A | -50℃~+150℃@(Tj) | 100V | ||
| Min: 10 Mult: 10
Full Reel: 3000
| 0 | RS3A | MDD(Microdiode Semiconductor) | 1.3V@3A 150ns 3A 50V SMC Fast Recovery / High Efficiency Diodes ROHS | C64951 | SMC | Tape & Reel (TR) | 1.3V@3A | 5uA@50V | 150ns | - | 3A | -50℃~+150℃@(Tj) | 50V | ||
| Min: 50 Mult: 50
Full Reel: 3000
| 0 | RS1AF | Shikues | 1.3V@1A 150ns Independent Type 1A 50V SMAF Fast Recovery / High Efficiency Diodes ROHS | C183409 | SMAF | Tape & Reel (TR) | 1.3V@1A | 5uA@50V | 150ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 50V | ||
| Min: 20 Mult: 20
Full Reel: 5000
| 0 | US2MBF | Shikues | 1.6V@2A 75ns Independent Type 2A 1kV SMBF Fast Recovery / High Efficiency Diodes ROHS | C183434 | SMBF | Tape & Reel (TR) | 1.6V@2A | 5uA@600V | 75ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 1 Mult: 1 | 0 | SDUR2030CT | SMC(Sangdest Microelectronicstronic (Nanjing)) | 1.17V@10A 31ns 1 pair of common cathodes 10A 300V TO-220AB Fast Recovery / High Efficiency Diodes ROHS | C139672 | TO-220AB | Tube-packed | 1.17V@10A | 50nA@200V | 31ns | 1 pair of common cathodes | 10A | -55℃~+150℃@(Tj) | 300V | ||
Min: 1 Mult: 1 | Not available now | ESTF15SS135UC | MASPOWER | 2.2V@15A 40ns Independent Type 15A 1.4kV TO-220C-2L Fast Recovery / High Efficiency Diodes ROHS | C5278089 | TO-220C-2L | Tube-packed | 2.2V@15A | 50nA@1400V | 40ns | Independent Type | 15A | -55℃~+150℃@(Tj) | 1.4kV | |||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| STTH1210D | STMicroelectronics | 2V@12A 90ns 12A 1kV TO-220AC-2 Fast Recovery / High Efficiency Diodes ROHS | C2965278 | TO-220AC-2 | Tube-packed | 2V@12A | 10uA@1kV | 90ns | - | 12A | - | 1kV | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | SFAS805GHMNG | Taiwan Semiconductor | 1.3V@8A 35ns Independent Type 8A 300V D2PAK Fast Recovery / High Efficiency Diodes ROHS | C485062 | D2PAK | Tape & Reel (TR) | 1.3V@8A | 10uA@300V | 35ns | Independent Type | 8A | -55℃~+150℃@(Tj) | 300V | ||
| Min: 5 Mult: 5
Full Reel: 3000
| 0 | MUR560J | WeEn Semiconductors | 1.1V@60A 64ns Independent Type 5A 600V SMC Fast Recovery / High Efficiency Diodes ROHS | C602611 | SMC | Tape & Reel (TR) | 1.1V@60A | 3uA@600V | 64ns | Independent Type | 5A | - | 600V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | RFN2LAM4STR | ROHM Semicon | 1.2V@1.5A 30ns 1.5A 400V SOD-128 Fast Recovery / High Efficiency Diodes ROHS | C5336608 | SOD-128 | Tape & Reel (TR) | 1.2V@1.5A | 1uA@400V | 30ns | - | 1.5A | - | 400V | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| STTH3002G-TR | STMicroelectronics | 1.05V@30A 50ns 30A 200V D2PAK Fast Recovery / High Efficiency Diodes ROHS | C2688536 | D2PAK | Tape & Reel (TR) | 1.05V@30A | 20uA@200V | 50ns | - | 30A | - | 200V | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | SFAS804G MNG | Taiwan Semiconductor | 950mV@8A 35ns Independent Type 8A 200V D2PAK Fast Recovery / High Efficiency Diodes ROHS | C485058 | D2PAK | Tape & Reel (TR) | 950mV@8A | 10uA@200V | 35ns | Independent Type | 8A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| STTH4R02UY | STMicroelectronics | 950mV@4A 24ns Independent Type 4A 200V SMB Fast Recovery / High Efficiency Diodes ROHS | C283528 | SMB | Tape & Reel (TR) | 950mV@4A | 3uA@200V | 24ns | Independent Type | 4A | -40℃~+175℃@(Tj) | 200V | ||
| Min: 50 Mult: 50
Full Reel: 5000
| 0 | ES1GG | Shikues | 1.25V@1A 35ns Independent Type 1A 400V SMA Fast Recovery / High Efficiency Diodes ROHS | C433999 | SMA | Tape & Reel (TR) | 1.25V@1A | 5uA@400V | 35ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 1 Mult: 1 | 0 | MUR3060 | GOODWORK | 1.75V@30A 50ns Independent Type 30A 600V TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C22463596 | TO-220AC | Tube-packed | 1.75V@30A | 10uA@600V | 50ns | Independent Type | 30A | -65℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 | 0 | EST100BN120S | MASPOWER | 1.6V@100A 180ns Independent Type 200A 1.2kV SOT-227 Fast Recovery / High Efficiency Diodes ROHS | C5353730 | SOT-227 | Tube-packed | 1.6V@100A | - | 180ns | Independent Type | 200A | - | 1.2kV | ||
| Min: 20 Mult: 20
Full Reel: 3000
| 0 | ES2DB | ElecSuper | 950mV 35ns Independent Type 2A 200V SMB Fast Recovery / High Efficiency Diodes ROHS | C5249660 | SMB | Tape & Reel (TR) | 950mV | 2uA | 35ns | Independent Type | 2A | - | 200V | ||
| Min: 20 Mult: 20
Full Reel: 3000
| 0 | US2JB | MDD(Microdiode Semiconductor) | 1.65V@2A 75ns Independent Type 2A 600V SMB Fast Recovery / High Efficiency Diodes ROHS | C18052 | SMB | Tape & Reel (TR) | 1.65V@2A | 5uA@600V | 75ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 10 Mult: 10
Full Reel: 3000
| 0 | FS2M | MDD(Microdiode Semiconductor) | 1.3V@2A 500ns Independent Type 2A 1kV SMA Fast Recovery / High Efficiency Diodes ROHS | C64945 | SMA | Tape & Reel (TR) | 1.3V@2A | 5uA@1kV | 500ns | Independent Type | 2A | -65℃~+150℃@(Tj) | 1kV | ||
| Min: 10 Mult: 10 | 0 | FR153 | Suzhou Good-Ark Elec | 1.3V@1.5A 150ns 1.5A 200V DO-15 Fast Recovery / High Efficiency Diodes ROHS | C179526 | DO-15 | Tape & Reel (TR) | 1.3V@1.5A | 5uA@200V | 150ns | - | 1.5A | -55℃~+125℃@(Tj) | 200V | ||
| Min: 50 Mult: 50
Full Reel: 5000
| 0 | US1G | YONGYUTAI | 1.3V@1A 75ns Independent Type 1A 400V SMA Fast Recovery / High Efficiency Diodes ROHS | C3031688 | SMA | Tape & Reel (TR) | 1.3V@1A | 5uA@400V | 75ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 400V |