Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5 | 0 | 1N5407G | onsemi | 1V@3A 3A 800V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C898325 | DO-201AD | Bag-packed | 1V@3A | 10uA@800V | 3A | -65℃~+150℃@(Tj) | 800V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| MURD340T4G | onsemi | 1.15V@3A 3A 400V DPAK Fast Recovery / High Efficiency Diodes ROHS | C236160 | DPAK | Tape & Reel (TR) | 1.15V@3A | 5uA@400V | 3A | -55℃~+175℃ | 400V | - | - | ||
| Min: 1 Mult: 1 | 0 | 10F60HF-220HF2L | Jilin Sino-Microelectronics | 1.8V@10A 44.8ns Independent Type 10A 600V TO-220-2 Fast Recovery / High Efficiency Diodes ROHS | C272472 | TO-220-2 | Tube-packed | 1.8V@10A | 50uA@600V | 10A | -50℃~+150℃@(Tj) | 600V | 44.8ns | Independent Type | ||
| Min: 1 Mult: 1 | 0 | VS-20ETF12-M3 | Vishay Intertech | 1.31V@20A 400ns Independent Type 20A 1.2kV TO-220AC-2 Fast Recovery / High Efficiency Diodes ROHS | C222560 | TO-220AC-2 | Tube-packed | 1.31V@20A | 100uA@1.2kV | 20A | -40℃~+150℃@(Tj) | 1.2kV | 400ns | Independent Type | ||
| Min: 10 Mult: 10
Full Reel: 3000
| 0 | RS3A | MDD(Microdiode Semiconductor) | 1.3V@3A 150ns 3A 50V SMC Fast Recovery / High Efficiency Diodes ROHS | C64951 | SMC | Tape & Reel (TR) | 1.3V@3A | 5uA@50V | 3A | -50℃~+150℃@(Tj) | 50V | 150ns | - | ||
| Min: 10 Mult: 10
Full Reel: 1800
| 0 | US1DW_R1_00001 | PANJIT International | 1V@1A 50ns Independent Type 1A 200V SMA Fast Recovery / High Efficiency Diodes ROHS | C282394 | SMA | Tape & Reel (TR) | 1V@1A | 10uA@200V | 1A | -55℃~+150℃@(Tj) | 200V | 50ns | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0
View marketplace suppliers’ inventory
| MURA215T3G | onsemi | 950mV@2A 35ns 2A 150V SMA Fast Recovery / High Efficiency Diodes ROHS | C242295 | SMA | Tape & Reel (TR) | 950mV@2A | 2uA@150V | 2A | -65℃~+175℃@(Tj) | 150V | 35ns | - | ||
| Min: 1 Mult: 1 | 0 | FFPF10UP20STU | onsemi | 1.15V@10A 32ns Independent Type 10A 200V TO-220F-2L Fast Recovery / High Efficiency Diodes ROHS | C10875 | TO-220F-2L | Tube-packed | 1.15V@10A | 100uA@200V | 10A | -65℃~+150℃@(Tj) | 200V | 32ns | Independent Type | ||
| Min: 5 Mult: 5
Full Reel: 5000
| 0 | STTH3R06UFY | STMicroelectronics | 1.9V@3A 35ns Independent Type 3A 600V SMBflat Fast Recovery / High Efficiency Diodes ROHS | C377925 | SMBflat | Tape & Reel (TR) | 1.9V@3A | 3uA@600V | 3A | -40℃~+175℃@(Tj) | 600V | 35ns | Independent Type | ||
| Min: 10 Mult: 10
Full Reel: 5000
| 0 | US1J | Diodes Incorporated | 1.7V@1A 75ns 1A 600V SMA Fast Recovery / High Efficiency Diodes ROHS | C341740 | SMA | Tape & Reel (TR) | 1.7V@1A | 5uA@600V | 1A | -55℃~+150℃@(Tj) | 600V | 75ns | - | ||
| Min: 20 Mult: 20
Full Reel: 2000
| 0 | RS1M-A | AnBon | 1.3V@1A 500ns Independent Type 1A 1kV SMA Fast Recovery / High Efficiency Diodes ROHS | C397650 | SMA | Tape & Reel (TR) | 1.3V@1A | 5uA@1kV | 1A | -55℃~+150℃@(Tj) | 1kV | 500ns | Independent Type | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| VS-E5PX6012L-N3 | Vishay Intertech | 3.15V@60A 120ns 60A 1.2kV TO-247AD-2 Fast Recovery / High Efficiency Diodes ROHS | C413479 | TO-247AD-2 | Tube-packed | 3.15V@60A | 50uA@1.2kV | 60A | -55℃~+175℃ | 1.2kV | 120ns | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
| 0 | ES2JBF | Shandong Jingdao Microelectronics | 1.68V@2A 35ns Independent Type 2A 600V SMBF Fast Recovery / High Efficiency Diodes ROHS | C116105 | SMBF | Tape & Reel (TR) | 1.68V@2A | 5uA@600V | 2A | -55℃~+150℃@(Tj) | 600V | 35ns | Independent Type | ||
| Min: 5 Mult: 5
Full Reel: 5000
| 0
View marketplace suppliers’ inventory
| STTH1R04A | STMicroelectronics | 1.5V@1A 14ns Independent Type 1A 400V SMA Fast Recovery / High Efficiency Diodes ROHS | C472542 | SMA | Tape & Reel (TR) | 1.5V@1A | 5uA@400V | 1A | - | 400V | 14ns | Independent Type | ||
| Min: 5 Mult: 5 | 0 | HER605S | LGE | DO-27 Fast Recovery / High Efficiency Diodes ROHS | C402259 | DO-27 | Box-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MURT10060 | GeneSiC Semiconductor | Fast Recovery / High Efficiency Diodes ROHS | C21037239 | - | Bag-packed | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
| 0 | US2KF | Shandong Jingdao Microelectronics | 1.65V@2A 75ns Independent Type 2A 800V SMAF Fast Recovery / High Efficiency Diodes ROHS | C437779 | SMAF | Tape & Reel (TR) | 1.65V@2A | 5uA@800V | 2A | -55℃~+150℃@(Tj) | 800V | 75ns | Independent Type | ||
| Min: 20 Mult: 20 | 0 | UF1010G_AY_10001 | PANJIT International | 1.7V@1A 100ns 1A 1kV DO-41 Fast Recovery / High Efficiency Diodes ROHS | C391744 | DO-41 | Box-packed | 1.7V@1A | 1uA@1kV | 1A | -55℃~+150℃@(Tj) | 1kV | 100ns | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| MURHS160T3G | onsemi | 1.5V@1A 25ns Independent Type 1A 600V SMB Fast Recovery / High Efficiency Diodes ROHS | C464222 | SMB | Tape & Reel (TR) | 1.5V@1A | 180nA@600V | 1A | -65℃~+175℃@(Tj) | 600V | 25ns | Independent Type | ||
| Min: 10 Mult: 10 | 0 | UF4007G | SMC(Sangdest Microelectronicstronic (Nanjing)) | 1.7V@1A 75ns Independent Type 1A 1kV DO-41 Fast Recovery / High Efficiency Diodes ROHS | C492895 | DO-41 | Box-packed | 1.7V@1A | 5uA@1kV | 1A | -65℃~+150℃@(Tj) | 1kV | 75ns | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | UF4004G | SMC(Sangdest Microelectronicstronic (Nanjing)) | 1V@1A 50ns Independent Type 1A 400V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C493194 | DO-41 | Tape & Reel (TR) | 1V@1A | 5uA@400V | 1A | -65℃~+150℃@(Tj) | 400V | 50ns | Independent Type | ||
| Min: 1 Mult: 1 | 0 | RF2001T3DNZC9 | ROHM Semicon | 1.15V@10A 16ns 1 pair of common cathodes 20A 300V TO-220FN Fast Recovery / High Efficiency Diodes ROHS | C510360 | TO-220FN | Tube-packed | 1.15V@10A | 10uA@300V | 20A | - | 300V | 16ns | 1 pair of common cathodes | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0
View marketplace suppliers’ inventory
| MURA115T3G | onsemi | 875mV@1A 35ns 2A 150V SMA Fast Recovery / High Efficiency Diodes ROHS | C480773 | SMA | Tape & Reel (TR) | 875mV@1A | 2uA@150V | 2A | -65℃~+175℃@(Tj) | 150V | 35ns | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
| 0 | ES1JF | High Diode | 1.7V@1A 35ns Independent Type 1A 600V SMAF Fast Recovery / High Efficiency Diodes ROHS | C466488 | SMAF | Tape & Reel (TR) | 1.7V@1A | 5uA@600V | 1A | -55℃~+150℃@(Tj) | 600V | 35ns | Independent Type | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| LQA05TC600 | POWER INTEGRATIONS | 3.14V@5A 15ns 5A 600V TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C568323 | TO-220AC | Tube-packed | 3.14V@5A | 15uA@600V | 5A | - | 600V | 15ns | - |