Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| STTH120L06TV1 | STMicroelectronics | ISOTOP Fast Recovery / High Efficiency Diodes ROHS | C2826409 | ISOTOP | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| ES3B-13-F | Diodes Incorporated | SMC Fast Recovery / High Efficiency Diodes ROHS | C780848 | SMC | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
| 0 | ES3JB | LGE | 1.7V@3A 35ns Independent Type 3A 600V SMB Fast Recovery / High Efficiency Diodes ROHS | C330421 | SMB | Tape & Reel (TR) | 1.7V@3A | 10uA@600V | 35ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 10 Mult: 10
Full Reel: 3000
| 0 | RS3DCG | Shikues | 1.3V@3A 150ns Independent Type 3A 200V SMC Fast Recovery / High Efficiency Diodes ROHS | C434036 | SMC | Tape & Reel (TR) | 1.3V@3A | 5uA@200V | 150ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 5 Mult: 5
Full Reel: 3000
| 0 | ES5ECG | Shikues | 1.25V@5A 35ns Independent Type 5A 300V SMC Fast Recovery / High Efficiency Diodes ROHS | C434024 | SMC | Tape & Reel (TR) | 1.25V@5A | 5uA@300V | 35ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 300V | ||
| Min: 1 Mult: 1 | 0 | ESTF80D22U | MASPOWER | 0.95V@20A 22ns Independent Type 80A 200V TO-3PB Fast Recovery / High Efficiency Diodes ROHS | C5353725 | TO-3PB | Tube-packed | 0.95V@20A | - | 22ns | Independent Type | 80A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 10 Mult: 10
Full Reel: 3000
| 0 | US3GC | MDD(Microdiode Semiconductor) | 1.3V@3A 50ns Independent Type 3A 400V SMC Fast Recovery / High Efficiency Diodes ROHS | C64968 | SMC | Tape & Reel (TR) | 1.3V@3A | 5uA@400V | 50ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 5 Mult: 5 | 0 | UF5404 | MDD(Microdiode Semiconductor) | 1V@3A 50ns 3A 400V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C65033 | DO-201AD | Box-packed | 1V@3A | 5uA@400V | 50ns | - | 3A | -65℃~+150℃@(Tj) | 400V | ||
| Min: 20 Mult: 20
Full Reel: 3000
| 0 | US2GF | Shikues | 1.4V@2A 50ns Independent Type 2A 400V SMAF Fast Recovery / High Efficiency Diodes ROHS | C183425 | SMAF | Tape & Reel (TR) | 1.4V@2A | 5uA@400V | 50ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 20 Mult: 20
Full Reel: 3000
| 0 | RS2MW | MDD(Microdiode Semiconductor) | 1.3V@2A 500ns Independent Type 2A 1kV SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C113951 | SOD-123FL | Tape & Reel (TR) | 1.3V@2A | 5uA@1kV | 500ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 50 Mult: 50
Full Reel: 3000
| 0 | SOD1F2 F2 | MDD(Microdiode Semiconductor) | 1.3V@1A 150ns 1A 100V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C64901 | SOD-123FL | Tape & Reel (TR) | 1.3V@1A | 10uA@100V | 150ns | - | 1A | -50℃~+150℃@(Tj) | 100V | ||
| Min: 10 Mult: 10 | 0 | UF106G_AY_10001 | PANJIT International | 1.7V@1A 100ns 1A 600V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C398891 | DO-41 | Box-packed | 1.7V@1A | 1uA@600V | 100ns | - | 1A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 10 Mult: 10
Full Reel: 3000
| 0 | RS3MF | MDD(Microdiode Semiconductor) | 1.3V@3A 500ns Independent Type 3A 1kV SMAF Fast Recovery / High Efficiency Diodes ROHS | C2858509 | SMAF | Tape & Reel (TR) | 1.3V@3A | 5uA@1kV | 500ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| STTH3L06S | STMicroelectronics | 1.3V@3A 85ns 3A 600V SMC Fast Recovery / High Efficiency Diodes ROHS | C2970081 | SMC | Tape & Reel (TR) | 1.3V@3A | 3uA@600V | 85ns | - | 3A | - | 600V | ||
| Min: 100 Mult: 100
Full Reel: 3000
| 0 | DFR1J F1J | MDD(Microdiode Semiconductor) | 1.3V@1A 250ns Independent Type 1A 600V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C64899 | SOD-123FL | Tape & Reel (TR) | 1.3V@1A | 5uA@600V | 250ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 5 Mult: 5
Full Reel: 1000
| 0 | UF304 | SUNMATE Elec | 1.3V@3A 50ns 3A 400V DO-27 Fast Recovery / High Efficiency Diodes ROHS | C5338469 | DO-27 | Tape & Reel (TR) | 1.3V@3A | 10uA@400V | 50ns | - | 3A | - | 400V | ||
| Min: 10 Mult: 10
Full Reel: 3000
| 0 | RS3MC | XUMAO | 1.3V@3A 500ns 3A 1kV SMC Fast Recovery / High Efficiency Diodes ROHS | C22448086 | SMC | Tape & Reel (TR) | 1.3V@3A | 5uA@1000V | 500ns | - | 3A | - | 1kV | ||
| Min: 5 Mult: 5
Full Reel: 4500
| 0 | VS-2EQH02HM3/H | Vishay Intertech | 1.05V@2A 23ns 2A 200V DO-219AD Fast Recovery / High Efficiency Diodes ROHS | C5200634 | DO-219AD | Tape & Reel (TR) | 1.05V@2A | 1uA@200V | 23ns | - | 2A | -55℃~+175℃ | 200V | ||
| Min: 20 Mult: 20
Full Reel: 7500
| 0 | US1MWG_R2_00001 | PANJIT International | SMA Fast Recovery / High Efficiency Diodes ROHS | C5362222 | SMA | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | S1FLD-GS08 | Vishay Intertech | DO-219AB Fast Recovery / High Efficiency Diodes ROHS | C5334428 | DO-219AB | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
| 0 | EST1DF_R1_000A1 | PANJIT International | SMAF Fast Recovery / High Efficiency Diodes ROHS | C5118941 | SMAF | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
| 0 | US2MF | High Diode | SMAF Fast Recovery / High Efficiency Diodes ROHS | C524824 | SMAF | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| RFN1LAM7STFTR | ROHM Semicon | 1.5V@800mA 80ns 800mA 700V SOD-128 Fast Recovery / High Efficiency Diodes ROHS | C509974 | SOD-128 | Tape & Reel (TR) | 1.5V@800mA | 1uA@700V | 80ns | - | 800mA | - | 700V | ||
| Min: 50 Mult: 50
Full Reel: 2000
| 0 | RS2G | Shandong Jingdao Microelectronics | 1.3V@2A 150ns Independent Type 2A 400V SMA Fast Recovery / High Efficiency Diodes ROHS | C437738 | SMA | Tape & Reel (TR) | 1.3V@2A | 5uA@400V | 150ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | VS-4CSH02HM3/86A | Vishay Intertech | 880mV@2A 16ns 1 pair of common cathodes 2A 200V TO-277A Fast Recovery / High Efficiency Diodes ROHS | C511433 | TO-277A | Tape & Reel (TR) | 880mV@2A | 2uA@200V | 16ns | 1 pair of common cathodes | 2A | -65℃~+175℃@(Tj) | 200V |