Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | SF1003ED | MDD(Microdiode Semiconductor) | 1.3V@10A 35ns Independent Type 10A 300V TO-252 Fast Recovery / High Efficiency Diodes ROHS | C2993787 | TO-252 | Tape & Reel (TR) | 1.3V@10A | 1uA@300V | 35ns | Independent Type | 10A | -55℃~+150℃@(Tj) | 300V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | SF13WS | MDD(Microdiode Semiconductor) | 1V@500mA 35ns Independent Type 500mA 150V SOD-323 Fast Recovery / High Efficiency Diodes ROHS | C2993795 | SOD-323 | Tape & Reel (TR) | 1V@500mA | 5uA@150V | 35ns | Independent Type | 500mA | -55℃~+150℃@(Tj) | 150V | ||
| Min: 5 Mult: 5 | 0 | ER306_AY_00101 | PANJIT International | 1.5V@3A 35ns Independent Type 3A 600V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C2892264 | DO-201AD | Box-packed | 1.5V@3A | 1uA@600V | 35ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 5 Mult: 5
Full Reel: 800
| 0 | ER2C_R1_00001 | PANJIT International | 950mV@2A 25ns Independent Type 2A 150V DO-214AA(SMB) Fast Recovery / High Efficiency Diodes ROHS | C3002277 | DO-214AA(SMB) | Tape & Reel (TR) | 950mV@2A | 1uA@150V | 25ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 150V | ||
| Min: 100 Mult: 100
Full Reel: 5000
| 0 | RS1M | YONGYUTAI | 1.3V@1A 500ns Independent Type 1A 1kV SMA Fast Recovery / High Efficiency Diodes ROHS | C2985653 | SMA | Tape & Reel (TR) | 1.3V@1A | 5uA@1kV | 500ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 5 Mult: 5 | 0 | BYV36C | EIC Semicon | 1.35V@1A 100ns 1.6A 600V DO-15 Fast Recovery / High Efficiency Diodes ROHS | C2988329 | DO-15 | Box-packed | 1.35V@1A | 5uA@600V | 100ns | - | 1.6A | -65℃~+175℃@(Tj) | 600V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | DFR1D | MDD(Microdiode Semiconductor) | 1.3V@1A 150ns Independent Type 1A 200V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C2993160 | SOD-123FL | Tape & Reel (TR) | 1.3V@1A | 5uA@200V | 150ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ES1AF | MDD(Microdiode Semiconductor) | 950mV@1A 35ns Independent Type 1A 50V SMAF Fast Recovery / High Efficiency Diodes ROHS | C2993198 | SMAF | Tape & Reel (TR) | 950mV@1A | 5uA@50V | 35ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 50V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ES1CF | MDD(Microdiode Semiconductor) | 950mV@1A 35ns Independent Type 1A 150V SMAF Fast Recovery / High Efficiency Diodes ROHS | C2993202 | SMAF | Tape & Reel (TR) | 950mV@1A | 5uA@150V | 35ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 150V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ES1GF | MDD(Microdiode Semiconductor) | 1.25V@1A 35ns Independent Type 1A 400V SMAF Fast Recovery / High Efficiency Diodes ROHS | C2993205 | SMAF | Tape & Reel (TR) | 1.25V@1A | 5uA@400V | 35ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | ES2ABF | MDD(Microdiode Semiconductor) | 1V@3A 35ns Independent Type 2A 50V SMBF Fast Recovery / High Efficiency Diodes ROHS | C2993207 | SMBF | Tape & Reel (TR) | 1V@3A | 5uA@50V | 35ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 50V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ES2BW | MDD(Microdiode Semiconductor) | 950mV@2A 35ns Independent Type 2A 100V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C2993211 | SOD-123FL | Tape & Reel (TR) | 950mV@2A | 5uA@100V | 35ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 100V | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | ES2E | MDD(Microdiode Semiconductor) | 1.25V@2A 35ns Independent Type 2A 300V SMA Fast Recovery / High Efficiency Diodes ROHS | C2993220 | SMA | Tape & Reel (TR) | 1.25V@2A | 5uA@300V | 35ns | Independent Type | 2A | -50℃~+150℃@(Tj) | 300V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ES2EB | MDD(Microdiode Semiconductor) | 1.25V@2A 35ns Independent Type 2A 300V SMB Fast Recovery / High Efficiency Diodes ROHS | C2993221 | SMB | Tape & Reel (TR) | 1.25V@2A | 5uA@300V | 35ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 300V | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | ES3ABF | MDD(Microdiode Semiconductor) | 1V@3A 35ns Independent Type 3A 50V SMBF Fast Recovery / High Efficiency Diodes ROHS | C2993230 | SMBF | Tape & Reel (TR) | 1V@3A | 5uA@50V | 35ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 50V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ES3AF | MDD(Microdiode Semiconductor) | 950mV@3A 35ns Independent Type 3A 50V SMAF Fast Recovery / High Efficiency Diodes ROHS | C2993232 | SMAF | Tape & Reel (TR) | 950mV@3A | 5uA@50V | 35ns | Independent Type | 3A | -50℃~+150℃@(Tj) | 50V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ES3CF | MDD(Microdiode Semiconductor) | 950mV@3A 35ns Independent Type 3A 150V SMAF Fast Recovery / High Efficiency Diodes ROHS | C2993240 | SMAF | Tape & Reel (TR) | 950mV@3A | 5uA@150V | 35ns | Independent Type | 3A | -50℃~+150℃@(Tj) | 150V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ES3EC | MDD(Microdiode Semiconductor) | 1.25V@3A 35ns Independent Type 3A 300V SMC(DO-214AB) Fast Recovery / High Efficiency Diodes ROHS | C2993245 | SMC(DO-214AB) | Tape & Reel (TR) | 1.25V@3A | 5uA@300V | 35ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 300V | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | ES3GBF | MDD(Microdiode Semiconductor) | 1.25V@3A 35ns Independent Type 3A 400V SMBF Fast Recovery / High Efficiency Diodes ROHS | C2993247 | SMBF | Tape & Reel (TR) | 1.25V@3A | 5uA@400V | 35ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ES3GF | MDD(Microdiode Semiconductor) | 1.25V@3A 35ns Independent Type 3A 400V SMAF Fast Recovery / High Efficiency Diodes ROHS | C2993248 | SMAF | Tape & Reel (TR) | 1.25V@3A | 5uA@400V | 35ns | Independent Type | 3A | -50℃~+150℃@(Tj) | 400V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ES5AC | MDD(Microdiode Semiconductor) | 1V@5A 35ns Independent Type 5A 50V SMC(DO-214AB) Fast Recovery / High Efficiency Diodes ROHS | C2993252 | SMC(DO-214AB) | Tape & Reel (TR) | 1V@5A | 5uA@50V | 35ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 50V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ES5CC | MDD(Microdiode Semiconductor) | 1V@5A 35ns Independent Type 5A 150V SMC(DO-214AB) Fast Recovery / High Efficiency Diodes ROHS | C2993255 | SMC(DO-214AB) | Tape & Reel (TR) | 1V@5A | 5uA@150V | 35ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 150V | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | ES5DBF | MDD(Microdiode Semiconductor) | 1V@5A 35ns Independent Type 5A 200V SMBF Fast Recovery / High Efficiency Diodes ROHS | C2993256 | SMBF | Tape & Reel (TR) | 1V@5A | 10uA@200V | 35ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | ES5GBF | MDD(Microdiode Semiconductor) | 1.25V@5A 35ns Independent Type 5A 400V SMBF Fast Recovery / High Efficiency Diodes ROHS | C2993258 | SMBF | Tape & Reel (TR) | 1.25V@5A | 10uA@400V | 35ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | FR102WS | MDD(Microdiode Semiconductor) | 1.3V@1A 150ns Independent Type 1A 100V SOD-323 Fast Recovery / High Efficiency Diodes ROHS | C2993263 | SOD-323 | Tape & Reel (TR) | 1.3V@1A | 5uA@100V | 150ns | Independent Type | 1A | -55℃~+125℃@(Tj) | 100V |