Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Reverse Voltage (Vr)
|
Reverse Leakage Current
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Reverse Voltage (Vr)
|
Reverse Leakage Current
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 50 Mult: 50
Full Reel: 10000
|
7100
(0+0+7100)In Stock | RS2MF | LangJie | 1.3V@2A 500ns Independent Type 2A 1kV SMAF Fast Recovery / High Efficiency Diodes ROHS | C7450486 | SMAF | Tape & Reel (TR) | 1.3V@2A | 500ns | Independent Type | 2A | 1kV | - | - | ||
| Min: 20 Mult: 20 |
7099
(0+40+7059)In Stock | SF24G | JUXING | 1V@2A 35ns 2A 200V DO-15 Fast Recovery / High Efficiency Diodes ROHS | C3011153 | DO-15 | Box-packed | 1V@2A | 35ns | - | 2A | 200V | 5uA@200V | -55℃~+150℃@(Tj) | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
7096
(0+7096+0)In Stock | US1MF | hongjiacheng | 1.7V@1A 75ns Independent Type 1A 1kV SMAF Fast Recovery / High Efficiency Diodes ROHS | C18199124 | SMAF | Tape & Reel (TR) | 1.7V@1A | 75ns | Independent Type | 1A | 1kV | 2uA@1000V | -55℃~+150℃ | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
7095
(0+1057+6038)In Stock | US3MB | FOSAN | 3A SMB Fast Recovery / High Efficiency Diodes ROHS | C3014030 | SMB | Tape & Reel (TR) | - | - | - | 3A | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 7500
|
7051
(0+7051+0)In Stock | US1G-E3/5AT | Vishay Intertech | 1V@1A 50ns 1A 400V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C511415 | SMA(DO-214AC) | Tape & Reel (TR) | 1V@1A | 50ns | - | 1A | 400V | 10uA@400V | -55℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 1800
|
7034
(0+7034+0)In Stock | ES2J_R1_00001 | PANJIT International | 1.7V@2A 35ns Independent Type 2A 600V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C304226 | SMA(DO-214AC) | Tape & Reel (TR) | 1.7V@2A | 35ns | Independent Type | 2A | 600V | 1uA@600V | -55℃~+150℃@(Tj) | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
6945
(0+3635+3310)In Stock | STTH1L06A | FUXINSEMI | 1.25V@1A 50ns Independent Type 1A 600V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C5563722 | SMA(DO-214AC) | Tape & Reel (TR) | 1.25V@1A | 50ns | Independent Type | 1A | 600V | 5uA@4V | -55℃~+150℃ | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6940
(0+6000+940)In Stock | ES1002FL_R1_00101 | PANJIT International | SOD-123F Fast Recovery / High Efficiency Diodes ROHS | C5374661 | SOD-123F | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
6933
(0+4254+2679)In Stock | US1M | ZHIDE | SMA Fast Recovery / High Efficiency Diodes ROHS | C5161795 | SMA | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
6928
(0+6928+0)In Stock
View marketplace suppliers’ inventory
| ES2DA-13-F | Diodes Incorporated | 920mV@2A 25ns 2A 200V SMA Fast Recovery / High Efficiency Diodes ROHS | C154882 | SMA | Tape & Reel (TR) | 920mV@2A | 25ns | - | 2A | 200V | 5uA@200V | -55℃~+150℃@(Tj) | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6909
(0+6029+880)In Stock | RS2MF | HXY MOSFET | 1.3V@2A 500ns Independent Type 2A 1kV SMAF Fast Recovery / High Efficiency Diodes ROHS | C5199093 | SMAF | Tape & Reel (TR) | 1.3V@2A | 500ns | Independent Type | 2A | 1kV | 5uA@1kV | -65℃~+150℃ | ||
| Min: 50 Mult: 50
Full Reel: 7500
|
6897
(0+6897+0)In Stock
Not recommended for new designs
| US1MH | DIYI Elec Tech | 1.7V@1A 75ns Independent Type 1A 1kV SMA Fast Recovery / High Efficiency Diodes ROHS | C2895164 | SMA | Tape & Reel (TR) | 1.7V@1A | 75ns | Independent Type | 1A | 1kV | 5uA@1kV | -55℃~+150℃@(Tj) | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
6885
(0+4532+2353)In Stock | ES1J | YONGYUTAI | 1.7V@1A 35ns 1A 600V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C2892660 | SMA(DO-214AC) | Tape & Reel (TR) | 1.7V@1A | 35ns | - | 1A | 600V | 5uA@600V | -50℃~+150℃@(Tj) | ||
| Min: 100 Mult: 100
Full Reel: 3000
|
6862
(0+6862+0)In Stock | FR102W | hongjiacheng | 1.3V@1.0A 150ns Independent Type 1A 100V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C18199113 | SOD-123FL | Tape & Reel (TR) | 1.3V@1.0A | 150ns | Independent Type | 1A | 100V | 2uA@100V | -55℃~+150℃ | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
6840
(0+6840+0)In Stock | US2MBF | Shandong Jingdao Microelectronics | 1.65V@2A 75ns Independent Type 2A 1kV SMBF Fast Recovery / High Efficiency Diodes ROHS | C108844 | SMBF | Tape & Reel (TR) | 1.65V@2A | 75ns | Independent Type | 2A | 1kV | 5uA@1kV | -55℃~+150℃@(Tj) | ||
| Min: 50 Mult: 50
Full Reel: 2000
|
6837
(0+1637+5200)In Stock | RS1M | Guangdong Hottech | 1.3V@1A 500ns 1A 1kV DO-214AC(SMA) Fast Recovery / High Efficiency Diodes ROHS | C2886436 | DO-214AC(SMA) | Tape & Reel (TR) | 1.3V@1A | 500ns | - | 1A | 1kV | 5uA@1kV | -55℃~+150℃@(Tj) | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
6810
(0+3200+3610)In Stock | ES1A | Jiangsu Changjing Electronics Technology Co., Ltd. | 35ns 1A 50V SMAJ Fast Recovery / High Efficiency Diodes ROHS | C5293681 | SMAJ | Tape & Reel (TR) | - | 35ns | - | 1A | 50V | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
6800
(0+6350+450)In Stock | ES1DW | YONGYUTAI | 950mV@1A 35ns 1A 200V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C18198276 | SOD-123FL | Tape & Reel (TR) | 950mV@1A | 35ns | - | 1A | 200V | 5uA@200V | -55℃~+150℃@(Tj) | ||
| Min: 100 Mult: 100
Full Reel: 3000
|
6734
(0+6684+50)In Stock | ES1GF | GOODWORK | 1.25V@1A 35ns Independent Type 1A 400V SMAF Fast Recovery / High Efficiency Diodes ROHS | C2903939 | SMAF | Tape & Reel (TR) | 1.25V@1A | 35ns | Independent Type | 1A | 400V | 5uA@400V | -65℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
6705
(0+5000+1705)In Stock | MURA110T3G | FUXINSEMI | SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C22383361 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
6680
(0+4995+1685)In Stock | BYG20G | LGE | 1.4V@1.5A Independent Type 1.5A 400V SMA Fast Recovery / High Efficiency Diodes ROHS | C19272963 | SMA | Tape & Reel (TR) | 1.4V@1.5A | - | Independent Type | 1.5A | 400V | - | - | ||
| Min: 5 Mult: 5 |
6675
(0+5630+1045)In Stock | SFF1006 | JUXING | 1.7V@5A 35ns 10A 600V ITO-220AB Fast Recovery / High Efficiency Diodes ROHS | C5365409 | ITO-220AB | Tube-packed | 1.7V@5A | 35ns | - | 10A | 600V | 10uA@600V | -55℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
6650
(0+0+6650)In Stock | US1JDFQ-13 | Diodes Incorporated | 1.7V@1A 75ns 1A 600V SMD Fast Recovery / High Efficiency Diodes ROHS | C5447157 | SMD | Tape & Reel (TR) | 1.7V@1A | 75ns | - | 1A | 600V | 5uA@600V | -55℃~+150℃ | ||
| Min: 20 Mult: 20 |
6640
(0+4260+2380)In Stock | SF24 | JUXING | DO-15 Fast Recovery / High Efficiency Diodes ROHS | C5365501 | DO-15 | Box-packed | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 2000
|
6635
(0+6635+0)In Stock | RS1D | MSKSEMI | 1.3V@1A 150ns Independent Type 1A 200V SMA Fast Recovery / High Efficiency Diodes ROHS | C5140039 | SMA | Tape & Reel (TR) | 1.3V@1A | 150ns | Independent Type | 1A | 200V | 5uA@200V | - |