Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | SFR12S20T | Hangzhou Silan Microelectronics | 1V@6A 35ns 1 pair of common cathodes 6A 200V TO-220-3L Fast Recovery / High Efficiency Diodes ROHS | C2897639 | TO-220-3L | Tube-packed | 1V@6A | 5uA@200V | 35ns | 1 pair of common cathodes | 6A | -40℃~+175℃@(Tj) | 200V | ||
| Min: 1 Mult: 1 | 0 | SFR60F30APS | Hangzhou Silan Microelectronics | 1.25V@30A 45ns 1 pair of common cathodes 30A 300V TO-247S-3L Fast Recovery / High Efficiency Diodes ROHS | C2761775 | TO-247S-3L | Tube-packed | 1.25V@30A | 100uA@300V | 45ns | 1 pair of common cathodes | 30A | -65℃~+175℃@(Tj) | 300V | ||
| Min: 5 Mult: 5 | 0
View marketplace suppliers’ inventory
| ER306_AY_00101 | PANJIT International | 1.5V@3A 35ns Independent Type 3A 600V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C2892264 | DO-201AD | Box-packed | 1.5V@3A | 1uA@600V | 35ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MURD340T4G | onsemi | 1.15V@3A 3A 400V DPAK Fast Recovery / High Efficiency Diodes ROHS | C236160 | DPAK | Tape & Reel (TR) | 1.15V@3A | 5uA@400V | - | - | 3A | -55℃~+175℃ | 400V | ||
| Min: 1 Mult: 1 | 0 | VS-60EPS12PBF | Vishay Intertech | 1.09V@60A Independent Type 60A 1.2kV TO-247-2 Fast Recovery / High Efficiency Diodes ROHS | C222432 | TO-247-2 | Tube-packed | 1.09V@60A | 100uA@1.2kV | - | Independent Type | 60A | -40℃~+150℃@(Tj) | 1.2kV | ||
| Min: 5 Mult: 5
Full Reel: 2500
| 0 | BYQ28ED-200,118 | WeEn Semiconductors | 1.1V@10A 10ns 1 pair of common cathodes 10A 200V TO-252 Fast Recovery / High Efficiency Diodes ROHS | C256461 | TO-252 | Tape & Reel (TR) | 1.1V@10A | 2uA@200V | 10ns | 1 pair of common cathodes | 10A | - | 200V | ||
| Min: 1 Mult: 1 | 0 | FFPF10UP20STU | onsemi | 1.15V@10A 32ns Independent Type 10A 200V TO-220F-2L Fast Recovery / High Efficiency Diodes ROHS | C10875 | TO-220F-2L | Tube-packed | 1.15V@10A | 100uA@200V | 32ns | Independent Type | 10A | -65℃~+150℃@(Tj) | 200V | ||
| Min: 20 Mult: 20
Full Reel: 3000
| 0 | US2MF | High Diode | SMAF Fast Recovery / High Efficiency Diodes ROHS | C524824 | SMAF | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| RFN1LAM7STFTR | ROHM Semicon | 1.5V@800mA 80ns 800mA 700V SOD-128 Fast Recovery / High Efficiency Diodes ROHS | C509974 | SOD-128 | Tape & Reel (TR) | 1.5V@800mA | 1uA@700V | 80ns | - | 800mA | - | 700V | ||
| Min: 50 Mult: 50
Full Reel: 3000
| 0 | US2KF | Shandong Jingdao Microelectronics | 1.65V@2A 75ns Independent Type 2A 800V SMAF Fast Recovery / High Efficiency Diodes ROHS | C437779 | SMAF | Tape & Reel (TR) | 1.65V@2A | 5uA@800V | 75ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 800V | ||
| Min: 5 Mult: 5
Full Reel: 5000
| 0
View marketplace suppliers’ inventory
| NRVUA160VT3G | onsemi | SNA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C604309 | SNA(DO-214AC) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | NRVUHS160VT3G | onsemi | 2.4V@1A 35ns 1A 600V SMB Fast Recovery / High Efficiency Diodes ROHS | C604314 | SMB | Tape & Reel (TR) | 2.4V@1A | 20uA@600V | 35ns | - | 1A | -65℃~+175℃ | 600V | ||
| Min: 5 Mult: 5
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| NRVUS220VT3G | onsemi | 950mV@2A 35ns 2A 200V SMB Fast Recovery / High Efficiency Diodes ROHS | C604317 | SMB | Tape & Reel (TR) | 950mV@2A | 2uA@200V | 35ns | - | 2A | -65℃~+175℃ | 200V | ||
| Min: 1 Mult: 1
Full Reel: 7500
| 0 | NRVUS2GA | onsemi | 1.3V@1.5A 75ns 1.5A 400V DO-214AC Fast Recovery / High Efficiency Diodes ROHS | C604319 | DO-214AC | Tape & Reel (TR) | 1.3V@1.5A | 5uA@400V | 75ns | - | 1.5A | -55℃~+150℃ | 400V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| VS-8EWF10S-M3 | Vishay Intertech | 1.3V@8A 270ns Independent Type 8A 1kV TO-252-2 Fast Recovery / High Efficiency Diodes ROHS | C222561 | TO-252-2 | Tube-packed | 1.3V@8A | - | 270ns | Independent Type | 8A | -40℃~+150℃@(Tj) | 1kV | ||
| Min: 5 Mult: 5 | 0 | UF302_AY_10001 | PANJIT International | 1V@3A 50ns 3A 200V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C188553 | DO-201AD | Tape & Reel (TR) | 1V@3A | 10uA@200V | 50ns | - | 3A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 1 Mult: 1 | 0 | BYV29X-600,127 | WeEn Semiconductors | 1.31V@20A 50ns Independent Type 9A 600V TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C128816 | TO-220AC | Tube-packed | 1.31V@20A | 2uA@600V | 50ns | Independent Type | 9A | - | 600V | ||
| Min: 50 Mult: 50
Full Reel: 2000
| 0 | RS2G | Shandong Jingdao Microelectronics | 1.3V@2A 150ns Independent Type 2A 400V SMA Fast Recovery / High Efficiency Diodes ROHS | C437738 | SMA | Tape & Reel (TR) | 1.3V@2A | 5uA@400V | 150ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 20 Mult: 20
Full Reel: 3000
| 0 | US2GF | Shandong Jingdao Microelectronics | 1.3V@2A 50ns Independent Type 2A 400V SMAF Fast Recovery / High Efficiency Diodes ROHS | C437777 | SMAF | Tape & Reel (TR) | 1.3V@2A | 5uA@400V | 50ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | VS-4CSH02HM3/86A | Vishay Intertech | 880mV@2A 16ns 1 pair of common cathodes 2A 200V TO-277A Fast Recovery / High Efficiency Diodes ROHS | C511433 | TO-277A | Tape & Reel (TR) | 880mV@2A | 2uA@200V | 16ns | 1 pair of common cathodes | 2A | -65℃~+175℃@(Tj) | 200V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MURS360 | Diodes Incorporated | 1.25V@3A 50ns 3A 600V SMB Fast Recovery / High Efficiency Diodes ROHS | C388245 | SMB | Tape & Reel (TR) | 1.25V@3A | 3uA@1kV | 50ns | - | 3A | -55℃~+175℃@(Tj) | 600V | ||
Min: 1 Mult: 1 | Not available now | LDD60U10W4 | LONTEN | 1.8V@10A 20ns Independent Type 10A 600V TO-220-2 Fast Recovery / High Efficiency Diodes ROHS | C483419 | TO-220-2 | Tube-packed | 1.8V@10A | 50uA@600V | 20ns | Independent Type | 10A | -50℃~+150℃@(Tj) | 600V | |||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| VS-8EWF06S-M3 | Vishay Intertech | 1.2V@8A 200ns Independent Type 8A 600V TO-252-2 Fast Recovery / High Efficiency Diodes ROHS | C222480 | TO-252-2 | Tube-packed | 1.2V@8A | 100uA@600V | 200ns | Independent Type | 8A | -40℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 | 0 | 75F120W-247-2L | Jilin Sino-Microelectronics | 2.2V@75A 279ns Independent Type 75A 1.2kV TO-247-2 Fast Recovery / High Efficiency Diodes ROHS | C272470 | TO-247-2 | Tube-packed | 2.2V@75A | 200uA@1.2kV | 279ns | Independent Type | 75A | -50℃~+150℃@(Tj) | 1.2kV | ||
| Min: 10 Mult: 10
Full Reel: 1800
| 0 | US1DW_R1_00001 | PANJIT International | 1V@1A 50ns Independent Type 1A 200V SMA Fast Recovery / High Efficiency Diodes ROHS | C282394 | SMA | Tape & Reel (TR) | 1V@1A | 10uA@200V | 50ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 200V |