Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | FR104WS | MDD(Microdiode Semiconductor) | 1.3V@1A 150ns Independent Type 1A 400V SOD-323 Fast Recovery / High Efficiency Diodes ROHS | C2993266 | SOD-323 | Tape & Reel (TR) | 1.3V@1A | 5uA@400V | 150ns | Independent Type | 1A | -55℃~+125℃@(Tj) | 400V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | FR151 | MDD(Microdiode Semiconductor) | 1.3V@1.5A 150ns 1.5A 50V DO-15 Fast Recovery / High Efficiency Diodes ROHS | C2993271 | DO-15 | Tape & Reel (TR) | 1.3V@1.5A | 5uA@50V | 150ns | - | 1.5A | -65℃~+150℃@(Tj) | 50V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | FR204 | MDD(Microdiode Semiconductor) | 1.3V@2A 150ns 2A 400V DO-15 Fast Recovery / High Efficiency Diodes ROHS | C2993280 | DO-15 | Tape & Reel (TR) | 1.3V@2A | 5uA@400V | 150ns | - | 2A | -65℃~+150℃@(Tj) | 400V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | FR205 | MDD(Microdiode Semiconductor) | 1.3V@2A 250ns 2A 600V DO-15 Fast Recovery / High Efficiency Diodes ROHS | C2993281 | DO-15 | Tape & Reel (TR) | 1.3V@2A | 5uA@600V | 250ns | - | 2A | -65℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | FR306 | MDD(Microdiode Semiconductor) | 1.3V@3A 500ns 3A 800V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C2993287 | DO-201AD | Tape & Reel (TR) | 1.3V@3A | 5uA@800V | 500ns | - | 3A | -65℃~+150℃@(Tj) | 800V | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | HER503 | MDD(Microdiode Semiconductor) | 1V@5A 50ns 5A 200V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C2993367 | DO-201AD | Tape & Reel (TR) | 1V@5A | 10uA@200V | 50ns | - | 5A | -65℃~+150℃@(Tj) | 200V | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | MUR405 | MDD(Microdiode Semiconductor) | 875mV@4A 25ns 4A 50V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C2993587 | DO-201AD | Tape & Reel (TR) | 875mV@4A | 2uA@50V | 25ns | - | 4A | -65℃~+175℃@(Tj) | 50V | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | RS1B | MDD(Microdiode Semiconductor) | 1.3V@1A 150ns 1A 100V SMA Fast Recovery / High Efficiency Diodes ROHS | C2993636 | SMA | Tape & Reel (TR) | 1.3V@1A | 5uA@100V | 150ns | - | 1A | -55℃~+150℃@(Tj) | 100V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | RS1DF | MDD(Microdiode Semiconductor) | 1.3V@1A 150ns Independent Type 1A 200V SMAF Fast Recovery / High Efficiency Diodes ROHS | C2993638 | SMAF | Tape & Reel (TR) | 1.3V@1A | 5uA@200V | 150ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | RS2AB | MDD(Microdiode Semiconductor) | 1.3V@2A 150ns Independent Type 2A 50V SMB Fast Recovery / High Efficiency Diodes ROHS | C2993643 | SMB | Tape & Reel (TR) | 1.3V@2A | 5uA@50V | 150ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 50V | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | RS2B | MDD(Microdiode Semiconductor) | 1.3V@2A 150ns Independent Type 2A 100V SMA Fast Recovery / High Efficiency Diodes ROHS | C2993647 | SMA | Tape & Reel (TR) | 1.3V@2A | 5uA@100V | 150ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 100V | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | RS2D | MDD(Microdiode Semiconductor) | 1.3V@2A 150ns Independent Type 2A 200V SMA Fast Recovery / High Efficiency Diodes ROHS | C2993652 | SMA | Tape & Reel (TR) | 1.3V@2A | 5uA@200V | 150ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | RS2G | MDD(Microdiode Semiconductor) | 1.3V@2A 150ns Independent Type 2A 400V SMA Fast Recovery / High Efficiency Diodes ROHS | C2993657 | SMA | Tape & Reel (TR) | 1.3V@2A | 5uA@400V | 150ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | RS2JBF | MDD(Microdiode Semiconductor) | SMBF Fast Recovery / High Efficiency Diodes ROHS | C2993662 | SMBF | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | RS2KF | MDD(Microdiode Semiconductor) | 1.3V@2A 500ns Independent Type 2A 800V SMAF Fast Recovery / High Efficiency Diodes ROHS | C2993668 | SMAF | Tape & Reel (TR) | 1.3V@2A | 5uA@800V | 500ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 800V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | RS3BF | MDD(Microdiode Semiconductor) | 1.3V@3A 150ns Independent Type 3A 100V SMAF Fast Recovery / High Efficiency Diodes ROHS | C2993675 | SMAF | Tape & Reel (TR) | 1.3V@3A | 5uA@100V | 150ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 100V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | RS3GF | MDD(Microdiode Semiconductor) | 1.3V@3A 150ns Independent Type 3A 400V SMAF Fast Recovery / High Efficiency Diodes ROHS | C2993680 | SMAF | Tape & Reel (TR) | 1.3V@3A | 5uA@400V | 150ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | RS5BBF | MDD(Microdiode Semiconductor) | 1.3V@5A 150ns Independent Type 5A 100V SMBF Fast Recovery / High Efficiency Diodes ROHS | C2993691 | SMBF | Tape & Reel (TR) | 1.3V@5A | 10uA@100V | 150ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 100V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | RS5KB | MDD(Microdiode Semiconductor) | 1.3V@5A 500ns Independent Type 5A 800V SMB Fast Recovery / High Efficiency Diodes ROHS | C2993702 | SMB | Tape & Reel (TR) | 1.3V@5A | 10uA@800V | 500ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 800V | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | RS5MBF | MDD(Microdiode Semiconductor) | 1.3V@5A 500ns Independent Type 5A 1kV SMBF Fast Recovery / High Efficiency Diodes ROHS | C2993706 | SMBF | Tape & Reel (TR) | 1.3V@5A | 10uA@1kV | 500ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 1 Mult: 1 | 0 | MUR460 | Suzhou Good-Ark Elec | 1.28V@4A 50ns 4A 600V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C2990844 | DO-201AD | Box-packed | 1.28V@4A | 10uA@600V | 50ns | - | 4A | -55℃~+175℃@(Tj) | 600V | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | E00104083 | Zeng Yi | DO-214 Fast Recovery / High Efficiency Diodes ROHS | C3040927 | DO-214 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
| 0 | ES1DF | Slkor(SLKORMICRO Elec.) | 1V@1A 35ns Independent Type 1A 200V SMAF Fast Recovery / High Efficiency Diodes ROHS | C3041252 | SMAF | Tape & Reel (TR) | 1V@1A | 5uA@200V | 35ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | SF22 | MDD(Microdiode Semiconductor) | 950mV@2A 35ns 2A 100V DO-15 Fast Recovery / High Efficiency Diodes ROHS | C2993802 | DO-15 | Tape & Reel (TR) | 950mV@2A | 5uA@100V | 35ns | - | 2A | -65℃~+150℃@(Tj) | 100V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | SF302ED | MDD(Microdiode Semiconductor) | 950mV@3A 35ns Independent Type 3A 200V TO-252 Fast Recovery / High Efficiency Diodes ROHS | C2993806 | TO-252 | Tape & Reel (TR) | 950mV@3A | 1uA@200V | 35ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 200V |