Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | RS3J(SMC) | TWGMC | SMC Fast Recovery / High Efficiency Diodes ROHS | C4154957 | SMC | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MF400K06F3 | Yangzhou Yangjie Elec Tech | 1.3V@200A 50ns 1 pair of common cathodes 200A 600V F3 Fast Recovery / High Efficiency Diodes ROHS | C781176 | F3 | Box-packed | 1.3V@200A | 1mA@600V | 50ns | 1 pair of common cathodes | 200A | -40℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 | 0 | MF400U12F2 | Yangzhou Yangjie Elec Tech | 1.9V@400A 76ns Independent Type 400A 1.2kV F2 Fast Recovery / High Efficiency Diodes ROHS | C781177 | F2 | Box-packed | 1.9V@400A | 1mA@1.2kV | 76ns | Independent Type | 400A | -40℃~+150℃@(Tj) | 1.2kV | ||
| Min: 50 Mult: 50
Full Reel: 3000
| 0 | US1MW | Foshan Blue Rocket Elec | 1.65V@1A 75ns Independent Type 1A 1kV SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C2900726 | SOD-123FL | Tape & Reel (TR) | 1.65V@1A | 5uA@1kV | 75ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | MUR405 | MDD(Microdiode Semiconductor) | 875mV@4A 25ns 4A 50V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C2993587 | DO-201AD | Tape & Reel (TR) | 875mV@4A | 2uA@50V | 25ns | - | 4A | -65℃~+175℃@(Tj) | 50V | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | RS2D | MDD(Microdiode Semiconductor) | 1.3V@2A 150ns Independent Type 2A 200V SMA Fast Recovery / High Efficiency Diodes ROHS | C2993652 | SMA | Tape & Reel (TR) | 1.3V@2A | 5uA@200V | 150ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | RS2DW | MDD(Microdiode Semiconductor) | 1.3V@2A 150ns Independent Type 2A 200V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C2993656 | SOD-123FL | Tape & Reel (TR) | 1.3V@2A | 5uA@200V | 150ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | RS2J | MDD(Microdiode Semiconductor) | 1.3V@2A 250ns Independent Type 2A 600V SMA Fast Recovery / High Efficiency Diodes ROHS | C2993661 | SMA | Tape & Reel (TR) | 1.3V@2A | 5uA@600V | 250ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | RS2JBF | MDD(Microdiode Semiconductor) | SMBF Fast Recovery / High Efficiency Diodes ROHS | C2993662 | SMBF | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | RS2KF | MDD(Microdiode Semiconductor) | 1.3V@2A 500ns Independent Type 2A 800V SMAF Fast Recovery / High Efficiency Diodes ROHS | C2993668 | SMAF | Tape & Reel (TR) | 1.3V@2A | 5uA@800V | 500ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 800V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | RS3BF | MDD(Microdiode Semiconductor) | 1.3V@3A 150ns Independent Type 3A 100V SMAF Fast Recovery / High Efficiency Diodes ROHS | C2993675 | SMAF | Tape & Reel (TR) | 1.3V@3A | 5uA@100V | 150ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 100V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | RS3GF | MDD(Microdiode Semiconductor) | 1.3V@3A 150ns Independent Type 3A 400V SMAF Fast Recovery / High Efficiency Diodes ROHS | C2993680 | SMAF | Tape & Reel (TR) | 1.3V@3A | 5uA@400V | 150ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | RS5JBF | MDD(Microdiode Semiconductor) | 1.3V@5A 250ns Independent Type 5A 600V SMBF Fast Recovery / High Efficiency Diodes ROHS | C2993700 | SMBF | Tape & Reel (TR) | 1.3V@5A | 10uA@600V | 250ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | RS5KB | MDD(Microdiode Semiconductor) | 1.3V@5A 500ns Independent Type 5A 800V SMB Fast Recovery / High Efficiency Diodes ROHS | C2993702 | SMB | Tape & Reel (TR) | 1.3V@5A | 10uA@800V | 500ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 800V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | SF1002ED | MDD(Microdiode Semiconductor) | 950mV@10A 35ns Independent Type 10A 200V TO-252 Fast Recovery / High Efficiency Diodes ROHS | C2993786 | TO-252 | Tape & Reel (TR) | 950mV@10A | 1uA@200V | 35ns | Independent Type | 10A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | SF1003ED | MDD(Microdiode Semiconductor) | 1.3V@10A 35ns Independent Type 10A 300V TO-252 Fast Recovery / High Efficiency Diodes ROHS | C2993787 | TO-252 | Tape & Reel (TR) | 1.3V@10A | 1uA@300V | 35ns | Independent Type | 10A | -55℃~+150℃@(Tj) | 300V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | SF304ED | MDD(Microdiode Semiconductor) | 1.25V@3A 35ns Independent Type 3A 400V TO-252 Fast Recovery / High Efficiency Diodes ROHS | C2993808 | TO-252 | Tape & Reel (TR) | 1.25V@3A | 1uA@400V | 35ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | SF31 | MDD(Microdiode Semiconductor) | 950mV@3A 35ns 3A 50V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C2993811 | DO-201AD | Tape & Reel (TR) | 950mV@3A | 10uA@50V | 35ns | - | 3A | -65℃~+150℃@(Tj) | 50V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | SF502ED | MDD(Microdiode Semiconductor) | 950mV@5A 35ns Independent Type 5A 200V TO-252 Fast Recovery / High Efficiency Diodes ROHS | C2993816 | TO-252 | Tape & Reel (TR) | 950mV@5A | 1uA@200V | 35ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | SF505ED | MDD(Microdiode Semiconductor) | 1.7V@5A 35ns Independent Type 5A 500V TO-252 Fast Recovery / High Efficiency Diodes ROHS | C2993819 | TO-252 | Tape & Reel (TR) | 1.7V@5A | 1uA@500V | 35ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 500V | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | SF52G | MDD(Microdiode Semiconductor) | 950mV@5A 35ns 5A 100V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C2993821 | DO-201AD | Tape & Reel (TR) | 950mV@5A | 10uA@100V | 35ns | - | 5A | -65℃~+150℃@(Tj) | 100V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | SOD1F5 | MDD(Microdiode Semiconductor) | 1.3V@1A 250ns Independent Type 1A 600V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C2994244 | SOD-123FL | Tape & Reel (TR) | 1.3V@1A | 5uA@600V | 250ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | SOD1F6 | MDD(Microdiode Semiconductor) | 1.3V@1A 500ns Independent Type 1A 800V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C2994245 | SOD-123FL | Tape & Reel (TR) | 1.3V@1A | 5uA@800V | 500ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 800V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | SOD1H7 | MDD(Microdiode Semiconductor) | 1.7V@1A 75ns Independent Type 1A 800V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C2994251 | SOD-123FL | Tape & Reel (TR) | 1.7V@1A | 5uA@800V | 75ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 800V | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | UF4006 | MDD(Microdiode Semiconductor) | 1.7V@1A 75ns 1A 1kV DO-41 Fast Recovery / High Efficiency Diodes ROHS | C2994363 | DO-41 | Tape & Reel (TR) | 1.7V@1A | 5uA@1kV | 75ns | - | 1A | -50℃~+150℃@(Tj) | 1kV |