Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | 75F120W-247-2L | Jilin Sino-Microelectronics | 2.2V@75A 279ns Independent Type 75A 1.2kV TO-247-2 Fast Recovery / High Efficiency Diodes ROHS | C272470 | TO-247-2 | Tube-packed | 2.2V@75A | 200uA@1.2kV | 279ns | Independent Type | 75A | -50℃~+150℃@(Tj) | 1.2kV | ||
| Min: 10 Mult: 10
Full Reel: 1800
| 0 | US1DW_R1_00001 | PANJIT International | 1V@1A 50ns Independent Type 1A 200V SMA Fast Recovery / High Efficiency Diodes ROHS | C282394 | SMA | Tape & Reel (TR) | 1V@1A | 10uA@200V | 50ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 10 Mult: 10
Full Reel: 5000
| 0 | US1J | Diodes Incorporated | 1.7V@1A 75ns 1A 600V SMA Fast Recovery / High Efficiency Diodes ROHS | C341740 | SMA | Tape & Reel (TR) | 1.7V@1A | 5uA@600V | 75ns | - | 1A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ES2G | Chongqing Pingwei Tech | DO-214AA Fast Recovery / High Efficiency Diodes ROHS | C432656 | DO-214AA | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| RR1LAM4STFTR | ROHM Semicon | 1.1V@1A 1A 400V SOD-128 Fast Recovery / High Efficiency Diodes ROHS | C509998 | SOD-128 | Tape & Reel (TR) | 1.1V@1A | 10uA@400V | - | - | 1A | - | 400V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| LQA30T300 | POWER INTEGRATIONS | 1.95V@30A 13.7ns 30A 300V TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C568332 | TO-220AC | Tube-packed | 1.95V@30A | 250uA@300V | 13.7ns | - | 30A | - | 300V | ||
| Min: 1 Mult: 1 | 0 | LXA04T600 | POWER INTEGRATIONS | 2.96V@4A 18.5ns 4A 600V TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C568340 | TO-220AC | Tube-packed | 2.96V@4A | 250uA@600V | 18.5ns | - | 4A | - | 600V | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | QH05BZ600 | POWER INTEGRATIONS | 3.1V@5A 10ns 5A 600V TO-263AB Fast Recovery / High Efficiency Diodes ROHS | C568355 | TO-263AB | Tape & Reel (TR) | 3.1V@5A | 250uA@600V | 10ns | - | 5A | - | 600V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| VS-15ETX06S-M3 | Vishay Intertech | 2.3V@15A 22ns Independent Type 15A 600V TO-263AB Fast Recovery / High Efficiency Diodes ROHS | C468051 | TO-263AB | Tube-packed | 2.3V@15A | 100nA@600V | 22ns | Independent Type | 15A | -65℃~+175℃@(Tj) | 600V | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | VS-15ETX06STRL-M3 | Vishay Intertech | 2.3V@15A 22ns Independent Type 15A 600V TO-263AB Fast Recovery / High Efficiency Diodes ROHS | C468052 | TO-263AB | Tape & Reel (TR) | 2.3V@15A | 100nA@600V | 22ns | Independent Type | 15A | -65℃~+175℃@(Tj) | 600V | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | VS-16CTU04STRL-M3 | Vishay Intertech | 1.19V@8A 43ns 1 pair of common cathodes 8A 400V D2PAK Fast Recovery / High Efficiency Diodes ROHS | C468057 | D2PAK | Tape & Reel (TR) | 1.19V@8A | 200nA@400V | 43ns | 1 pair of common cathodes | 8A | -65℃~+175℃@(Tj) | 400V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | RS1AFA | onsemi | 1.3V@800mA 800mA 50V SOD-123 FL Fast Recovery / High Efficiency Diodes ROHS | C894214 | SOD-123 FL | Tape & Reel (TR) | 1.3V@800mA | 5uA@50V | - | - | 800mA | -55℃~+150℃ | 50V | ||
| Min: 1 Mult: 1 | 0 | MF100C12F2 | Yangzhou Yangjie Elec Tech | 1.58V@100A 55ns 1 pair in series 100A 1.2kV F2 Fast Recovery / High Efficiency Diodes ROHS | C781125 | F2 | Box-packed | 1.58V@100A | 1mA@1.2kV | 55ns | 1 pair in series | 100A | -40℃~+150℃@(Tj) | 1.2kV | ||
| Min: 1 Mult: 1 | 0 | MF100C12F2N | Yangzhou Yangjie Elec Tech | 1.58V@100A 55ns 1 pair in series 100A 1.2kV F2N Fast Recovery / High Efficiency Diodes ROHS | C781126 | F2N | Box-packed | 1.58V@100A | 1mA@1.2kV | 55ns | 1 pair in series | 100A | -40℃~+150℃@(Tj) | 1.2kV | ||
| Min: 1 Mult: 1 | 0 | MF100K12F5 | Yangzhou Yangjie Elec Tech | 1.65V@100A 35ns 1 pair of common cathodes 100A 1.2kV F5 Fast Recovery / High Efficiency Diodes ROHS | C781131 | F5 | Box-packed | 1.65V@100A | 200uA@600V | 35ns | 1 pair of common cathodes | 100A | -40℃~+150℃@(Tj) | 1.2kV | ||
| Min: 1 Mult: 1 | 0 | MF150A06F2N | Yangzhou Yangjie Elec Tech | 1.45V@150A 50ns 1 pair common anode 150A 600V F2N Fast Recovery / High Efficiency Diodes ROHS | C781135 | F2N | Box-packed | 1.45V@150A | 1mA@600V | 50ns | 1 pair common anode | 150A | -40℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 | 0 | MF150C06F2 | Yangzhou Yangjie Elec Tech | 1.45V@150A 50ns 1 pair in series 150A 600V F2 Fast Recovery / High Efficiency Diodes ROHS | C781136 | F2 | Box-packed | 1.45V@150A | 1mA@600V | 50ns | 1 pair in series | 150A | -40℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 | 0 | MF150K06F2 | Yangzhou Yangjie Elec Tech | 1.45V@150A 50ns 1 pair of common cathodes 150A 600V F2 Fast Recovery / High Efficiency Diodes ROHS | C781138 | F2 | Box-packed | 1.45V@150A | 1mA@600V | 50ns | 1 pair of common cathodes | 150A | -40℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 | 0 | MF150K06F2N | Yangzhou Yangjie Elec Tech | 1.45V@150A 50ns 1 pair of common cathodes 150A 600V F2N Fast Recovery / High Efficiency Diodes ROHS | C781139 | F2N | Box-packed | 1.45V@150A | 1mA@600V | 50ns | 1 pair of common cathodes | 150A | -40℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 | 0 | MF200A12F2N | Yangzhou Yangjie Elec Tech | 2.3V@200A 57ns 1 pair common anode 200A 1.2kV F2N Fast Recovery / High Efficiency Diodes ROHS | C781143 | F2N | Box-packed | 2.3V@200A | 1mA@1.2kV | 57ns | 1 pair common anode | 200A | -40℃~+150℃@(Tj) | 1.2kV | ||
| Min: 1 Mult: 1 | 0 | MF200C12F2N | Yangzhou Yangjie Elec Tech | 2.3V@200A 57ns 1 pair in series 200A 1.2kV F2N Fast Recovery / High Efficiency Diodes ROHS | C781147 | F2N | Box-packed | 2.3V@200A | 1mA@1.2kV | 57ns | 1 pair in series | 200A | -40℃~+150℃@(Tj) | 1.2kV | ||
| Min: 1 Mult: 1 | 0 | MF200K04F3 | Yangzhou Yangjie Elec Tech | 1.1V@100A 38ns 1 pair of common cathodes 100A 400V F3 Fast Recovery / High Efficiency Diodes ROHS | C781151 | F3 | Box-packed | 1.1V@100A | 500uA@400V | 38ns | 1 pair of common cathodes | 100A | -40℃~+150℃@(Tj) | 400V | ||
| Min: 1 Mult: 1 | 0 | MF200K06F2 | Yangzhou Yangjie Elec Tech | 1.15V@200A 50ns 1 pair of common cathodes 200A 600V F2 Fast Recovery / High Efficiency Diodes ROHS | C781154 | F2 | Box-packed | 1.15V@200A | 500uA@600V | 50ns | 1 pair of common cathodes | 200A | -40℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 | 0 | MF200K12F2 | Yangzhou Yangjie Elec Tech | 2.3V@200A 57ns 1 pair of common cathodes 200A 1.2kV F2 Fast Recovery / High Efficiency Diodes ROHS | C781158 | F2 | Box-packed | 2.3V@200A | 1mA@1.2kV | 57ns | 1 pair of common cathodes | 200A | -40℃~+150℃@(Tj) | 1.2kV | ||
| Min: 1 Mult: 1 | 0 | MF200K12F2N | Yangzhou Yangjie Elec Tech | 2.3V@200A 57ns 1 pair of common cathodes 200A 1.2kV F2N Fast Recovery / High Efficiency Diodes ROHS | C781159 | F2N | Box-packed | 2.3V@200A | 1mA@1.2kV | 57ns | 1 pair of common cathodes | 200A | -40℃~+150℃@(Tj) | 1.2kV |