Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 800
| 0 | ER2C_R1_00001 | PANJIT International | 950mV@2A 25ns Independent Type 2A 150V DO-214AA(SMB) Fast Recovery / High Efficiency Diodes ROHS | C3002277 | DO-214AA(SMB) | Tape & Reel (TR) | 950mV@2A | 1uA@150V | 25ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 150V | ||
| Min: 1 Mult: 1 | 0 | SFR60F30APS | Hangzhou Silan Microelectronics | 1.25V@30A 45ns 1 pair of common cathodes 30A 300V TO-247S-3L Fast Recovery / High Efficiency Diodes ROHS | C2761775 | TO-247S-3L | Tube-packed | 1.25V@30A | 100uA@300V | 45ns | 1 pair of common cathodes | 30A | -65℃~+175℃@(Tj) | 300V | ||
| Min: 50 Mult: 50
Full Reel: 3000
| 0 | US1ML | DIYI Elec Tech | 1.7V@1A 75ns 1A 1kV SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C2929648 | SOD-123FL | Tape & Reel (TR) | 1.7V@1A | 5uA@1kV | 75ns | - | 1A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 50 Mult: 50
Full Reel: 3000
| 0 | US1MW | Foshan Blue Rocket Elec | 1.65V@1A 75ns Independent Type 1A 1kV SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C2900726 | SOD-123FL | Tape & Reel (TR) | 1.65V@1A | 5uA@1kV | 75ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 5 Mult: 5 | 0 | UF302_AY_10001 | PANJIT International | 1V@3A 50ns 3A 200V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C188553 | DO-201AD | Tape & Reel (TR) | 1V@3A | 10uA@200V | 50ns | - | 3A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 20 Mult: 20
Full Reel: 3000
| 0 | ES2B | MDD(Microdiode Semiconductor) | 950mV@2A 35ns 2A 100V SMB Fast Recovery / High Efficiency Diodes ROHS | C16104 | SMB | Tape & Reel (TR) | 950mV@2A | 5uA@100V | 35ns | - | 2A | -50℃~+150℃@(Tj) | 100V | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0
View marketplace suppliers’ inventory
| MUR440RLG | onsemi | 1.28V@4A 75ns Independent Type 4A 400V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C51012 | DO-201AD | Tape & Reel (TR) | 1.28V@4A | 10uA@400V | 75ns | Independent Type | 4A | -65℃~+175℃@(Tj) | 400V | ||
| Min: 1 Mult: 1 | 0 | BYV29X-600,127 | WeEn Semiconductors | 1.31V@20A 50ns Independent Type 9A 600V TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C128816 | TO-220AC | Tube-packed | 1.31V@20A | 2uA@600V | 50ns | Independent Type | 9A | - | 600V | ||
| Min: 1 Mult: 1 | 0 | MUR40005CTR | GeneSiC Semiconductor | Fast Recovery / High Efficiency Diodes ROHS | C20897957 | - | Bag-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| VS-20ETF12-M3 | Vishay Intertech | 1.31V@20A 400ns Independent Type 20A 1.2kV TO-220AC-2 Fast Recovery / High Efficiency Diodes ROHS | C222560 | TO-220AC-2 | Tube-packed | 1.31V@20A | 100uA@1.2kV | 400ns | Independent Type | 20A | -40℃~+150℃@(Tj) | 1.2kV | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MURD340T4G | onsemi | 1.15V@3A 3A 400V DPAK Fast Recovery / High Efficiency Diodes ROHS | C236160 | DPAK | Tape & Reel (TR) | 1.15V@3A | 5uA@400V | - | - | 3A | -55℃~+175℃ | 400V | ||
| Min: 1 Mult: 1
Full Reel: 25
| 0 | VS-E4PH6006LHN3 | Vishay Intertech | 1.75V@60A 68ns Independent Type 60A 600V TO-247AC Fast Recovery / High Efficiency Diodes ROHS | C222475 | TO-247AC | Tape & Reel (TR) | 1.75V@60A | 50uA@600V | 68ns | Independent Type | 60A | -55℃~+175℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| VS-8EWF06S-M3 | Vishay Intertech | 1.2V@8A 200ns Independent Type 8A 600V TO-252-2 Fast Recovery / High Efficiency Diodes ROHS | C222480 | TO-252-2 | Tube-packed | 1.2V@8A | 100uA@600V | 200ns | Independent Type | 8A | -40℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 | 0 | 15F60HF-220HF2L | Jilin Sino-Microelectronics | 1.4V@15A 68.8ns Independent Type 15A 600V TO-220-2 Fast Recovery / High Efficiency Diodes ROHS | C272467 | TO-220-2 | Tube-packed | 1.4V@15A | 50uA@600V | 68.8ns | Independent Type | 15A | -50℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 | 0 | 75F120W-247-2L | Jilin Sino-Microelectronics | 2.2V@75A 279ns Independent Type 75A 1.2kV TO-247-2 Fast Recovery / High Efficiency Diodes ROHS | C272470 | TO-247-2 | Tube-packed | 2.2V@75A | 200uA@1.2kV | 279ns | Independent Type | 75A | -50℃~+150℃@(Tj) | 1.2kV | ||
| Min: 1 Mult: 1 | 0 | 20F40HF3-220HF | Jilin Sino-Microelectronics | 1.35V@10A 30ns 1 pair of common cathodes 10A 400V TO-220F-3 Fast Recovery / High Efficiency Diodes ROHS | C272466 | TO-220F-3 | Tube-packed | 1.35V@10A | 50uA@400V | 30ns | 1 pair of common cathodes | 10A | -50℃~+150℃@(Tj) | 400V | ||
| Min: 1 Mult: 1 | 0 | 20F40UHF-220HF2L | Jilin Sino-Microelectronics | 1.7V@20A 34ns Independent Type 20A 400V TO-220-2 Fast Recovery / High Efficiency Diodes ROHS | C272469 | TO-220-2 | Tube-packed | 1.7V@20A | 50uA@400V | 34ns | Independent Type | 20A | -50℃~+150℃@(Tj) | 400V | ||
| Min: 1 Mult: 1 | 0 | 10F60HF-220HF2L | Jilin Sino-Microelectronics | 1.8V@10A 44.8ns Independent Type 10A 600V TO-220-2 Fast Recovery / High Efficiency Diodes ROHS | C272472 | TO-220-2 | Tube-packed | 1.8V@10A | 50uA@600V | 44.8ns | Independent Type | 10A | -50℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 | 0 | VS-60EPS12PBF | Vishay Intertech | 1.09V@60A Independent Type 60A 1.2kV TO-247-2 Fast Recovery / High Efficiency Diodes ROHS | C222432 | TO-247-2 | Tube-packed | 1.09V@60A | 100uA@1.2kV | - | Independent Type | 60A | -40℃~+150℃@(Tj) | 1.2kV | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| VS-8EWF10S-M3 | Vishay Intertech | 1.3V@8A 270ns Independent Type 8A 1kV TO-252-2 Fast Recovery / High Efficiency Diodes ROHS | C222561 | TO-252-2 | Tube-packed | 1.3V@8A | - | 270ns | Independent Type | 8A | -40℃~+150℃@(Tj) | 1kV | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0
View marketplace suppliers’ inventory
| MURA215T3G | onsemi | 950mV@2A 35ns 2A 150V SMA Fast Recovery / High Efficiency Diodes ROHS | C242295 | SMA | Tape & Reel (TR) | 950mV@2A | 2uA@150V | 35ns | - | 2A | -65℃~+175℃@(Tj) | 150V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | BYV25D-600,118 | WeEn Semiconductors | 1.12V@5A 30ns Independent Type 5A 600V TO-252-2 Fast Recovery / High Efficiency Diodes ROHS | C256496 | TO-252-2 | Tape & Reel (TR) | 1.12V@5A | 2uA@600V | 30ns | Independent Type | 5A | - | 600V | ||
| Min: 5 Mult: 5
Full Reel: 2500
| 0 | BYQ28ED-200,118 | WeEn Semiconductors | 1.1V@10A 10ns 1 pair of common cathodes 10A 200V TO-252 Fast Recovery / High Efficiency Diodes ROHS | C256461 | TO-252 | Tape & Reel (TR) | 1.1V@10A | 2uA@200V | 10ns | 1 pair of common cathodes | 10A | - | 200V | ||
| Min: 20 Mult: 20
Full Reel: 3000
| 0 | RS2JB | MDD(Microdiode Semiconductor) | 1.3V@2A 250ns Independent Type 2A 600V SMB Fast Recovery / High Efficiency Diodes ROHS | C64944 | SMB | Tape & Reel (TR) | 1.3V@2A | 5uA@600V | 250ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 10 Mult: 10
Full Reel: 3000
| 0 | RS3A | MDD(Microdiode Semiconductor) | 1.3V@3A 150ns 3A 50V SMC Fast Recovery / High Efficiency Diodes ROHS | C64951 | SMC | Tape & Reel (TR) | 1.3V@3A | 5uA@50V | 150ns | - | 3A | -50℃~+150℃@(Tj) | 50V |