Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | US5JC | MDD(Microdiode Semiconductor) | 1.65V@5A 75ns Independent Type 5A 600V SMC Fast Recovery / High Efficiency Diodes ROHS | C2994455 | SMC | Tape & Reel (TR) | 1.65V@5A | 5uA@600V | 75ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | US5KB | MDD(Microdiode Semiconductor) | 1.7V@5A 75ns Independent Type 5A 800V SMB Fast Recovery / High Efficiency Diodes ROHS | C2994456 | SMB | Tape & Reel (TR) | 1.7V@5A | 5uA@800V | 75ns | Independent Type | 5A | -50℃~+150℃@(Tj) | 800V | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | US5KBF | MDD(Microdiode Semiconductor) | 1.6V@5A 75ns Independent Type 5A 800V SMBF Fast Recovery / High Efficiency Diodes ROHS | C2994457 | SMBF | Tape & Reel (TR) | 1.6V@5A | 5uA@800V | 75ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 800V | ||
| Min: 1 Mult: 1 | 0 | MUR1060CT | MDD(Microdiode Semiconductor) | 1.7V@5A 35ns 1 pair of common cathodes 10A 600V TO-220AB-3 Fast Recovery / High Efficiency Diodes ROHS | C3031392 | TO-220AB-3 | Tube-packed | 1.7V@5A | 10uA@600V | 35ns | 1 pair of common cathodes | 10A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 | 0 | MUR1660CT | MDD(Microdiode Semiconductor) | 1.7V@8A 35ns 1 pair of common cathodes 16A 600V TO-220AB-3 Fast Recovery / High Efficiency Diodes ROHS | C3031395 | TO-220AB-3 | Tube-packed | 1.7V@8A | 10uA@600V | 35ns | 1 pair of common cathodes | 16A | -50℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 | 0 | MUR2030CT | MDD(Microdiode Semiconductor) | 1.3V@10A 35ns 1 pair of common cathodes 20A 300V TO-220AB Fast Recovery / High Efficiency Diodes ROHS | C3031397 | TO-220AB | Tube-packed | 1.3V@10A | 10uA@200V | 35ns | 1 pair of common cathodes | 20A | -50℃~+150℃@(Tj) | 300V | ||
| Min: 1 Mult: 1
Full Reel: 6000
| 0
View marketplace suppliers’ inventory
| STTH802SFY | STMicroelectronics | 35ns 8A 200V TO-277 Fast Recovery / High Efficiency Diodes ROHS | C2969943 | TO-277 | Tape & Reel (TR) | - | 6uA@200V | 35ns | - | 8A | -40℃~+175℃ | 200V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | STTH1002CBY-TR | STMicroelectronics | DPAK Fast Recovery / High Efficiency Diodes ROHS | C2970196 | DPAK | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
| 0 | HS2GA | RUILON(Shenzhen Ruilongyuan Elec) | SMA Fast Recovery / High Efficiency Diodes ROHS | C2944251 | SMA | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 10000
| 0 | US1M | SMC(Sangdest Microelectronicstronic (Nanjing)) | Fast Recovery / High Efficiency Diodes ROHS | C27960108 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1250
| 0 | SF57 | HL(Haolin Elec) | DO-27 Fast Recovery / High Efficiency Diodes ROHS | C5187783 | DO-27 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1250
| 0
View marketplace suppliers’ inventory
| ER502_AY_10001 | PANJIT International | DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C5177345 | DO-201AD | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 800
| 0
View marketplace suppliers’ inventory
| ER3DA_R1_00001 | PANJIT International | 950mV@3A 35ns 3A 200V DO-214AA(SMB) Fast Recovery / High Efficiency Diodes ROHS | C5118939 | DO-214AA(SMB) | Tape & Reel (TR) | 950mV@3A | 1uA@200V | 35ns | - | 3A | -55℃~+150℃ | 200V | ||
| Min: 10 Mult: 10 | 0
View marketplace suppliers’ inventory
| PG2010R_AY_10001 | PANJIT International | DO-15 Fast Recovery / High Efficiency Diodes ROHS | C5118984 | DO-15 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | QRT3006P | PANJIT International | TO-247AD-2L Fast Recovery / High Efficiency Diodes ROHS | C5118988 | TO-247AD-2L | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
| 0 | EST1DF_R1_000A1 | PANJIT International | SMAF Fast Recovery / High Efficiency Diodes ROHS | C5118941 | SMAF | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 | 0
View marketplace suppliers’ inventory
| UF302G_AY_10001 | PANJIT International | DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C5118925 | DO-201AD | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20 | 0
View marketplace suppliers’ inventory
| UF108G_AY_100A2 | PANJIT International | DO-41 Fast Recovery / High Efficiency Diodes ROHS | C5118987 | DO-41 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| APT30DQ60KG | Microchip Tech | 2.4V@30A 30ns 30A 600V TO-220-2 Fast Recovery / High Efficiency Diodes ROHS | C5444774 | TO-220-2 | Tube-packed | 2.4V@30A | 25uA@600V | 30ns | - | 30A | -55℃~+175℃ | 600V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| APT75DQ60BG | Microchip Tech | 2.5V@75A 31ns 75A 600V TO-247-2 Fast Recovery / High Efficiency Diodes ROHS | C5444775 | TO-247-2 | Tube-packed | 2.5V@75A | 25uA@600V | 31ns | - | 75A | -55℃~+175℃ | 600V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | RF081LAM2STFTR | ROHM Semicon | 980mV@1A 25ns 1.1A 200V SOD-128 Fast Recovery / High Efficiency Diodes ROHS | C5336681 | SOD-128 | Tape & Reel (TR) | 980mV@1A | 10uA@200V | 25ns | - | 1.1A | - | 200V | ||
| Min: 1 Mult: 1 | 0 | QRT1506F_T0_00001 | PANJIT International | ITO-220AC Fast Recovery / High Efficiency Diodes ROHS | C5369198 | ITO-220AC | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 7500
| 0 | US1MWG_R2_00001 | PANJIT International | SMA Fast Recovery / High Efficiency Diodes ROHS | C5362222 | SMA | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20 | 0
View marketplace suppliers’ inventory
| UF108G_AX_100A1 | PANJIT International | DO-41 Fast Recovery / High Efficiency Diodes ROHS | C5362232 | DO-41 | Box-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MUR20060CTR | GeneSiC Semiconductor | Fast Recovery / High Efficiency Diodes ROHS | C6330471 | - | Bag-packed | - | - | - | - | - | - | - |