Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | Not available now | LDD60U10W4 | LONTEN | 1.8V@10A 20ns Independent Type 10A 600V TO-220-2 Fast Recovery / High Efficiency Diodes ROHS | C483419 | TO-220-2 | Tube-packed | 1.8V@10A | 50uA@600V | 20ns | Independent Type | 10A | -50℃~+150℃@(Tj) | 600V | |||
| Min: 1 Mult: 1 | 0 | BYV29X-600PQ | WeEn Semiconductors | 1.05V@8A 40ns Independent Type 9A 600V TO-220F-2 Fast Recovery / High Efficiency Diodes ROHS | C602599 | TO-220F-2 | Tube-packed | 1.05V@8A | 10uA@600V | 40ns | Independent Type | 9A | - | 600V | ||
| Min: 1 Mult: 1 | 0 | MF100C12F2 | Yangzhou Yangjie Elec Tech | 1.58V@100A 55ns 1 pair in series 100A 1.2kV F2 Fast Recovery / High Efficiency Diodes ROHS | C781125 | F2 | Box-packed | 1.58V@100A | 1mA@1.2kV | 55ns | 1 pair in series | 100A | -40℃~+150℃@(Tj) | 1.2kV | ||
| Min: 1 Mult: 1 | 0 | MF100K12F5 | Yangzhou Yangjie Elec Tech | 1.65V@100A 35ns 1 pair of common cathodes 100A 1.2kV F5 Fast Recovery / High Efficiency Diodes ROHS | C781131 | F5 | Box-packed | 1.65V@100A | 200uA@600V | 35ns | 1 pair of common cathodes | 100A | -40℃~+150℃@(Tj) | 1.2kV | ||
| Min: 1 Mult: 1 | 0 | MF150C06F2 | Yangzhou Yangjie Elec Tech | 1.45V@150A 50ns 1 pair in series 150A 600V F2 Fast Recovery / High Efficiency Diodes ROHS | C781136 | F2 | Box-packed | 1.45V@150A | 1mA@600V | 50ns | 1 pair in series | 150A | -40℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 | 0 | MF150K06F2 | Yangzhou Yangjie Elec Tech | 1.45V@150A 50ns 1 pair of common cathodes 150A 600V F2 Fast Recovery / High Efficiency Diodes ROHS | C781138 | F2 | Box-packed | 1.45V@150A | 1mA@600V | 50ns | 1 pair of common cathodes | 150A | -40℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 | 0 | MF300U06F2 | Yangzhou Yangjie Elec Tech | 1.15V@300A 55ns Independent Type 300A 600V F2 Fast Recovery / High Efficiency Diodes ROHS | C781171 | F2 | Box-packed | 1.15V@300A | 500uA@600V | 55ns | Independent Type | 300A | -40℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 | 0 | SF24 | Yangzhou Yangjie Elec Tech | 950mV@2A 35ns Independent Type 2A 200V DO-15 Fast Recovery / High Efficiency Diodes ROHS | C700467 | DO-15 | Box-packed | 950mV@2A | 5uA@200V | 35ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 10 Mult: 10
Full Reel: 3000
| 0 | F2GF | Yangzhou Yangjie Elec Tech | 1.3V@2A 150ns Independent Type 2A 400V SMAF(DO-214AD) Fast Recovery / High Efficiency Diodes ROHS | C961795 | SMAF(DO-214AD) | Tape & Reel (TR) | 1.3V@2A | 5uA@400V | 150ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | RS1AFA | onsemi | 1.3V@800mA 800mA 50V SOD-123 FL Fast Recovery / High Efficiency Diodes ROHS | C894214 | SOD-123 FL | Tape & Reel (TR) | 1.3V@800mA | 5uA@50V | - | - | 800mA | -55℃~+150℃ | 50V | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0
View marketplace suppliers’ inventory
| SURA8140T3G | onsemi | 1.1V@1A 65ns 1A 400V SMA Fast Recovery / High Efficiency Diodes ROHS | C896052 | SMA | Tape & Reel (TR) | 1.1V@1A | 5uA@400V | 65ns | - | 1A | -65℃~+175℃ | 400V | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | SURA8240T3G-VF01 | onsemi | 1.3V@2A 65ns 2A 400V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C896059 | SMA(DO-214AC) | Tape & Reel (TR) | 1.3V@2A | 5uA@400V | 65ns | - | 2A | -65℃~+175℃ | 400V | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | SURA8260T3G-VF01 | onsemi | 1.45V@2A 2A 600V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C896060 | SMA(DO-214AC) | Tape & Reel (TR) | 1.45V@2A | 5uA@600V | - | - | 2A | -65℃~+175℃ | 600V | ||
| Min: 1 Mult: 1
Full Reel: 10000
| 0 | ES1DAF | onsemi | 950mV@1A 34ns Independent Type 1A 200V DO-214AD Fast Recovery / High Efficiency Diodes ROHS | C896697 | DO-214AD | Tape & Reel (TR) | 950mV@1A | 1uA@200V | 34ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 5 Mult: 5
Full Reel: 10000
| 0
View marketplace suppliers’ inventory
| ES1JAF | onsemi | 1.7V@1A 34ns Independent Type 1A 600V DO-214AD Fast Recovery / High Efficiency Diodes ROHS | C896698 | DO-214AD | Tape & Reel (TR) | 1.7V@1A | 1uA@600V | 34ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0
View marketplace suppliers’ inventory
| RGP10D | onsemi | 1.3V@1A 1A 200V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C896040 | DO-41 | Tape & Reel (TR) | 1.3V@1A | 5uA@200V | - | - | 1A | -65℃~+175℃ | 200V | ||
| Min: 1 Mult: 1
Full Reel: 7500
| 0
View marketplace suppliers’ inventory
| EGF1A | onsemi | 1V@1A 1A 50V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C896130 | SMA(DO-214AC) | Tape & Reel (TR) | 1V@1A | 10uA@50V | - | - | 1A | -65℃~+175℃ | 50V | ||
| Min: 1 Mult: 1
Full Reel: 7500
| 0
View marketplace suppliers’ inventory
| US2BA | onsemi | 1V@1.5A 1.5A 100V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C896158 | SMA(DO-214AC) | Tape & Reel (TR) | 1V@1.5A | 5uA@100V | - | - | 1.5A | -55℃~+150℃ | 100V | ||
| Min: 1 Mult: 1
Full Reel: 7500
| 0 | US2FA | onsemi | 1V@1.5A 1.5A 300V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C896160 | SMA(DO-214AC) | Tape & Reel (TR) | 1V@1.5A | 5uA@300V | - | - | 1.5A | -55℃~+150℃ | 300V | ||
| Min: 1 Mult: 1
Full Reel: 7500
| 0
View marketplace suppliers’ inventory
| US2KA | onsemi | 1.7V@1.5A 1.5A 800V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C896163 | SMA(DO-214AC) | Tape & Reel (TR) | 1.7V@1.5A | 5uA@800V | - | - | 1.5A | -55℃~+150℃ | 800V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MUR805G | onsemi | 975mV@8A 35ns Independent Type 8A 50V TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C897103 | TO-220AC | Tube-packed | 975mV@8A | 5uA@50V | 35ns | Independent Type | 8A | -65℃~+175℃@(Tj) | 50V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 1N4933G | onsemi | 1.2V@1A 150ns 1A 50V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C898874 | DO-41 | Bag-packed | 1.2V@1A | 1uA@50V | 150ns | - | 1A | -65℃~+150℃@(Tj) | 50V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 1N4936G | onsemi | 1.2V@1A 150ns 1A 400V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C898877 | DO-41 | Bag-packed | 1.2V@1A | 1uA@400V | 150ns | - | 1A | -65℃~+150℃@(Tj) | 400V | ||
| Min: 5 Mult: 5 | 0 | UF302_AY_10001 | PANJIT International | 1V@3A 50ns 3A 200V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C188553 | DO-201AD | Tape & Reel (TR) | 1V@3A | 10uA@200V | 50ns | - | 3A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 5 Mult: 5
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| RR1LAM4STFTR | ROHM Semicon | 1.1V@1A 1A 400V SOD-128 Fast Recovery / High Efficiency Diodes ROHS | C509998 | SOD-128 | Tape & Reel (TR) | 1.1V@1A | 10uA@400V | - | - | 1A | - | 400V |