Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
Diode Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
Diode Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | MUR460 | Suzhou Good-Ark Elec | 1.28V@4A 50ns 4A 600V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C2990844 | DO-201AD | Box-packed | 1.28V@4A | 10uA@600V | 50ns | 4A | -55℃~+175℃@(Tj) | 600V | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| STTH5R06BY-TR | STMicroelectronics | 3.2V@5A 35ns 5A 600V DPAK Fast Recovery / High Efficiency Diodes ROHS | C2970618 | DPAK | Tape & Reel (TR) | 3.2V@5A | 30uA@600V | 35ns | 5A | - | 600V | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0
View marketplace suppliers’ inventory
| STTH2R06UFY | STMicroelectronics | 1.9V@2A 85ns 2A 600V DO-221AA Fast Recovery / High Efficiency Diodes ROHS | C2970870 | DO-221AA | Tape & Reel (TR) | 1.9V@2A | 2uA@600V | 85ns | 2A | -40℃~+175℃ | 600V | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | HER206 | MDD(Microdiode Semiconductor) | 1.7V@2A 70ns 2A 600V DO-15 Fast Recovery / High Efficiency Diodes ROHS | C2993361 | DO-15 | Tape & Reel (TR) | 1.7V@2A | 5uA@600V | 70ns | 2A | -65℃~+150℃@(Tj) | 600V | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | HER504 | MDD(Microdiode Semiconductor) | 1.3V@5A 50ns 5A 300V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C2993368 | DO-201AD | Tape & Reel (TR) | 1.3V@5A | 10uA@300V | 50ns | 5A | -65℃~+150℃@(Tj) | 300V | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | MUR405 | MDD(Microdiode Semiconductor) | 875mV@4A 25ns 4A 50V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C2993587 | DO-201AD | Tape & Reel (TR) | 875mV@4A | 2uA@50V | 25ns | 4A | -65℃~+175℃@(Tj) | 50V | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | RS1DF | MDD(Microdiode Semiconductor) | 1.3V@1A 150ns Independent Type 1A 200V SMAF Fast Recovery / High Efficiency Diodes ROHS | C2993638 | SMAF | Tape & Reel (TR) | 1.3V@1A | 5uA@200V | 150ns | 1A | -55℃~+150℃@(Tj) | 200V | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | RS2B | MDD(Microdiode Semiconductor) | 1.3V@2A 150ns Independent Type 2A 100V SMA Fast Recovery / High Efficiency Diodes ROHS | C2993647 | SMA | Tape & Reel (TR) | 1.3V@2A | 5uA@100V | 150ns | 2A | -55℃~+150℃@(Tj) | 100V | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | SF304ED | MDD(Microdiode Semiconductor) | 1.25V@3A 35ns Independent Type 3A 400V TO-252 Fast Recovery / High Efficiency Diodes ROHS | C2993808 | TO-252 | Tape & Reel (TR) | 1.25V@3A | 1uA@400V | 35ns | 3A | -55℃~+150℃@(Tj) | 400V | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | SF33 | MDD(Microdiode Semiconductor) | 950mV@3A 35ns 3A 150V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C2993813 | DO-201AD | Tape & Reel (TR) | 950mV@3A | 10uA@150V | 35ns | 3A | -65℃~+150℃@(Tj) | 150V | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | SF51G | MDD(Microdiode Semiconductor) | 950mV@5A 35ns 5A 50V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C2993820 | DO-201AD | Tape & Reel (TR) | 950mV@5A | 10uA@50V | 35ns | 5A | -65℃~+150℃@(Tj) | 50V | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | UF4001 | MDD(Microdiode Semiconductor) | 1V@1A 50ns 1A 50V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C2994359 | DO-41 | Tape & Reel (TR) | 1V@1A | 5uA@50V | 50ns | 1A | -50℃~+150℃@(Tj) | 50V | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | UF4005 | MDD(Microdiode Semiconductor) | 1.7V@1A 75ns 1A 600V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C2994362 | DO-41 | Tape & Reel (TR) | 1.7V@1A | 5uA@600V | 75ns | 1A | -50℃~+150℃@(Tj) | 600V | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | UF4006 | MDD(Microdiode Semiconductor) | 1.7V@1A 75ns 1A 1kV DO-41 Fast Recovery / High Efficiency Diodes ROHS | C2994363 | DO-41 | Tape & Reel (TR) | 1.7V@1A | 5uA@1kV | 75ns | 1A | -50℃~+150℃@(Tj) | 1kV | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | US1JF | MDD(Microdiode Semiconductor) | 1.65V@1A 75ns Independent Type 1A 600V SMAF Fast Recovery / High Efficiency Diodes ROHS | C2994392 | SMAF | Tape & Reel (TR) | 1.65V@1A | 5uA@600V | 75ns | 1A | -55℃~+150℃@(Tj) | 600V | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | US1KF | MDD(Microdiode Semiconductor) | 1.65V@1A 75ns Independent Type 1A 800V SMAF Fast Recovery / High Efficiency Diodes ROHS | C2994394 | SMAF | Tape & Reel (TR) | 1.65V@1A | 5uA@800V | 75ns | 1A | -55℃~+150℃@(Tj) | 800V | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | US2AW | MDD(Microdiode Semiconductor) | 1V@2A 50ns Independent Type 2A 50V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C2994397 | SOD-123FL | Tape & Reel (TR) | 1V@2A | 5uA@50V | 50ns | 2A | -55℃~+150℃@(Tj) | 50V | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | US2BW | MDD(Microdiode Semiconductor) | 1V@2A 50ns Independent Type 2A 100V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C2994402 | SOD-123FL | Tape & Reel (TR) | 1V@2A | 5uA@100V | 50ns | 2A | -55℃~+150℃@(Tj) | 100V | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | US2DW | MDD(Microdiode Semiconductor) | 1V@2A 50ns Independent Type 2A 200V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C2994405 | SOD-123FL | Tape & Reel (TR) | 1V@2A | 5uA@200V | 50ns | 2A | -55℃~+150℃@(Tj) | 200V | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | US2JBF | MDD(Microdiode Semiconductor) | 1.6V@2A 75ns Independent Type 2A 600V SMBF Fast Recovery / High Efficiency Diodes ROHS | C2994410 | SMBF | Tape & Reel (TR) | 1.6V@2A | 5uA@600V | 75ns | 2A | -55℃~+150℃@(Tj) | 600V | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | US3AB | MDD(Microdiode Semiconductor) | 1V@3A 50ns Independent Type 3A 50V SMB Fast Recovery / High Efficiency Diodes ROHS | C2994420 | SMB | Tape & Reel (TR) | 1V@3A | 5uA@50V | 50ns | 3A | -55℃~+150℃@(Tj) | 50V | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | US3KF | MDD(Microdiode Semiconductor) | 1.7V@3A 75ns Independent Type 3A 800V SMAF Fast Recovery / High Efficiency Diodes ROHS | C2994438 | SMAF | Tape & Reel (TR) | 1.7V@3A | 5uA@800V | 75ns | 3A | -50℃~+150℃@(Tj) | 800V | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | US3MBF | MDD(Microdiode Semiconductor) | 1.6V@3A 75ns Independent Type 3A 1kV SMBF Fast Recovery / High Efficiency Diodes ROHS | C2994439 | SMBF | Tape & Reel (TR) | 1.6V@3A | 5uA@1kV | 75ns | 3A | -55℃~+150℃@(Tj) | 1kV | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | US5ABF | MDD(Microdiode Semiconductor) | 1V@5A 50ns Independent Type 5A 50V SMBF Fast Recovery / High Efficiency Diodes ROHS | C2994442 | SMBF | Tape & Reel (TR) | 1V@5A | 5uA@50V | 50ns | 5A | -55℃~+150℃@(Tj) | 50V | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | US5DBF | MDD(Microdiode Semiconductor) | 1V@5A 50ns Independent Type 5A 200V SMBF Fast Recovery / High Efficiency Diodes ROHS | C2994448 | SMBF | Tape & Reel (TR) | 1V@5A | 5uA@200V | 50ns | 5A | -55℃~+150℃@(Tj) | 200V | Independent Type |