Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | FFA60UA60DN | onsemi | 2.2V@30A 90ns 1 pair of common cathodes 30A 600V TO-3P-3 Fast Recovery / High Efficiency Diodes ROHS | C132701 | TO-3P-3 | Tube-packed | 2.2V@30A | 100uA@600V | 90ns | 1 pair of common cathodes | 30A | -65℃~+175℃@(Tj) | 600V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| RURD420S9A | onsemi | 1V@4A 35ns 4A 200V TO-252 Fast Recovery / High Efficiency Diodes ROHS | C887758 | TO-252 | Tape & Reel (TR) | 1V@4A | 100uA@200V | 35ns | - | 4A | -65℃~+175℃ | 200V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| RURD660S9A-F085 | onsemi | 1.5V@6A 6A 600V TO-252(DPAK) Fast Recovery / High Efficiency Diodes ROHS | C887763 | TO-252(DPAK) | Tape & Reel (TR) | 1.5V@6A | 100uA@600V | - | - | 6A | -55℃~+175℃ | 600V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | BASH20LT1G | onsemi | 1.25V@200mA 50ns 200mA 200V SOT-23-3 Fast Recovery / High Efficiency Diodes ROHS | C890242 | SOT-23-3 | Tape & Reel (TR) | 1.25V@200mA | 100nA@150V | 50ns | - | 200mA | -55℃~+175℃ | 200V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | BASH19LT1G | onsemi | 1.25V@200mA 50ns 200mA 120V SOT-23-3 Fast Recovery / High Efficiency Diodes ROHS | C890241 | SOT-23-3 | Tape & Reel (TR) | 1.25V@200mA | 100nA@100V | 50ns | - | 200mA | -55℃~+175℃ | 120V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| APT30DQ60KG | Microchip Tech | 2.4V@30A 30ns 30A 600V TO-220-2 Fast Recovery / High Efficiency Diodes ROHS | C5444774 | TO-220-2 | Tube-packed | 2.4V@30A | 25uA@600V | 30ns | - | 30A | -55℃~+175℃ | 600V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| APT75DQ60BG | Microchip Tech | 2.5V@75A 31ns 75A 600V TO-247-2 Fast Recovery / High Efficiency Diodes ROHS | C5444775 | TO-247-2 | Tube-packed | 2.5V@75A | 25uA@600V | 31ns | - | 75A | -55℃~+175℃ | 600V | ||
| Min: 5 Mult: 5
Full Reel: 4500
| 0 | VS-2EQH02HM3/H | Vishay Intertech | 1.05V@2A 23ns 2A 200V DO-219AD Fast Recovery / High Efficiency Diodes ROHS | C5200634 | DO-219AD | Tape & Reel (TR) | 1.05V@2A | 1uA@200V | 23ns | - | 2A | -55℃~+175℃ | 200V | ||
| Min: 1 Mult: 1
Full Reel: 1250
| 0 | ER502_AY_10001 | PANJIT International | DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C5177345 | DO-201AD | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | RS2G-SMBG-T3-ZX | MDD(Microdiode Semiconductor) | 1.3V@2A 150ns Independent Type 2A 400V DO-214AA Fast Recovery / High Efficiency Diodes ROHS | C5337013 | DO-214AA | Tape & Reel (TR) | 1.3V@2A | 5uA@400V | 150ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | RS3M-SMC-T3-ZX | MDD(Microdiode Semiconductor) | 1.3V@3A 500ns Independent Type 3A 1kV DO-214AB Fast Recovery / High Efficiency Diodes ROHS | C5337015 | DO-214AB | Tape & Reel (TR) | 1.3V@3A | 5uA@1kV | 500ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 20 Mult: 20
Full Reel: 7500
| 0 | US1MWG_R2_00001 | PANJIT International | SMA Fast Recovery / High Efficiency Diodes ROHS | C5362222 | SMA | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1250
| 0 | SF57 | HL(Haolin Elec) | DO-27 Fast Recovery / High Efficiency Diodes ROHS | C5187783 | DO-27 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | S1FLD-GS08 | Vishay Intertech | DO-219AB Fast Recovery / High Efficiency Diodes ROHS | C5334428 | DO-219AB | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 2000
| 0 | STTH1R06A | Tokmas | 1V 1A 600V SMA Fast Recovery / High Efficiency Diodes ROHS | C5377824 | SMA | Tape & Reel (TR) | 1V | - | - | - | 1A | - | 600V | ||
| Min: 1 Mult: 1 | 0 | QRT3006P | PANJIT International | TO-247AD-2L Fast Recovery / High Efficiency Diodes ROHS | C5118988 | TO-247AD-2L | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
| 0 | EST1DF_R1_000A1 | PANJIT International | SMAF Fast Recovery / High Efficiency Diodes ROHS | C5118941 | SMAF | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10 | 0 | PG2010R_AY_10001 | PANJIT International | DO-15 Fast Recovery / High Efficiency Diodes ROHS | C5118984 | DO-15 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MUR20060CT | GeneSiC Semiconductor | Fast Recovery / High Efficiency Diodes ROHS | C7316128 | - | Bag-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MUR20010CTR | GeneSiC Semiconductor | Fast Recovery / High Efficiency Diodes ROHS | C7316122 | - | Bag-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0
View marketplace suppliers’ inventory
| MURA115T3G | onsemi | 875mV@1A 35ns 2A 150V SMA Fast Recovery / High Efficiency Diodes ROHS | C480773 | SMA | Tape & Reel (TR) | 875mV@1A | 2uA@150V | 35ns | - | 2A | -65℃~+175℃@(Tj) | 150V | ||
| Min: 20 Mult: 20 | 0 | UF1010G_AY_10001 | PANJIT International | 1.7V@1A 100ns 1A 1kV DO-41 Fast Recovery / High Efficiency Diodes ROHS | C391744 | DO-41 | Box-packed | 1.7V@1A | 1uA@1kV | 100ns | - | 1A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MURHS160T3G | onsemi | 1.5V@1A 25ns Independent Type 1A 600V SMB Fast Recovery / High Efficiency Diodes ROHS | C464222 | SMB | Tape & Reel (TR) | 1.5V@1A | 180nA@600V | 25ns | Independent Type | 1A | -65℃~+175℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 | 0 | MF150A06F2N | Yangzhou Yangjie Elec Tech | 1.45V@150A 50ns 1 pair common anode 150A 600V F2N Fast Recovery / High Efficiency Diodes ROHS | C781135 | F2N | Box-packed | 1.45V@150A | 1mA@600V | 50ns | 1 pair common anode | 150A | -40℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 | 0 | MF300U06F2 | Yangzhou Yangjie Elec Tech | 1.15V@300A 55ns Independent Type 300A 600V F2 Fast Recovery / High Efficiency Diodes ROHS | C781171 | F2 | Box-packed | 1.15V@300A | 500uA@600V | 55ns | Independent Type | 300A | -40℃~+150℃@(Tj) | 600V |