Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | US2BW | MDD(Microdiode Semiconductor) | 1V@2A 50ns Independent Type 2A 100V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C2994402 | SOD-123FL | Tape & Reel (TR) | 1V@2A | 5uA@100V | 50ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 100V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | US2DW | MDD(Microdiode Semiconductor) | 1V@2A 50ns Independent Type 2A 200V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C2994405 | SOD-123FL | Tape & Reel (TR) | 1V@2A | 5uA@200V | 50ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | US2GBF | MDD(Microdiode Semiconductor) | 1.3V@2A 50ns Independent Type 2A 400V SMBF Fast Recovery / High Efficiency Diodes ROHS | C2994407 | SMBF | Tape & Reel (TR) | 1.3V@2A | 5uA@400V | 50ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | US2JBF | MDD(Microdiode Semiconductor) | 1.6V@2A 75ns Independent Type 2A 600V SMBF Fast Recovery / High Efficiency Diodes ROHS | C2994410 | SMBF | Tape & Reel (TR) | 1.6V@2A | 5uA@600V | 75ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | US2KW | MDD(Microdiode Semiconductor) | 1.7V@2A 75ns Independent Type 2A 800V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C2994417 | SOD-123FL | Tape & Reel (TR) | 1.7V@2A | 5uA@800V | 75ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 800V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | US3AB | MDD(Microdiode Semiconductor) | 1V@3A 50ns Independent Type 3A 50V SMB Fast Recovery / High Efficiency Diodes ROHS | C2994420 | SMB | Tape & Reel (TR) | 1V@3A | 5uA@50V | 50ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 50V | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | US3BBF | MDD(Microdiode Semiconductor) | 1V@3A 50ns 3A 100V SMBF Fast Recovery / High Efficiency Diodes ROHS | C2994425 | SMBF | Tape & Reel (TR) | 1V@3A | 5uA@100V | 50ns | - | 3A | -55℃~+150℃@(Tj) | 100V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | US3GF | MDD(Microdiode Semiconductor) | 1.4V@3A 50ns Independent Type 3A 400V SMAF Fast Recovery / High Efficiency Diodes ROHS | C2994432 | SMAF | Tape & Reel (TR) | 1.4V@3A | 5uA@300V | 50ns | Independent Type | 3A | -50℃~+150℃@(Tj) | 400V | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | US3KBF | MDD(Microdiode Semiconductor) | 1.6V@3A 75ns Independent Type 3A 800V SMBF Fast Recovery / High Efficiency Diodes ROHS | C2994436 | SMBF | Tape & Reel (TR) | 1.6V@3A | 5uA@800V | 75ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 800V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | US3KC | MDD(Microdiode Semiconductor) | 1.68V@3A 75ns Independent Type 3A 800V SMC(DO-214AB) Fast Recovery / High Efficiency Diodes ROHS | C2994437 | SMC(DO-214AB) | Tape & Reel (TR) | 1.68V@3A | 5uA@800V | 75ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 800V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | US3KF | MDD(Microdiode Semiconductor) | 1.7V@3A 75ns Independent Type 3A 800V SMAF Fast Recovery / High Efficiency Diodes ROHS | C2994438 | SMAF | Tape & Reel (TR) | 1.7V@3A | 5uA@800V | 75ns | Independent Type | 3A | -50℃~+150℃@(Tj) | 800V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | US3MF | MDD(Microdiode Semiconductor) | 1.7V@3A 75ns Independent Type 3A 1kV SMAF Fast Recovery / High Efficiency Diodes ROHS | C2994440 | SMAF | Tape & Reel (TR) | 1.7V@3A | 5uA@1kV | 75ns | Independent Type | 3A | -50℃~+150℃@(Tj) | 1kV | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | US5ABF | MDD(Microdiode Semiconductor) | 1V@5A 50ns Independent Type 5A 50V SMBF Fast Recovery / High Efficiency Diodes ROHS | C2994442 | SMBF | Tape & Reel (TR) | 1V@5A | 5uA@50V | 50ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 50V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | US5BC | MDD(Microdiode Semiconductor) | 1V@5A 50ns Independent Type 5A 100V SMC Fast Recovery / High Efficiency Diodes ROHS | C2994446 | SMC | Tape & Reel (TR) | 1V@5A | 5uA@100V | 50ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 100V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | US5DB | MDD(Microdiode Semiconductor) | 1V@5A 50ns Independent Type 5A 200V SMB Fast Recovery / High Efficiency Diodes ROHS | C2994447 | SMB | Tape & Reel (TR) | 1V@5A | 5uA@200V | 50ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | US5DBF | MDD(Microdiode Semiconductor) | 1V@5A 50ns Independent Type 5A 200V SMBF Fast Recovery / High Efficiency Diodes ROHS | C2994448 | SMBF | Tape & Reel (TR) | 1V@5A | 5uA@200V | 50ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | US5JC | MDD(Microdiode Semiconductor) | 1.65V@5A 75ns Independent Type 5A 600V SMC Fast Recovery / High Efficiency Diodes ROHS | C2994455 | SMC | Tape & Reel (TR) | 1.65V@5A | 5uA@600V | 75ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | US5KB | MDD(Microdiode Semiconductor) | 1.7V@5A 75ns Independent Type 5A 800V SMB Fast Recovery / High Efficiency Diodes ROHS | C2994456 | SMB | Tape & Reel (TR) | 1.7V@5A | 5uA@800V | 75ns | Independent Type | 5A | -50℃~+150℃@(Tj) | 800V | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | US5KBF | MDD(Microdiode Semiconductor) | 1.6V@5A 75ns Independent Type 5A 800V SMBF Fast Recovery / High Efficiency Diodes ROHS | C2994457 | SMBF | Tape & Reel (TR) | 1.6V@5A | 5uA@800V | 75ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 800V | ||
| Min: 1 Mult: 1 | 0 | MUR1060CT | MDD(Microdiode Semiconductor) | 1.7V@5A 35ns 1 pair of common cathodes 10A 600V TO-220AB-3 Fast Recovery / High Efficiency Diodes ROHS | C3031392 | TO-220AB-3 | Tube-packed | 1.7V@5A | 10uA@600V | 35ns | 1 pair of common cathodes | 10A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 | 0 | MUR1660CT | MDD(Microdiode Semiconductor) | 1.7V@8A 35ns 1 pair of common cathodes 16A 600V TO-220AB-3 Fast Recovery / High Efficiency Diodes ROHS | C3031395 | TO-220AB-3 | Tube-packed | 1.7V@8A | 10uA@600V | 35ns | 1 pair of common cathodes | 16A | -50℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 | 0 | MUR2030CT | MDD(Microdiode Semiconductor) | 1.3V@10A 35ns 1 pair of common cathodes 20A 300V TO-220AB Fast Recovery / High Efficiency Diodes ROHS | C3031397 | TO-220AB | Tube-packed | 1.3V@10A | 10uA@200V | 35ns | 1 pair of common cathodes | 20A | -50℃~+150℃@(Tj) | 300V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | SF1006GS | Chongqing Pingwei Tech | TO-252 Fast Recovery / High Efficiency Diodes ROHS | C2995523 | TO-252 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 10000
| 0 | US1M | SMC(Sangdest Microelectronicstronic (Nanjing)) | Fast Recovery / High Efficiency Diodes ROHS | C27960108 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | DUR1040CT | Littelfuse | 1.3V@5A 45ns 1 pair of common cathodes 5A 400V TO-220AB Fast Recovery / High Efficiency Diodes ROHS | C3313274 | TO-220AB | Tube-packed | 1.3V@5A | 30uA@100V | 45ns | 1 pair of common cathodes | 5A | -55℃~+150℃ | 400V |