Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 1800
| 0 | US1DW_R1_00001 | PANJIT International | 1V@1A 50ns Independent Type 1A 200V SMA Fast Recovery / High Efficiency Diodes ROHS | C282394 | SMA | Tape & Reel (TR) | 1V@1A | 10uA@200V | 50ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 1 Mult: 1 | 0 | FFPF10UP20STU | onsemi | 1.15V@10A 32ns Independent Type 10A 200V TO-220F-2L Fast Recovery / High Efficiency Diodes ROHS | C10875 | TO-220F-2L | Tube-packed | 1.15V@10A | 100uA@200V | 32ns | Independent Type | 10A | -65℃~+150℃@(Tj) | 200V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| VS-15ETX06S-M3 | Vishay Intertech | 2.3V@15A 22ns Independent Type 15A 600V TO-263AB Fast Recovery / High Efficiency Diodes ROHS | C468051 | TO-263AB | Tube-packed | 2.3V@15A | 100nA@600V | 22ns | Independent Type | 15A | -65℃~+175℃@(Tj) | 600V | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | VS-15ETX06STRL-M3 | Vishay Intertech | 2.3V@15A 22ns Independent Type 15A 600V TO-263AB Fast Recovery / High Efficiency Diodes ROHS | C468052 | TO-263AB | Tape & Reel (TR) | 2.3V@15A | 100nA@600V | 22ns | Independent Type | 15A | -65℃~+175℃@(Tj) | 600V | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | VS-16CTU04STRL-M3 | Vishay Intertech | 1.19V@8A 43ns 1 pair of common cathodes 8A 400V D2PAK Fast Recovery / High Efficiency Diodes ROHS | C468057 | D2PAK | Tape & Reel (TR) | 1.19V@8A | 200nA@400V | 43ns | 1 pair of common cathodes | 8A | -65℃~+175℃@(Tj) | 400V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| LQA30T300 | POWER INTEGRATIONS | 1.95V@30A 13.7ns 30A 300V TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C568332 | TO-220AC | Tube-packed | 1.95V@30A | 250uA@300V | 13.7ns | - | 30A | - | 300V | ||
| Min: 1 Mult: 1 | 0 | LXA04T600 | POWER INTEGRATIONS | 2.96V@4A 18.5ns 4A 600V TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C568340 | TO-220AC | Tube-packed | 2.96V@4A | 250uA@600V | 18.5ns | - | 4A | - | 600V | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | QH05BZ600 | POWER INTEGRATIONS | 3.1V@5A 10ns 5A 600V TO-263AB Fast Recovery / High Efficiency Diodes ROHS | C568355 | TO-263AB | Tape & Reel (TR) | 3.1V@5A | 250uA@600V | 10ns | - | 5A | - | 600V | ||
| Min: 1 Mult: 1 | 0 | VS-MUR3020WT-N3 | Vishay Intertech | 1.05V@15A 1 pair of common cathodes 15A 200V TO-247AC-3 Fast Recovery / High Efficiency Diodes ROHS | C506468 | TO-247AC-3 | Tube-packed | 1.05V@15A | 10uA@200V | - | 1 pair of common cathodes | 15A | -65℃~+175℃@(Tj) | 200V | ||
| Min: 5 Mult: 5
Full Reel: 3000
| 0 | ES5G | High Diode | 1.25V@5A 35ns Independent Type 5A 400V SMBG Fast Recovery / High Efficiency Diodes ROHS | C571357 | SMBG | Tape & Reel (TR) | 1.25V@5A | 10uA@400V | 35ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 400V | ||
Min: 1 Mult: 1 | Not available now | LDD60U10W4 | LONTEN | 1.8V@10A 20ns Independent Type 10A 600V TO-220-2 Fast Recovery / High Efficiency Diodes ROHS | C483419 | TO-220-2 | Tube-packed | 1.8V@10A | 50uA@600V | 20ns | Independent Type | 10A | -50℃~+150℃@(Tj) | 600V | |||
| Min: 10 Mult: 10
Full Reel: 3000
| 0 | F2GF | Yangzhou Yangjie Elec Tech | 1.3V@2A 150ns Independent Type 2A 400V SMAF(DO-214AD) Fast Recovery / High Efficiency Diodes ROHS | C961795 | SMAF(DO-214AD) | Tape & Reel (TR) | 1.3V@2A | 5uA@400V | 150ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 5 Mult: 5
Full Reel: 3000
| 0 | UG3JB | Yangzhou Yangjie Elec Tech | 1.7V@3A 35ns Independent Type 3A 600V SMB(DO-214AA) Fast Recovery / High Efficiency Diodes ROHS | C961910 | SMB(DO-214AA) | Tape & Reel (TR) | 1.7V@3A | 5uA@600V | 35ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | RS1AFA | onsemi | 1.3V@800mA 800mA 50V SOD-123 FL Fast Recovery / High Efficiency Diodes ROHS | C894214 | SOD-123 FL | Tape & Reel (TR) | 1.3V@800mA | 5uA@50V | - | - | 800mA | -55℃~+150℃ | 50V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| NRVUS1GFA | onsemi | 1.3V@1A 1A 400V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C889712 | SOD-123FL | Tape & Reel (TR) | 1.3V@1A | 5uA@400V | - | - | 1A | -55℃~+150℃ | 400V | ||
| Min: 5 Mult: 5
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| NRVUS1MFA | onsemi | SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C889715 | SOD-123FL | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 | 0 | 1N5407G | onsemi | 1V@3A 3A 800V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C898325 | DO-201AD | Bag-packed | 1V@3A | 10uA@800V | - | - | 3A | -65℃~+150℃@(Tj) | 800V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 1N4936G | onsemi | 1.2V@1A 150ns 1A 400V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C898877 | DO-41 | Bag-packed | 1.2V@1A | 1uA@400V | 150ns | - | 1A | -65℃~+150℃@(Tj) | 400V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 1N4933G | onsemi | 1.2V@1A 150ns 1A 50V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C898874 | DO-41 | Bag-packed | 1.2V@1A | 1uA@50V | 150ns | - | 1A | -65℃~+150℃@(Tj) | 50V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MUR805G | onsemi | 975mV@8A 35ns Independent Type 8A 50V TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C897103 | TO-220AC | Tube-packed | 975mV@8A | 5uA@50V | 35ns | Independent Type | 8A | -65℃~+175℃@(Tj) | 50V | ||
| Min: 5 Mult: 5
Full Reel: 10000
| 0 | NRVHP220SFT3G | onsemi | SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C896823 | SOD-123FL | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 12000
| 0 | NHPM120T3G | onsemi | 1.1V@2A 25ns 1A 200V DO-216AA Fast Recovery / High Efficiency Diodes ROHS | C897016 | DO-216AA | Tape & Reel (TR) | 1.1V@2A | 500nA@200V | 25ns | - | 1A | -65℃~+175℃@(Tj) | 200V | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0
View marketplace suppliers’ inventory
| SURA8140T3G | onsemi | 1.1V@1A 65ns 1A 400V SMA Fast Recovery / High Efficiency Diodes ROHS | C896052 | SMA | Tape & Reel (TR) | 1.1V@1A | 5uA@400V | 65ns | - | 1A | -65℃~+175℃ | 400V | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | SURA8260T3G-VF01 | onsemi | 1.45V@2A 2A 600V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C896060 | SMA(DO-214AC) | Tape & Reel (TR) | 1.45V@2A | 5uA@600V | - | - | 2A | -65℃~+175℃ | 600V | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0
View marketplace suppliers’ inventory
| RGP10D | onsemi | 1.3V@1A 1A 200V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C896040 | DO-41 | Tape & Reel (TR) | 1.3V@1A | 5uA@200V | - | - | 1A | -65℃~+175℃ | 200V |