Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | MR851G | onsemi | 1.25V@3A 100ns 3A 100V Plugin Fast Recovery / High Efficiency Diodes ROHS | C905207 | Plugin | Bag-packed | 1.25V@3A | 60uA@100V | 100ns | - | 3A | -65℃~+125℃@(Tj) | 100V | ||
| Min: 1 Mult: 1
Full Reel: 1200
| 0 | MR852RLG | onsemi | 1.25V@3A 100ns 3A 200V Plugin Fast Recovery / High Efficiency Diodes ROHS | C905210 | Plugin | Tape & Reel (TR) | 1.25V@3A | 200uA@200V | 100ns | - | 3A | -65℃~+125℃@(Tj) | 200V | ||
| Min: 1 Mult: 1 | 0 | MR854G | onsemi | 1.25V@3A 100ns 3A 400V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C905211 | DO-201AD | Bag-packed | 1.25V@3A | 250uA@400V | 100ns | - | 3A | -65℃~+125℃@(Tj) | 400V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | NRVUS1AFA | onsemi | 950mV@1A 1A 50V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C889708 | SOD-123FL | Tape & Reel (TR) | 950mV@1A | 5uA@50V | - | - | 1A | -55℃~+150℃ | 50V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| NRVUS1GFA | onsemi | 1.3V@1A 1A 400V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C889712 | SOD-123FL | Tape & Reel (TR) | 1.3V@1A | 5uA@400V | - | - | 1A | -55℃~+150℃ | 400V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | RS1AFA | onsemi | 1.3V@800mA 800mA 50V SOD-123 FL Fast Recovery / High Efficiency Diodes ROHS | C894214 | SOD-123 FL | Tape & Reel (TR) | 1.3V@800mA | 5uA@50V | - | - | 800mA | -55℃~+150℃ | 50V | ||
| Min: 1 Mult: 1 | 0 | FR204GP-TP | MCC(Micro Commercial Components) | DO-15 Fast Recovery / High Efficiency Diodes ROHS | C914322 | DO-15 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | SURA8240T3G-VF01 | onsemi | 1.3V@2A 65ns 2A 400V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C896059 | SMA(DO-214AC) | Tape & Reel (TR) | 1.3V@2A | 5uA@400V | 65ns | - | 2A | -65℃~+175℃ | 400V | ||
| Min: 1 Mult: 1
Full Reel: 7500
| 0
View marketplace suppliers’ inventory
| EGF1A | onsemi | 1V@1A 1A 50V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C896130 | SMA(DO-214AC) | Tape & Reel (TR) | 1V@1A | 10uA@50V | - | - | 1A | -65℃~+175℃ | 50V | ||
| Min: 1 Mult: 1
Full Reel: 7500
| 0 | US2AA | onsemi | 1V@1.5A 1.5A 50V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C896157 | SMA(DO-214AC) | Tape & Reel (TR) | 1V@1.5A | 5uA@50V | - | - | 1.5A | -55℃~+150℃ | 50V | ||
| Min: 1 Mult: 1
Full Reel: 7500
| 0
View marketplace suppliers’ inventory
| US2BA | onsemi | 1V@1.5A 1.5A 100V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C896158 | SMA(DO-214AC) | Tape & Reel (TR) | 1V@1.5A | 5uA@100V | - | - | 1.5A | -55℃~+150℃ | 100V | ||
| Min: 1 Mult: 1
Full Reel: 7500
| 0
View marketplace suppliers’ inventory
| US2FA | onsemi | 1V@1.5A 1.5A 300V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C896160 | SMA(DO-214AC) | Tape & Reel (TR) | 1V@1.5A | 5uA@300V | - | - | 1.5A | -55℃~+150℃ | 300V | ||
| Min: 1 Mult: 1
Full Reel: 7500
| 0 | US2JA | onsemi | 1.7V@1.5A 1.5A 600V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C896162 | SMA(DO-214AC) | Tape & Reel (TR) | 1.7V@1.5A | 5uA@600V | - | - | 1.5A | -55℃~+150℃ | 600V | ||
| Min: 1 Mult: 1
Full Reel: 7500
| 0
View marketplace suppliers’ inventory
| US2KA | onsemi | 1.7V@1.5A 1.5A 800V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C896163 | SMA(DO-214AC) | Tape & Reel (TR) | 1.7V@1.5A | 5uA@800V | - | - | 1.5A | -55℃~+150℃ | 800V | ||
| Min: 1 Mult: 1
Full Reel: 10000
| 0 | ES1DAF | onsemi | 950mV@1A 34ns Independent Type 1A 200V DO-214AD Fast Recovery / High Efficiency Diodes ROHS | C896697 | DO-214AD | Tape & Reel (TR) | 950mV@1A | 1uA@200V | 34ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 5 Mult: 5
Full Reel: 10000
| 0 | NRVHP220SFT3G | onsemi | SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C896823 | SOD-123FL | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 12000
| 0 | NHPM120T3G | onsemi | 1.1V@2A 25ns 1A 200V DO-216AA Fast Recovery / High Efficiency Diodes ROHS | C897016 | DO-216AA | Tape & Reel (TR) | 1.1V@2A | 500nA@200V | 25ns | - | 1A | -65℃~+175℃@(Tj) | 200V | ||
| Min: 1 Mult: 1
Full Reel: 12000
| 0 | NHPM220T3G | onsemi | 1.05V@2A 50ns 2A 200V DO-216AA Fast Recovery / High Efficiency Diodes ROHS | C897017 | DO-216AA | Tape & Reel (TR) | 1.05V@2A | 500nA@200V | 50ns | - | 2A | -65℃~+175℃@(Tj) | 200V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 1N4933G | onsemi | 1.2V@1A 150ns 1A 50V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C898874 | DO-41 | Bag-packed | 1.2V@1A | 1uA@50V | 150ns | - | 1A | -65℃~+150℃@(Tj) | 50V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 1N4936G | onsemi | 1.2V@1A 150ns 1A 400V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C898877 | DO-41 | Bag-packed | 1.2V@1A | 1uA@400V | 150ns | - | 1A | -65℃~+150℃@(Tj) | 400V | ||
| Min: 5 Mult: 5 | 0 | MUR110G | onsemi | 875mV@1A 35ns Independent Type 1A 100V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C899898 | DO-41 | Bag-packed | 875mV@1A | 2uA@100V | 35ns | Independent Type | 1A | -65℃~+175℃@(Tj) | 100V | ||
| Min: 1 Mult: 1 | 0 | BYV29X-600,127 | WeEn Semiconductors | 1.31V@20A 50ns Independent Type 9A 600V TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C128816 | TO-220AC | Tube-packed | 1.31V@20A | 2uA@600V | 50ns | Independent Type | 9A | - | 600V | ||
| Min: 1 Mult: 1 | 0 | MUR2020CTPBF | Vishay Intertech | 1.15V@16A 21ns 1 pair of common cathodes 10A 200V TO-220 Fast Recovery / High Efficiency Diodes ROHS | C11746 | TO-220 | Tube-packed | 1.15V@16A | 15uA@200V | 21ns | 1 pair of common cathodes | 10A | -65℃~+175℃@(Tj) | 200V | ||
| Min: 5 Mult: 5
Full Reel: 5000
| 0 | STTH3R06UFY | STMicroelectronics | 1.9V@3A 35ns Independent Type 3A 600V SMBflat Fast Recovery / High Efficiency Diodes ROHS | C377925 | SMBflat | Tape & Reel (TR) | 1.9V@3A | 3uA@600V | 35ns | Independent Type | 3A | -40℃~+175℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 | 0 | STTH1210DY | STMicroelectronics | 2V@12A 67ns Independent Type 12A 1kV TO-220AC-2 Fast Recovery / High Efficiency Diodes ROHS | C377966 | TO-220AC-2 | Tube-packed | 2V@12A | 10uA@1kV | 67ns | Independent Type | 12A | -40℃~+175℃@(Tj) | 1kV |