Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | MF100K12F5 | Yangzhou Yangjie Elec Tech | 1.65V@100A 35ns 1 pair of common cathodes 100A 1.2kV F5 Fast Recovery / High Efficiency Diodes ROHS | C781131 | F5 | Box-packed | 1.65V@100A | 200uA@600V | 35ns | 1 pair of common cathodes | 100A | -40℃~+150℃@(Tj) | 1.2kV | ||
| Min: 1 Mult: 1 | 0 | MF150K06F2 | Yangzhou Yangjie Elec Tech | 1.45V@150A 50ns 1 pair of common cathodes 150A 600V F2 Fast Recovery / High Efficiency Diodes ROHS | C781138 | F2 | Box-packed | 1.45V@150A | 1mA@600V | 50ns | 1 pair of common cathodes | 150A | -40℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 | 0 | MF400K06F3 | Yangzhou Yangjie Elec Tech | 1.3V@200A 50ns 1 pair of common cathodes 200A 600V F3 Fast Recovery / High Efficiency Diodes ROHS | C781176 | F3 | Box-packed | 1.3V@200A | 1mA@600V | 50ns | 1 pair of common cathodes | 200A | -40℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 | 0 | MF400U12F2 | Yangzhou Yangjie Elec Tech | 1.9V@400A 76ns Independent Type 400A 1.2kV F2 Fast Recovery / High Efficiency Diodes ROHS | C781177 | F2 | Box-packed | 1.9V@400A | 1mA@1.2kV | 76ns | Independent Type | 400A | -40℃~+150℃@(Tj) | 1.2kV | ||
| Min: 1 Mult: 1 | 0 | MF100C12F2 | Yangzhou Yangjie Elec Tech | 1.58V@100A 55ns 1 pair in series 100A 1.2kV F2 Fast Recovery / High Efficiency Diodes ROHS | C781125 | F2 | Box-packed | 1.58V@100A | 1mA@1.2kV | 55ns | 1 pair in series | 100A | -40℃~+150℃@(Tj) | 1.2kV | ||
| Min: 1 Mult: 1 | 0 | MF150C06F2 | Yangzhou Yangjie Elec Tech | 1.45V@150A 50ns 1 pair in series 150A 600V F2 Fast Recovery / High Efficiency Diodes ROHS | C781136 | F2 | Box-packed | 1.45V@150A | 1mA@600V | 50ns | 1 pair in series | 150A | -40℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 | 0 | MF200A12F2N | Yangzhou Yangjie Elec Tech | 2.3V@200A 57ns 1 pair common anode 200A 1.2kV F2N Fast Recovery / High Efficiency Diodes ROHS | C781143 | F2N | Box-packed | 2.3V@200A | 1mA@1.2kV | 57ns | 1 pair common anode | 200A | -40℃~+150℃@(Tj) | 1.2kV | ||
| Min: 1 Mult: 1 | 0 | MF200K04F3 | Yangzhou Yangjie Elec Tech | 1.1V@100A 38ns 1 pair of common cathodes 100A 400V F3 Fast Recovery / High Efficiency Diodes ROHS | C781151 | F3 | Box-packed | 1.1V@100A | 500uA@400V | 38ns | 1 pair of common cathodes | 100A | -40℃~+150℃@(Tj) | 400V | ||
| Min: 1 Mult: 1 | 0 | MF200K06F2 | Yangzhou Yangjie Elec Tech | 1.15V@200A 50ns 1 pair of common cathodes 200A 600V F2 Fast Recovery / High Efficiency Diodes ROHS | C781154 | F2 | Box-packed | 1.15V@200A | 500uA@600V | 50ns | 1 pair of common cathodes | 200A | -40℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 | 0 | MF200K12F2 | Yangzhou Yangjie Elec Tech | 2.3V@200A 57ns 1 pair of common cathodes 200A 1.2kV F2 Fast Recovery / High Efficiency Diodes ROHS | C781158 | F2 | Box-packed | 2.3V@200A | 1mA@1.2kV | 57ns | 1 pair of common cathodes | 200A | -40℃~+150℃@(Tj) | 1.2kV | ||
| Min: 1 Mult: 1 | 0 | MF200K12F2N | Yangzhou Yangjie Elec Tech | 2.3V@200A 57ns 1 pair of common cathodes 200A 1.2kV F2N Fast Recovery / High Efficiency Diodes ROHS | C781159 | F2N | Box-packed | 2.3V@200A | 1mA@1.2kV | 57ns | 1 pair of common cathodes | 200A | -40℃~+150℃@(Tj) | 1.2kV | ||
| Min: 1 Mult: 1 | 0 | MF300A06F2 | Yangzhou Yangjie Elec Tech | 1.15V@300A 55ns 1 pair common anode 300A 600V F2 Fast Recovery / High Efficiency Diodes ROHS | C781161 | F2 | Box-packed | 1.15V@300A | 500uA@600V | 55ns | 1 pair common anode | 300A | -40℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 | 0 | MF100C12F2N | Yangzhou Yangjie Elec Tech | 1.58V@100A 55ns 1 pair in series 100A 1.2kV F2N Fast Recovery / High Efficiency Diodes ROHS | C781126 | F2N | Box-packed | 1.58V@100A | 1mA@1.2kV | 55ns | 1 pair in series | 100A | -40℃~+150℃@(Tj) | 1.2kV | ||
| Min: 1 Mult: 1 | 0 | MF150K06F2N | Yangzhou Yangjie Elec Tech | 1.45V@150A 50ns 1 pair of common cathodes 150A 600V F2N Fast Recovery / High Efficiency Diodes ROHS | C781139 | F2N | Box-packed | 1.45V@150A | 1mA@600V | 50ns | 1 pair of common cathodes | 150A | -40℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 | 0 | MF200C12F2N | Yangzhou Yangjie Elec Tech | 2.3V@200A 57ns 1 pair in series 200A 1.2kV F2N Fast Recovery / High Efficiency Diodes ROHS | C781147 | F2N | Box-packed | 2.3V@200A | 1mA@1.2kV | 57ns | 1 pair in series | 200A | -40℃~+150℃@(Tj) | 1.2kV | ||
| Min: 5 Mult: 5
Full Reel: 5000
| 0
View marketplace suppliers’ inventory
| NRVUA160VT3G | onsemi | SNA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C604309 | SNA(DO-214AC) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | NRVUHS160VT3G | onsemi | 2.4V@1A 35ns 1A 600V SMB Fast Recovery / High Efficiency Diodes ROHS | C604314 | SMB | Tape & Reel (TR) | 2.4V@1A | 20uA@600V | 35ns | - | 1A | -65℃~+175℃ | 600V | ||
| Min: 5 Mult: 5
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| NRVUS220VT3G | onsemi | 950mV@2A 35ns 2A 200V SMB Fast Recovery / High Efficiency Diodes ROHS | C604317 | SMB | Tape & Reel (TR) | 950mV@2A | 2uA@200V | 35ns | - | 2A | -65℃~+175℃ | 200V | ||
| Min: 1 Mult: 1
Full Reel: 7500
| 0 | NRVUS2GA | onsemi | 1.3V@1.5A 75ns 1.5A 400V DO-214AC Fast Recovery / High Efficiency Diodes ROHS | C604319 | DO-214AC | Tape & Reel (TR) | 1.3V@1.5A | 5uA@400V | 75ns | - | 1.5A | -55℃~+150℃ | 400V | ||
| Min: 5 Mult: 5
Full Reel: 3000
| 0 | ER3J-TP | MCC(Micro Commercial Components) | 1.7V@3A 35ns 3A 600V DO-214AB(SMC) Fast Recovery / High Efficiency Diodes ROHS | C668918 | DO-214AB(SMC) | Tape & Reel (TR) | 1.7V@3A | 5uA@600V | 35ns | - | 3A | -50℃~+175℃@(Tj) | 600V | ||
| Min: 5 Mult: 5
Full Reel: 2500
| 0 | FSM17PL-TP | MCC(Micro Commercial Components) | 1.3V@1A 500ns 1A 1kV SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C668938 | SOD-123FL | Tape & Reel (TR) | 1.3V@1A | 1uA@1kV | 500ns | - | 1A | -65℃~+150℃@(Tj) | 1kV | ||
| Min: 50 Mult: 50
Full Reel: 2000
| 0 | ES1G | TWGMC | 1.25V@1A 35ns Independent Type 1A 400V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C727089 | SMA(DO-214AC) | Tape & Reel (TR) | 1.25V@1A | 5uA@400V | 35ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | RS1D | Yangzhou Yangjie Elec Tech | 1.3V@1A 150ns Independent Type 1A 200V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C700445 | SMA(DO-214AC) | Tape & Reel (TR) | 1.3V@1A | 5uA@200V | 150ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 1 Mult: 1 | 0 | SF24 | Yangzhou Yangjie Elec Tech | 950mV@2A 35ns Independent Type 2A 200V DO-15 Fast Recovery / High Efficiency Diodes ROHS | C700467 | DO-15 | Box-packed | 950mV@2A | 5uA@200V | 35ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 5 Mult: 5
Full Reel: 5000
| 0
View marketplace suppliers’ inventory
| MURA205T3G | onsemi | 940mV@2A 30ns 2A 50V SMA Fast Recovery / High Efficiency Diodes ROHS | C462876 | SMA | Tape & Reel (TR) | 940mV@2A | 2uA@50V | 30ns | - | 2A | -65℃~+175℃@(Tj) | 50V |