Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
Diode Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
Diode Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | SURA8240T3G-VF01 | onsemi | 1.3V@2A 65ns 2A 400V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C896059 | SMA(DO-214AC) | Tape & Reel (TR) | 1.3V@2A | 5uA@400V | 65ns | 2A | -65℃~+175℃ | 400V | - | ||
| Min: 1 Mult: 1
Full Reel: 7500
| 0
View marketplace suppliers’ inventory
| EGF1A | onsemi | 1V@1A 1A 50V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C896130 | SMA(DO-214AC) | Tape & Reel (TR) | 1V@1A | 10uA@50V | - | 1A | -65℃~+175℃ | 50V | - | ||
| Min: 1 Mult: 1
Full Reel: 7500
| 0 | US2AA | onsemi | 1V@1.5A 1.5A 50V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C896157 | SMA(DO-214AC) | Tape & Reel (TR) | 1V@1.5A | 5uA@50V | - | 1.5A | -55℃~+150℃ | 50V | - | ||
| Min: 1 Mult: 1
Full Reel: 7500
| 0
View marketplace suppliers’ inventory
| US2BA | onsemi | 1V@1.5A 1.5A 100V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C896158 | SMA(DO-214AC) | Tape & Reel (TR) | 1V@1.5A | 5uA@100V | - | 1.5A | -55℃~+150℃ | 100V | - | ||
| Min: 1 Mult: 1
Full Reel: 7500
| 0 | US2FA | onsemi | 1V@1.5A 1.5A 300V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C896160 | SMA(DO-214AC) | Tape & Reel (TR) | 1V@1.5A | 5uA@300V | - | 1.5A | -55℃~+150℃ | 300V | - | ||
| Min: 1 Mult: 1
Full Reel: 7500
| 0
View marketplace suppliers’ inventory
| US2KA | onsemi | 1.7V@1.5A 1.5A 800V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C896163 | SMA(DO-214AC) | Tape & Reel (TR) | 1.7V@1.5A | 5uA@800V | - | 1.5A | -55℃~+150℃ | 800V | - | ||
| Min: 100 Mult: 100
Full Reel: 5000
| 0 | RS1M | YONGYUTAI | 1.3V@1A 500ns Independent Type 1A 1kV SMA Fast Recovery / High Efficiency Diodes ROHS | C2985653 | SMA | Tape & Reel (TR) | 1.3V@1A | 5uA@1kV | 500ns | 1A | -55℃~+150℃@(Tj) | 1kV | Independent Type | ||
| Min: 1 Mult: 1 | 0 | SFR12S20T | Hangzhou Silan Microelectronics | 1V@6A 35ns 1 pair of common cathodes 6A 200V TO-220-3L Fast Recovery / High Efficiency Diodes ROHS | C2897639 | TO-220-3L | Tube-packed | 1V@6A | 5uA@200V | 35ns | 6A | -40℃~+175℃@(Tj) | 200V | 1 pair of common cathodes | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | SURS283T3G-VF01 | onsemi | SMB-2 Fast Recovery / High Efficiency Diodes ROHS | C889895 | SMB-2 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | SURS8205T3G-VF01 | onsemi | SMB Fast Recovery / High Efficiency Diodes ROHS | C889905 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | NRVHP620LFST1G | onsemi | 950mV@6A 50ns Independent Type 6A 200V LFPAK-4(5x6) Fast Recovery / High Efficiency Diodes ROHS | C893723 | LFPAK-4(5x6) | Tape & Reel (TR) | 950mV@6A | 500nA@200V | 50ns | 6A | -55℃~+175℃@(Tj) | 200V | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 7500
| 0 | US2JA | onsemi | 1.7V@1.5A 1.5A 600V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C896162 | SMA(DO-214AC) | Tape & Reel (TR) | 1.7V@1.5A | 5uA@600V | - | 1.5A | -55℃~+150℃ | 600V | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | NRVUS1AFA | onsemi | 950mV@1A 1A 50V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C889708 | SOD-123FL | Tape & Reel (TR) | 950mV@1A | 5uA@50V | - | 1A | -55℃~+150℃ | 50V | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | NRVUD320W1T4G-VF01 | onsemi | DPAK Fast Recovery / High Efficiency Diodes ROHS | C905010 | DPAK | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| LQA05TC600 | POWER INTEGRATIONS | 3.14V@5A 15ns 5A 600V TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C568323 | TO-220AC | Tube-packed | 3.14V@5A | 15uA@600V | 15ns | 5A | - | 600V | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | NRVS3KB | onsemi | DO-214AA Fast Recovery / High Efficiency Diodes ROHS | C604292 | DO-214AA | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | NRVHPD660T4G | onsemi | 3V@6A 50ns 6A 600V DPAK Fast Recovery / High Efficiency Diodes ROHS | C604289 | DPAK | Tape & Reel (TR) | 3V@6A | 30uA@600V | 50ns | 6A | -65℃~+175℃ | 600V | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | H1K | Yangzhou Yangjie Elec Tech | SOD-123 Fast Recovery / High Efficiency Diodes ROHS | C17375961 | SOD-123 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | JECR6006SL | Jiangsu JieJie Microelectronics | 60A 600V TO-247J-2L Fast Recovery / High Efficiency Diodes ROHS | C7502066 | TO-247J-2L | Tube-packed | - | - | - | 60A | - | 600V | - | ||
| Min: 1 Mult: 1
Full Reel: 30
| 0 | FEP30AP-E3/45 | Vishay Intertech | TO-3P-3 Fast Recovery / High Efficiency Diodes ROHS | C3009447 | TO-3P-3 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 850
| 0 | MURS360HE3_A/H | Vishay Intertech | 1.28V@3A 75ns 3A 600V DO-214AB(SMC) Fast Recovery / High Efficiency Diodes ROHS | C3009534 | DO-214AB(SMC) | Tape & Reel (TR) | 1.28V@3A | 10uA@600V | 75ns | 3A | -65℃~+175℃ | 600V | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| NRVUS160VT3G | onsemi | 1.25V@1A 50ns 2A 600V SMB Fast Recovery / High Efficiency Diodes ROHS | C905014 | SMB | Tape & Reel (TR) | 1.25V@1A | 5uA@600V | 50ns | 2A | -65℃~+175℃@(Tj) | 600V | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | MUR120 | GOODWORK | 1V@1A 60ns Independent Type 1A 200V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C22466513 | DO-41 | Tape & Reel (TR) | 1V@1A | 5uA@200V | 60ns | 1A | -65℃~+125℃@(Tj) | 200V | Independent Type | ||
| Min: 1 Mult: 1 | 0 | MURTA20040R | GeneSiC Semiconductor | Fast Recovery / High Efficiency Diodes ROHS | C22310711 | - | Bag-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MUR6040PT | Sirectifier | TO-247AD Fast Recovery / High Efficiency Diodes ROHS | C22437773 | TO-247AD | Tube-packed | - | - | - | - | - | - | - |