Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| STTH3L06U | STMicroelectronics | 1.3V@3A 60ns Independent Type 3A 600V SMB Fast Recovery / High Efficiency Diodes ROHS | C2798207 | SMB | Tape & Reel (TR) | 1.3V@3A | 3uA@600V | 60ns | Independent Type | 3A | - | 600V | ||
| Min: 1 Mult: 1 | 0 | SFR12S20T | Hangzhou Silan Microelectronics | 1V@6A 35ns 1 pair of common cathodes 6A 200V TO-220-3L Fast Recovery / High Efficiency Diodes ROHS | C2897639 | TO-220-3L | Tube-packed | 1V@6A | 5uA@200V | 35ns | 1 pair of common cathodes | 6A | -40℃~+175℃@(Tj) | 200V | ||
| Min: 20 Mult: 20
Full Reel: 3000
| 0 | ES2GF | YFW | 1.25V@2A 35ns 2A 400V SMAF Fast Recovery / High Efficiency Diodes ROHS | C2898413 | SMAF | Tape & Reel (TR) | 1.25V@2A | 5uA@400V | 35ns | - | 2A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | 1SS187,LF(B | TOSHIBA | TO-236-3 Fast Recovery / High Efficiency Diodes ROHS | C2847416 | TO-236-3 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | SFR60F30APS | Hangzhou Silan Microelectronics | 1.25V@30A 45ns 1 pair of common cathodes 30A 300V TO-247S-3L Fast Recovery / High Efficiency Diodes ROHS | C2761775 | TO-247S-3L | Tube-packed | 1.25V@30A | 100uA@300V | 45ns | 1 pair of common cathodes | 30A | -65℃~+175℃@(Tj) | 300V | ||
| Min: 1 Mult: 1 | 0 | BYV30W-600PT2Q | WeEn Semiconductors | 1.18V@30A 42ns Independent Type 30A 600V TO-247-2L Fast Recovery / High Efficiency Diodes ROHS | C2693345 | TO-247-2L | Tube-packed | 1.18V@30A | 2uA@600V | 42ns | Independent Type | 30A | - | 600V | ||
| Min: 1 Mult: 1
Full Reel: 850
| 0 | MURS360HE3_A/H | Vishay Intertech | 1.28V@3A 75ns 3A 600V DO-214AB(SMC) Fast Recovery / High Efficiency Diodes ROHS | C3009534 | DO-214AB(SMC) | Tape & Reel (TR) | 1.28V@3A | 10uA@600V | 75ns | - | 3A | -65℃~+175℃ | 600V | ||
| Min: 1 Mult: 1
Full Reel: 30
| 0 | FEP30AP-E3/45 | Vishay Intertech | TO-3P-3 Fast Recovery / High Efficiency Diodes ROHS | C3009447 | TO-3P-3 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | SFR08F120T2 | Hangzhou Silan Microelectronics | 3.5V@8A 60ns Independent Type 8A 1.2kV TO-220-2L Fast Recovery / High Efficiency Diodes ROHS | C2887254 | TO-220-2L | Tube-packed | 3.5V@8A | 10uA@1.2kV | 60ns | Independent Type | 8A | -40℃~+150℃@(Tj) | 1.2kV | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | SF15 | MDD(Microdiode Semiconductor) | 1.25V@1A 35ns 1A 300V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C2993798 | DO-41 | Tape & Reel (TR) | 1.25V@1A | 5uA@300V | 35ns | - | 1A | -65℃~+150℃@(Tj) | 300V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | SF21 | MDD(Microdiode Semiconductor) | 950mV@2A 35ns 2A 50V DO-15 Fast Recovery / High Efficiency Diodes ROHS | C2993801 | DO-15 | Tape & Reel (TR) | 950mV@2A | 5uA@50V | 35ns | - | 2A | -65℃~+150℃@(Tj) | 50V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | SF301ED | MDD(Microdiode Semiconductor) | 950mV@3A 35ns Independent Type 3A 100V TO-252 Fast Recovery / High Efficiency Diodes ROHS | C2993805 | TO-252 | Tape & Reel (TR) | 950mV@3A | 1uA@100V | 35ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 100V | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | SF31 | MDD(Microdiode Semiconductor) | 950mV@3A 35ns 3A 50V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C2993811 | DO-201AD | Tape & Reel (TR) | 950mV@3A | 10uA@50V | 35ns | - | 3A | -65℃~+150℃@(Tj) | 50V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | SF502ED | MDD(Microdiode Semiconductor) | 950mV@5A 35ns Independent Type 5A 200V TO-252 Fast Recovery / High Efficiency Diodes ROHS | C2993816 | TO-252 | Tape & Reel (TR) | 950mV@5A | 1uA@200V | 35ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | SF503ED | MDD(Microdiode Semiconductor) | 1.25V@5A 35ns Independent Type 5A 300V TO-252 Fast Recovery / High Efficiency Diodes ROHS | C2993817 | TO-252 | Tape & Reel (TR) | 1.25V@5A | 1uA@300V | 35ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 300V | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | SF51G | MDD(Microdiode Semiconductor) | 950mV@5A 35ns 5A 50V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C2993820 | DO-201AD | Tape & Reel (TR) | 950mV@5A | 10uA@50V | 35ns | - | 5A | -65℃~+150℃@(Tj) | 50V | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | SF52G | MDD(Microdiode Semiconductor) | 950mV@5A 35ns 5A 100V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C2993821 | DO-201AD | Tape & Reel (TR) | 950mV@5A | 10uA@100V | 35ns | - | 5A | -65℃~+150℃@(Tj) | 100V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | SOD1E8 | MDD(Microdiode Semiconductor) | 1.7V@1A 35ns Independent Type 1A 600V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C2994242 | SOD-123FL | Tape & Reel (TR) | 1.7V@1A | 5uA@600V | 35ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | SOD1F1 | MDD(Microdiode Semiconductor) | 1.3V@1A 150ns Independent Type 1A 50V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C2994243 | SOD-123FL | Tape & Reel (TR) | 1.3V@1A | 5uA@50V | 150ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 50V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | SOD1F5 | MDD(Microdiode Semiconductor) | 1.3V@1A 250ns Independent Type 1A 600V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C2994244 | SOD-123FL | Tape & Reel (TR) | 1.3V@1A | 5uA@600V | 250ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | SOD1F6 | MDD(Microdiode Semiconductor) | 1.3V@1A 500ns Independent Type 1A 800V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C2994245 | SOD-123FL | Tape & Reel (TR) | 1.3V@1A | 5uA@800V | 500ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 800V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | SOD1H7 | MDD(Microdiode Semiconductor) | 1.7V@1A 75ns Independent Type 1A 800V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C2994251 | SOD-123FL | Tape & Reel (TR) | 1.7V@1A | 5uA@800V | 75ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 800V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | SF1006GS | Chongqing Pingwei Tech | TO-252 Fast Recovery / High Efficiency Diodes ROHS | C2995523 | TO-252 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FES8JT-E3/45 | Vishay Intertech | 1.5V@8A 50ns 8A 600V TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C5241881 | TO-220AC | Tube-packed | 1.5V@8A | 10uA@600V | 50ns | - | 8A | -55℃~+150℃ | 600V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MURS560 | Yangzhou Yangjie Elec Tech | SMC(DO-214AB) Fast Recovery / High Efficiency Diodes ROHS | C5339828 | SMC(DO-214AB) | Tape & Reel (TR) | - | - | - | - | - | - | - |