Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 3000
| 0 | HS2M | Yangzhou Yangjie Elec Tech | SMB(DO-214AA) Fast Recovery / High Efficiency Diodes ROHS | C698690 | SMB(DO-214AA) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MUR1060FCT | Yangzhou Yangjie Elec Tech | 1.6V@5A 35ns 1 pair of common cathodes 10A 600V TO-220F Fast Recovery / High Efficiency Diodes ROHS | C698738 | TO-220F | Tube-packed | 1.6V@5A | 10uA@600V | 35ns | 1 pair of common cathodes | 10A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 5 Mult: 5
Full Reel: 3000
| 0 | ER3GB-TP | MCC(Micro Commercial Components) | 1.25V@3A 35ns 3A 400V DO-214AA(SMB) Fast Recovery / High Efficiency Diodes ROHS | C668916 | DO-214AA(SMB) | Tape & Reel (TR) | 1.25V@3A | 5uA@400V | 35ns | - | 3A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 5 Mult: 5
Full Reel: 3000
| 0 | ER3J-TP | MCC(Micro Commercial Components) | 1.7V@3A 35ns 3A 600V DO-214AB(SMC) Fast Recovery / High Efficiency Diodes ROHS | C668918 | DO-214AB(SMC) | Tape & Reel (TR) | 1.7V@3A | 5uA@600V | 35ns | - | 3A | -50℃~+175℃@(Tj) | 600V | ||
| Min: 5 Mult: 5
Full Reel: 2500
| 0 | FSM17PL-TP | MCC(Micro Commercial Components) | 1.3V@1A 500ns 1A 1kV SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C668938 | SOD-123FL | Tape & Reel (TR) | 1.3V@1A | 1uA@1kV | 500ns | - | 1A | -65℃~+150℃@(Tj) | 1kV | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | SURS8205T3G-VF01 | onsemi | SMB Fast Recovery / High Efficiency Diodes ROHS | C889905 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
| 0 | GR5J | Yangzhou Yangjie Elec Tech | 1.3V@5A 250ns Independent Type 5A 600V SMC(DO-214AB) Fast Recovery / High Efficiency Diodes ROHS | C961816 | SMC(DO-214AB) | Tape & Reel (TR) | 1.3V@5A | 5uA@600V | 250ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 5 Mult: 5
Full Reel: 3000
| 0 | UG3JB | Yangzhou Yangjie Elec Tech | 1.7V@3A 35ns Independent Type 3A 600V SMB(DO-214AA) Fast Recovery / High Efficiency Diodes ROHS | C961910 | SMB(DO-214AA) | Tape & Reel (TR) | 1.7V@3A | 5uA@600V | 35ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| STTH30R04D | STMicroelectronics | TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C967655 | TO-220AC | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0
View marketplace suppliers’ inventory
| RGP10D | onsemi | 1.3V@1A 1A 200V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C896040 | DO-41 | Tape & Reel (TR) | 1.3V@1A | 5uA@200V | - | - | 1A | -65℃~+175℃ | 200V | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0
View marketplace suppliers’ inventory
| SURA8140T3G | onsemi | 1.1V@1A 65ns 1A 400V SMA Fast Recovery / High Efficiency Diodes ROHS | C896052 | SMA | Tape & Reel (TR) | 1.1V@1A | 5uA@400V | 65ns | - | 1A | -65℃~+175℃ | 400V | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | SURA8240T3G-VF01 | onsemi | 1.3V@2A 65ns 2A 400V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C896059 | SMA(DO-214AC) | Tape & Reel (TR) | 1.3V@2A | 5uA@400V | 65ns | - | 2A | -65℃~+175℃ | 400V | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | SURA8260T3G-VF01 | onsemi | 1.45V@2A 2A 600V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C896060 | SMA(DO-214AC) | Tape & Reel (TR) | 1.45V@2A | 5uA@600V | - | - | 2A | -65℃~+175℃ | 600V | ||
| Min: 1 Mult: 1
Full Reel: 7500
| 0
View marketplace suppliers’ inventory
| EGF1A | onsemi | 1V@1A 1A 50V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C896130 | SMA(DO-214AC) | Tape & Reel (TR) | 1V@1A | 10uA@50V | - | - | 1A | -65℃~+175℃ | 50V | ||
| Min: 1 Mult: 1 | 0 | MUR30020CT | GeneSiC Semiconductor | Fast Recovery / High Efficiency Diodes ROHS | C21818986 | - | Bag-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | RS1D | Yangzhou Yangjie Elec Tech | 1.3V@1A 150ns Independent Type 1A 200V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C700445 | SMA(DO-214AC) | Tape & Reel (TR) | 1.3V@1A | 5uA@200V | 150ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 1 Mult: 1 | 0 | FR304 | Yangzhou Yangjie Elec Tech | 1.3V@3A 150ns Independent Type 3A 400V DO-27 Fast Recovery / High Efficiency Diodes ROHS | C700447 | DO-27 | Box-packed | 1.3V@3A | 25uA@1kV | 150ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 1 Mult: 1 | 0 | SF24 | Yangzhou Yangjie Elec Tech | 950mV@2A 35ns Independent Type 2A 200V DO-15 Fast Recovery / High Efficiency Diodes ROHS | C700467 | DO-15 | Box-packed | 950mV@2A | 5uA@200V | 35ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | NRVUS1AFA | onsemi | 950mV@1A 1A 50V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C889708 | SOD-123FL | Tape & Reel (TR) | 950mV@1A | 5uA@50V | - | - | 1A | -55℃~+150℃ | 50V | ||
| Min: 5 Mult: 5
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| NRVUS1MFA | onsemi | SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C889715 | SOD-123FL | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 7500
| 0 | US2AA | onsemi | 1V@1.5A 1.5A 50V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C896157 | SMA(DO-214AC) | Tape & Reel (TR) | 1V@1.5A | 5uA@50V | - | - | 1.5A | -55℃~+150℃ | 50V | ||
| Min: 1 Mult: 1
Full Reel: 7500
| 0
View marketplace suppliers’ inventory
| US2BA | onsemi | 1V@1.5A 1.5A 100V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C896158 | SMA(DO-214AC) | Tape & Reel (TR) | 1V@1.5A | 5uA@100V | - | - | 1.5A | -55℃~+150℃ | 100V | ||
| Min: 1 Mult: 1
Full Reel: 7500
| 0
View marketplace suppliers’ inventory
| US2FA | onsemi | 1V@1.5A 1.5A 300V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C896160 | SMA(DO-214AC) | Tape & Reel (TR) | 1V@1.5A | 5uA@300V | - | - | 1.5A | -55℃~+150℃ | 300V | ||
| Min: 1 Mult: 1
Full Reel: 7500
| 0 | US2JA | onsemi | 1.7V@1.5A 1.5A 600V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C896162 | SMA(DO-214AC) | Tape & Reel (TR) | 1.7V@1.5A | 5uA@600V | - | - | 1.5A | -55℃~+150℃ | 600V | ||
| Min: 1 Mult: 1
Full Reel: 7500
| 0
View marketplace suppliers’ inventory
| US2KA | onsemi | 1.7V@1.5A 1.5A 800V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C896163 | SMA(DO-214AC) | Tape & Reel (TR) | 1.7V@1.5A | 5uA@800V | - | - | 1.5A | -55℃~+150℃ | 800V |