Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 3000
| 0 | ES2GF | YFW | 1.25V@2A 35ns 2A 400V SMAF Fast Recovery / High Efficiency Diodes ROHS | C2898413 | SMAF | Tape & Reel (TR) | 1.25V@2A | 5uA@400V | 35ns | - | 2A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 5 Mult: 5 | 0 | BYV36C | EIC Semicon | 1.35V@1A 100ns 1.6A 600V DO-15 Fast Recovery / High Efficiency Diodes ROHS | C2988329 | DO-15 | Box-packed | 1.35V@1A | 5uA@600V | 100ns | - | 1.6A | -65℃~+175℃@(Tj) | 600V | ||
| Min: 5 Mult: 5
Full Reel: 3000
| 0 | ES5G | LGE | 1.3V@5A 35ns 5A 200V SMB Fast Recovery / High Efficiency Diodes ROHS | C2940142 | SMB | Tape & Reel (TR) | 1.3V@5A | 10uA@200V | 35ns | - | 5A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| VS-30EPH06-N3 | Vishay Intertech | 2V@30A 31ns Independent Type 30A 600V TO-247AC Fast Recovery / High Efficiency Diodes ROHS | C2941039 | TO-247AC | Tube-packed | 2V@30A | 300nA@600V | 31ns | Independent Type | 30A | -65℃~+175℃@(Tj) | 600V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | DFR1D | MDD(Microdiode Semiconductor) | 1.3V@1A 150ns Independent Type 1A 200V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C2993160 | SOD-123FL | Tape & Reel (TR) | 1.3V@1A | 5uA@200V | 150ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | DFR1G | MDD(Microdiode Semiconductor) | 1.3V@1A 150ns Independent Type 1A 400V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C2993161 | SOD-123FL | Tape & Reel (TR) | 1.3V@1A | 5uA@400V | 150ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ES1AF | MDD(Microdiode Semiconductor) | 950mV@1A 35ns Independent Type 1A 50V SMAF Fast Recovery / High Efficiency Diodes ROHS | C2993198 | SMAF | Tape & Reel (TR) | 950mV@1A | 5uA@50V | 35ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 50V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ES1CF | MDD(Microdiode Semiconductor) | 950mV@1A 35ns Independent Type 1A 150V SMAF Fast Recovery / High Efficiency Diodes ROHS | C2993202 | SMAF | Tape & Reel (TR) | 950mV@1A | 5uA@150V | 35ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 150V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ES1GF | MDD(Microdiode Semiconductor) | 1.25V@1A 35ns Independent Type 1A 400V SMAF Fast Recovery / High Efficiency Diodes ROHS | C2993205 | SMAF | Tape & Reel (TR) | 1.25V@1A | 5uA@400V | 35ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | ES2ABF | MDD(Microdiode Semiconductor) | 1V@3A 35ns Independent Type 2A 50V SMBF Fast Recovery / High Efficiency Diodes ROHS | C2993207 | SMBF | Tape & Reel (TR) | 1V@3A | 5uA@50V | 35ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 50V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ES2BW | MDD(Microdiode Semiconductor) | 950mV@2A 35ns Independent Type 2A 100V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C2993211 | SOD-123FL | Tape & Reel (TR) | 950mV@2A | 5uA@100V | 35ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 100V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ES2DW | MDD(Microdiode Semiconductor) | 950mV@2A 35ns Independent Type 2A 200V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C2993219 | SOD-123FL | Tape & Reel (TR) | 950mV@2A | 5uA@200V | 35ns | Independent Type | 2A | -55℃~+125℃@(Tj) | 200V | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | ES2E | MDD(Microdiode Semiconductor) | 1.25V@2A 35ns Independent Type 2A 300V SMA Fast Recovery / High Efficiency Diodes ROHS | C2993220 | SMA | Tape & Reel (TR) | 1.25V@2A | 5uA@300V | 35ns | Independent Type | 2A | -50℃~+150℃@(Tj) | 300V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ES2EB | MDD(Microdiode Semiconductor) | 1.25V@2A 35ns Independent Type 2A 300V SMB Fast Recovery / High Efficiency Diodes ROHS | C2993221 | SMB | Tape & Reel (TR) | 1.25V@2A | 5uA@300V | 35ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 300V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ES3AB | MDD(Microdiode Semiconductor) | 1V@3A 35ns Independent Type 3A 50V SMB Fast Recovery / High Efficiency Diodes ROHS | C2993229 | SMB | Tape & Reel (TR) | 1V@3A | 5uA@50V | 35ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 50V | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | ES3ABF | MDD(Microdiode Semiconductor) | 1V@3A 35ns Independent Type 3A 50V SMBF Fast Recovery / High Efficiency Diodes ROHS | C2993230 | SMBF | Tape & Reel (TR) | 1V@3A | 5uA@50V | 35ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 50V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ES3AF | MDD(Microdiode Semiconductor) | 950mV@3A 35ns Independent Type 3A 50V SMAF Fast Recovery / High Efficiency Diodes ROHS | C2993232 | SMAF | Tape & Reel (TR) | 950mV@3A | 5uA@50V | 35ns | Independent Type | 3A | -50℃~+150℃@(Tj) | 50V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ES3CC | MDD(Microdiode Semiconductor) | 1V@3A 35ns Independent Type 3A 150V SMC(DO-214AB) Fast Recovery / High Efficiency Diodes ROHS | C2993239 | SMC(DO-214AB) | Tape & Reel (TR) | 1V@3A | 5uA@150V | 35ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 150V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ES3CF | MDD(Microdiode Semiconductor) | 950mV@3A 35ns Independent Type 3A 150V SMAF Fast Recovery / High Efficiency Diodes ROHS | C2993240 | SMAF | Tape & Reel (TR) | 950mV@3A | 5uA@150V | 35ns | Independent Type | 3A | -50℃~+150℃@(Tj) | 150V | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | ES3EBF | MDD(Microdiode Semiconductor) | 1.25V@3A 35ns Independent Type 3A 300V SMBF Fast Recovery / High Efficiency Diodes ROHS | C2993244 | SMBF | Tape & Reel (TR) | 1.25V@3A | 5uA@300V | 35ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 300V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ES3EC | MDD(Microdiode Semiconductor) | 1.25V@3A 35ns Independent Type 3A 300V SMC(DO-214AB) Fast Recovery / High Efficiency Diodes ROHS | C2993245 | SMC(DO-214AB) | Tape & Reel (TR) | 1.25V@3A | 5uA@300V | 35ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 300V | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | ES3GBF | MDD(Microdiode Semiconductor) | 1.25V@3A 35ns Independent Type 3A 400V SMBF Fast Recovery / High Efficiency Diodes ROHS | C2993247 | SMBF | Tape & Reel (TR) | 1.25V@3A | 5uA@400V | 35ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ES3GF | MDD(Microdiode Semiconductor) | 1.25V@3A 35ns Independent Type 3A 400V SMAF Fast Recovery / High Efficiency Diodes ROHS | C2993248 | SMAF | Tape & Reel (TR) | 1.25V@3A | 5uA@400V | 35ns | Independent Type | 3A | -50℃~+150℃@(Tj) | 400V | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | ES3JBF | MDD(Microdiode Semiconductor) | 1.7V@3A 35ns Independent Type 3A 600V SMBF Fast Recovery / High Efficiency Diodes ROHS | C2993249 | SMBF | Tape & Reel (TR) | 1.7V@3A | 5uA@600V | 35ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ES5AC | MDD(Microdiode Semiconductor) | 1V@5A 35ns Independent Type 5A 50V SMC(DO-214AB) Fast Recovery / High Efficiency Diodes ROHS | C2993252 | SMC(DO-214AB) | Tape & Reel (TR) | 1V@5A | 5uA@50V | 35ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 50V |