Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 7500
| 0
View marketplace suppliers’ inventory
| US2KA | onsemi | 1.7V@1.5A 1.5A 800V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C896163 | SMA(DO-214AC) | Tape & Reel (TR) | 1.7V@1.5A | 5uA@800V | 1.5A | -55℃~+150℃ | 800V | - | - | ||
| Min: 5 Mult: 5
Full Reel: 10000
| 0
View marketplace suppliers’ inventory
| ES1JAF | onsemi | 1.7V@1A 34ns Independent Type 1A 600V DO-214AD Fast Recovery / High Efficiency Diodes ROHS | C896698 | DO-214AD | Tape & Reel (TR) | 1.7V@1A | 1uA@600V | 1A | -55℃~+150℃@(Tj) | 600V | 34ns | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 12000
| 0 | NHPM120T3G | onsemi | 1.1V@2A 25ns 1A 200V DO-216AA Fast Recovery / High Efficiency Diodes ROHS | C897016 | DO-216AA | Tape & Reel (TR) | 1.1V@2A | 500nA@200V | 1A | -65℃~+175℃@(Tj) | 200V | 25ns | - | ||
| Min: 1 Mult: 1
Full Reel: 12000
| 0 | NHPM220T3G | onsemi | 1.05V@2A 50ns 2A 200V DO-216AA Fast Recovery / High Efficiency Diodes ROHS | C897017 | DO-216AA | Tape & Reel (TR) | 1.05V@2A | 500nA@200V | 2A | -65℃~+175℃@(Tj) | 200V | 50ns | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ES2G | Chongqing Pingwei Tech | DO-214AA Fast Recovery / High Efficiency Diodes ROHS | C432656 | DO-214AA | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
| 0 | ES3DC | LGE | 950mV@3A 35ns 3A 200V SMC Fast Recovery / High Efficiency Diodes ROHS | C330390 | SMC | Tape & Reel (TR) | 950mV@3A | 10uA@300V | 3A | -55℃~+150℃@(Tj) | 200V | 35ns | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| STTH802D | STMicroelectronics | 950mV@8A 25ns Independent Type 8A 200V TO-220AC-2 Fast Recovery / High Efficiency Diodes ROHS | C371427 | TO-220AC-2 | Tube-packed | 950mV@8A | 6uA@200V | 8A | - | 200V | 25ns | Independent Type | ||
| Min: 5 Mult: 5
Full Reel: 3000
| 0 | MURS120-TR | Diodes Incorporated | 875mV@1A 25ns 1A 200V SMB Fast Recovery / High Efficiency Diodes ROHS | C388227 | SMB | Tape & Reel (TR) | 875mV@1A | 2uA@200V | 1A | -55℃~+150℃@(Tj) | 200V | 25ns | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MURS360 | Diodes Incorporated | 1.25V@3A 50ns 3A 600V SMB Fast Recovery / High Efficiency Diodes ROHS | C388245 | SMB | Tape & Reel (TR) | 1.25V@3A | 3uA@1kV | 3A | -55℃~+175℃@(Tj) | 600V | 50ns | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
| 0
View marketplace suppliers’ inventory
| MURA205T3G | onsemi | 940mV@2A 30ns 2A 50V SMA Fast Recovery / High Efficiency Diodes ROHS | C462876 | SMA | Tape & Reel (TR) | 940mV@2A | 2uA@50V | 2A | -65℃~+175℃@(Tj) | 50V | 30ns | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| MURD530T4G | onsemi | 1.05V@5A 50ns Independent Type 5A 300V DPAK Fast Recovery / High Efficiency Diodes ROHS | C462877 | DPAK | Tape & Reel (TR) | 1.05V@5A | 5uA@300V | 5A | -65℃~+175℃@(Tj) | 300V | 50ns | Independent Type | ||
| Min: 20 Mult: 20
Full Reel: 3000
| 0 | US2GF | Shandong Jingdao Microelectronics | 1.3V@2A 50ns Independent Type 2A 400V SMAF Fast Recovery / High Efficiency Diodes ROHS | C437777 | SMAF | Tape & Reel (TR) | 1.3V@2A | 5uA@400V | 2A | -55℃~+150℃@(Tj) | 400V | 50ns | Independent Type | ||
| Min: 10 Mult: 10
Full Reel: 3000
| 0 | ES5BB | Shandong Jingdao Microelectronics | 1V@5A 35ns Independent Type 5A 100V SMB Fast Recovery / High Efficiency Diodes ROHS | C437857 | SMB | Tape & Reel (TR) | 1V@5A | 5uA@100V | 5A | -55℃~+150℃@(Tj) | 100V | 35ns | Independent Type | ||
| Min: 10 Mult: 10
Full Reel: 3000
| 0 | ES5AC | Shandong Jingdao Microelectronics | 1V@5A 35ns Independent Type 5A 50V SMC Fast Recovery / High Efficiency Diodes ROHS | C437865 | SMC | Tape & Reel (TR) | 1V@5A | 5uA@50V | 5A | -55℃~+150℃@(Tj) | 50V | 35ns | Independent Type | ||
| Min: 1 Mult: 1 | 0 | UF806F_T0_00001 | PANJIT International | 1.7V@8A 100ns Independent Type 8A 600V ITO-220AC Fast Recovery / High Efficiency Diodes ROHS | C391752 | ITO-220AC | Tube-packed | 1.7V@8A | 1uA@600V | 8A | -55℃~+150℃@(Tj) | 600V | 100ns | Independent Type | ||
| Min: 10 Mult: 10
Full Reel: 3000
| 0 | US1004FL_R1_00001 | PANJIT International | 1.4V@1A 50ns Independent Type 1A 400V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C391754 | SOD-123FL | Tape & Reel (TR) | 1.4V@1A | 1uA@400V | 1A | -55℃~+150℃@(Tj) | 400V | 50ns | Independent Type | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| VS-15ETX06S-M3 | Vishay Intertech | 2.3V@15A 22ns Independent Type 15A 600V TO-263AB Fast Recovery / High Efficiency Diodes ROHS | C468051 | TO-263AB | Tube-packed | 2.3V@15A | 100nA@600V | 15A | -65℃~+175℃@(Tj) | 600V | 22ns | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | VS-15ETX06STRL-M3 | Vishay Intertech | 2.3V@15A 22ns Independent Type 15A 600V TO-263AB Fast Recovery / High Efficiency Diodes ROHS | C468052 | TO-263AB | Tape & Reel (TR) | 2.3V@15A | 100nA@600V | 15A | -65℃~+175℃@(Tj) | 600V | 22ns | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | VS-16CTU04STRL-M3 | Vishay Intertech | 1.19V@8A 43ns 1 pair of common cathodes 8A 400V D2PAK Fast Recovery / High Efficiency Diodes ROHS | C468057 | D2PAK | Tape & Reel (TR) | 1.19V@8A | 200nA@400V | 8A | -65℃~+175℃@(Tj) | 400V | 43ns | 1 pair of common cathodes | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | VS-20CTH03STRL-M3 | Vishay Intertech | 1.05V@10A 31ns 1 pair of common cathodes 10A 300V D2PAK Fast Recovery / High Efficiency Diodes ROHS | C468063 | D2PAK | Tape & Reel (TR) | 1.05V@10A | 20uA@300V | 10A | -65℃~+175℃@(Tj) | 300V | 31ns | 1 pair of common cathodes | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | VS-HFA08SD60STR-M3 | Vishay Intertech | 1.7V@16A 37ns Independent Type 8A 600V TO-252AA Fast Recovery / High Efficiency Diodes ROHS | C468154 | TO-252AA | Tape & Reel (TR) | 1.7V@16A | 300nA@600V | 8A | -55℃~+150℃@(Tj) | 600V | 37ns | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | VS-MURB2020CTL-M3 | Vishay Intertech | 1.15V@16A 21ns 1 pair of common cathodes 10A 200V TO-263AB Fast Recovery / High Efficiency Diodes ROHS | C468171 | TO-263AB | Tape & Reel (TR) | 1.15V@16A | 15uA@200V | 10A | -65℃~+175℃@(Tj) | 200V | 21ns | 1 pair of common cathodes | ||
| Min: 5 Mult: 5
Full Reel: 3000
| 0 | ES5G | High Diode | 1.25V@5A 35ns Independent Type 5A 400V SMBG Fast Recovery / High Efficiency Diodes ROHS | C571357 | SMBG | Tape & Reel (TR) | 1.25V@5A | 10uA@400V | 5A | -55℃~+150℃@(Tj) | 400V | 35ns | Independent Type | ||
| Min: 50 Mult: 50
Full Reel: 5000
| 0 | RS1A | MDD(Microdiode Semiconductor) | 1.3V@1A 150ns Independent Type 1A 50V SMA Fast Recovery / High Efficiency Diodes ROHS | C443619 | SMA | Tape & Reel (TR) | 1.3V@1A | 5uA@50V | 1A | -55℃~+150℃@(Tj) | 50V | 150ns | Independent Type | ||
Min: 1 Mult: 1 | Discontinued at LCSC | LDD60U10W4 | LONTEN | 1.8V@10A 20ns Independent Type 10A 600V TO-220-2 Fast Recovery / High Efficiency Diodes ROHS | C483419 | TO-220-2 | Tube-packed | 1.8V@10A | 50uA@600V | 10A | -50℃~+150℃@(Tj) | 600V | 20ns | Independent Type |