Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 10000
| 0
View marketplace suppliers’ inventory
| ES1JAF | onsemi | 1.7V@1A 34ns Independent Type 1A 600V DO-214AD Fast Recovery / High Efficiency Diodes ROHS | C896698 | DO-214AD | Tape & Reel (TR) | 1.7V@1A | 1uA@600V | 34ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1
Full Reel: 12000
| 0 | NHPM120T3G | onsemi | 1.1V@2A 25ns 1A 200V DO-216AA Fast Recovery / High Efficiency Diodes ROHS | C897016 | DO-216AA | Tape & Reel (TR) | 1.1V@2A | 500nA@200V | 25ns | - | 1A | -65℃~+175℃@(Tj) | 200V | ||
| Min: 1 Mult: 1 | 0 | NRVUD620CTG | onsemi | 1.2V@6A 35ns 1 pair of common cathodes 3A 200V DPAK Fast Recovery / High Efficiency Diodes ROHS | C897519 | DPAK | Tube-packed | 1.2V@6A | 5uA@200V | 35ns | 1 pair of common cathodes | 3A | -65℃~+175℃@(Tj) | 200V | ||
| Min: 1 Mult: 1 | 0 | FR204GP-TP | MCC(Micro Commercial Components) | DO-15 Fast Recovery / High Efficiency Diodes ROHS | C914322 | DO-15 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | NRVUS1AFA | onsemi | 950mV@1A 1A 50V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C889708 | SOD-123FL | Tape & Reel (TR) | 950mV@1A | 5uA@50V | - | - | 1A | -55℃~+150℃ | 50V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| NRVUS1GFA | onsemi | 1.3V@1A 1A 400V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C889712 | SOD-123FL | Tape & Reel (TR) | 1.3V@1A | 5uA@400V | - | - | 1A | -55℃~+150℃ | 400V | ||
| Min: 5 Mult: 5
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| NRVUS1MFA | onsemi | SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C889715 | SOD-123FL | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MUR805G | onsemi | 975mV@8A 35ns Independent Type 8A 50V TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C897103 | TO-220AC | Tube-packed | 975mV@8A | 5uA@50V | 35ns | Independent Type | 8A | -65℃~+175℃@(Tj) | 50V | ||
| Min: 1 Mult: 1
Full Reel: 7500
| 0 | US2AA | onsemi | 1V@1.5A 1.5A 50V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C896157 | SMA(DO-214AC) | Tape & Reel (TR) | 1V@1.5A | 5uA@50V | - | - | 1.5A | -55℃~+150℃ | 50V | ||
| Min: 1 Mult: 1
Full Reel: 7500
| 0 | US2JA | onsemi | 1.7V@1.5A 1.5A 600V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C896162 | SMA(DO-214AC) | Tape & Reel (TR) | 1.7V@1.5A | 5uA@600V | - | - | 1.5A | -55℃~+150℃ | 600V | ||
| Min: 1 Mult: 1 | 0 | MURT10010 | GeneSiC Semiconductor | Fast Recovery / High Efficiency Diodes ROHS | C21960331 | - | Bag-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MURT30010R | GeneSiC Semiconductor | Fast Recovery / High Efficiency Diodes ROHS | C22149857 | - | Bag-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FFPF20UP60DNTU-G | onsemi | 2.2V@10A 53ns 1 pair of common cathodes 10A 600V TO-220F Fast Recovery / High Efficiency Diodes ROHS | C899189 | TO-220F | Tube-packed | 2.2V@10A | 100uA@600V | 53ns | 1 pair of common cathodes | 10A | -65℃~+150℃@(Tj) | 600V | ||
| Min: 5 Mult: 5 | 0 | MUR110G | onsemi | 875mV@1A 35ns Independent Type 1A 100V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C899898 | DO-41 | Bag-packed | 875mV@1A | 2uA@100V | 35ns | Independent Type | 1A | -65℃~+175℃@(Tj) | 100V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 1N4933G | onsemi | 1.2V@1A 150ns 1A 50V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C898874 | DO-41 | Bag-packed | 1.2V@1A | 1uA@50V | 150ns | - | 1A | -65℃~+150℃@(Tj) | 50V | ||
| Min: 5 Mult: 5
Full Reel: 10000
| 0 | NRVHP220SFT3G | onsemi | SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C896823 | SOD-123FL | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 12000
| 0 | NHPM220T3G | onsemi | 1.05V@2A 50ns 2A 200V DO-216AA Fast Recovery / High Efficiency Diodes ROHS | C897017 | DO-216AA | Tape & Reel (TR) | 1.05V@2A | 500nA@200V | 50ns | - | 2A | -65℃~+175℃@(Tj) | 200V | ||
| Min: 1 Mult: 1
Full Reel: 7500
| 0
View marketplace suppliers’ inventory
| US2BA | onsemi | 1V@1.5A 1.5A 100V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C896158 | SMA(DO-214AC) | Tape & Reel (TR) | 1V@1.5A | 5uA@100V | - | - | 1.5A | -55℃~+150℃ | 100V | ||
| Min: 1 Mult: 1
Full Reel: 7500
| 0
View marketplace suppliers’ inventory
| US2FA | onsemi | 1V@1.5A 1.5A 300V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C896160 | SMA(DO-214AC) | Tape & Reel (TR) | 1V@1.5A | 5uA@300V | - | - | 1.5A | -55℃~+150℃ | 300V | ||
| Min: 1 Mult: 1
Full Reel: 7500
| 0
View marketplace suppliers’ inventory
| US2KA | onsemi | 1.7V@1.5A 1.5A 800V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C896163 | SMA(DO-214AC) | Tape & Reel (TR) | 1.7V@1.5A | 5uA@800V | - | - | 1.5A | -55℃~+150℃ | 800V | ||
| Min: 5 Mult: 5
Full Reel: 3000
| 0 | UG3JB | Yangzhou Yangjie Elec Tech | 1.7V@3A 35ns Independent Type 3A 600V SMB(DO-214AA) Fast Recovery / High Efficiency Diodes ROHS | C961910 | SMB(DO-214AA) | Tape & Reel (TR) | 1.7V@3A | 5uA@600V | 35ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 10 Mult: 10
Full Reel: 3000
| 0 | F2GF | Yangzhou Yangjie Elec Tech | 1.3V@2A 150ns Independent Type 2A 400V SMAF(DO-214AD) Fast Recovery / High Efficiency Diodes ROHS | C961795 | SMAF(DO-214AD) | Tape & Reel (TR) | 1.3V@2A | 5uA@400V | 150ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 5 Mult: 5
Full Reel: 3000
| 0 | GR5J | Yangzhou Yangjie Elec Tech | 1.3V@5A 250ns Independent Type 5A 600V SMC(DO-214AB) Fast Recovery / High Efficiency Diodes ROHS | C961816 | SMC(DO-214AB) | Tape & Reel (TR) | 1.3V@5A | 5uA@600V | 250ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 20 Mult: 20
Full Reel: 3000
| 0 | H1DF | Yangzhou Yangjie Elec Tech | SMAF(DO-214AD) Fast Recovery / High Efficiency Diodes ROHS | C961819 | SMAF(DO-214AD) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MUR1660 | Yangzhou Yangjie Elec Tech | 1.5V@16A 50ns Independent Type 16A 600V TO-220-2 Fast Recovery / High Efficiency Diodes ROHS | C961853 | TO-220-2 | Tube-packed | 1.5V@16A | 10uA@600V | 50ns | Independent Type | 16A | -55℃~+150℃@(Tj) | 600V |