Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 3000
| 0 | ES5G | High Diode | 1.25V@5A 35ns Independent Type 5A 400V SMBG Fast Recovery / High Efficiency Diodes ROHS | C571357 | SMBG | Tape & Reel (TR) | 1.25V@5A | 10uA@400V | 35ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 50 Mult: 50
Full Reel: 5000
| 0 | RS1A | MDD(Microdiode Semiconductor) | 1.3V@1A 150ns Independent Type 1A 50V SMA Fast Recovery / High Efficiency Diodes ROHS | C443619 | SMA | Tape & Reel (TR) | 1.3V@1A | 5uA@50V | 150ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 50V | ||
Min: 1 Mult: 1 | Discontinued at LCSC | LDD60U10W4 | LONTEN | 1.8V@10A 20ns Independent Type 10A 600V TO-220-2 Fast Recovery / High Efficiency Diodes ROHS | C483419 | TO-220-2 | Tube-packed | 1.8V@10A | 50uA@600V | 20ns | Independent Type | 10A | -50℃~+150℃@(Tj) | 600V | |||
| Min: 1 Mult: 1 | 0 | VS-8ETX06FPPBF | Vishay Intertech | 2.3V@8A 17ns Independent Type 8A 600V TO-220-2 Fast Recovery / High Efficiency Diodes ROHS | C506529 | TO-220-2 | Tube-packed | 2.3V@8A | 300nA@600V | 17ns | Independent Type | 8A | -65℃~+175℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 | 0 | VS-HFA16TA60C-N3 | Vishay Intertech | 1.4V@8A 37ns 1 pair of common cathodes 8A 600V TO-220AB-3 Fast Recovery / High Efficiency Diodes ROHS | C506537 | TO-220AB-3 | Tube-packed | 1.4V@8A | 300nA@600V | 37ns | 1 pair of common cathodes | 8A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 | 0 | VS-HFA25TB60-N3 | Vishay Intertech | 1.3V@25A 50ns Independent Type 25A 600V TO-220AC-2 Fast Recovery / High Efficiency Diodes ROHS | C506539 | TO-220AC-2 | Tube-packed | 1.3V@25A | 1.5uA@600V | 50ns | Independent Type | 25A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| VS-8EWF12S-M3 | Vishay Intertech | 1.3V@8A 80ns Independent Type 8A 1.2kV TO-252(DPAK) Fast Recovery / High Efficiency Diodes ROHS | C506545 | TO-252(DPAK) | Tube-packed | 1.3V@8A | 100uA@1.2kV | 80ns | Independent Type | 8A | -40℃~+150℃@(Tj) | 1.2kV | ||
| Min: 50 Mult: 50
Full Reel: 5000
| 0 | US1JG | Shikues | 1.65V@1A 75ns Independent Type 1A 600V SMA Fast Recovery / High Efficiency Diodes ROHS | C719146 | SMA | Tape & Reel (TR) | 1.65V@1A | 5uA@600V | 75ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 5 Mult: 5
Full Reel: 3000
| 0 | MURS160BJ | WeEn Semiconductors | 1.25V@1A 40ns Independent Type 1A 600V SMB Fast Recovery / High Efficiency Diodes ROHS | C602711 | SMB | Tape & Reel (TR) | 1.25V@1A | 5uA@600V | 40ns | Independent Type | 1A | - | 600V | ||
| Min: 5 Mult: 5
Full Reel: 3000
| 0 | ES1JFL | onsemi | 1.7V@1A 22.55ns Independent Type 1A 600V SOD-123F Fast Recovery / High Efficiency Diodes ROHS | C719809 | SOD-123F | Tape & Reel (TR) | 1.7V@1A | 500nA@600V | 22.55ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 | 0 | MF100C12F2 | Yangzhou Yangjie Elec Tech | 1.58V@100A 55ns 1 pair in series 100A 1.2kV F2 Fast Recovery / High Efficiency Diodes ROHS | C781125 | F2 | Box-packed | 1.58V@100A | 1mA@1.2kV | 55ns | 1 pair in series | 100A | -40℃~+150℃@(Tj) | 1.2kV | ||
| Min: 1 Mult: 1 | 0 | MF100C12F2N | Yangzhou Yangjie Elec Tech | 1.58V@100A 55ns 1 pair in series 100A 1.2kV F2N Fast Recovery / High Efficiency Diodes ROHS | C781126 | F2N | Box-packed | 1.58V@100A | 1mA@1.2kV | 55ns | 1 pair in series | 100A | -40℃~+150℃@(Tj) | 1.2kV | ||
| Min: 1 Mult: 1 | 0 | MF100K12F5 | Yangzhou Yangjie Elec Tech | 1.65V@100A 35ns 1 pair of common cathodes 100A 1.2kV F5 Fast Recovery / High Efficiency Diodes ROHS | C781131 | F5 | Box-packed | 1.65V@100A | 200uA@600V | 35ns | 1 pair of common cathodes | 100A | -40℃~+150℃@(Tj) | 1.2kV | ||
| Min: 1 Mult: 1 | 0 | MF150A06F2N | Yangzhou Yangjie Elec Tech | 1.45V@150A 50ns 1 pair common anode 150A 600V F2N Fast Recovery / High Efficiency Diodes ROHS | C781135 | F2N | Box-packed | 1.45V@150A | 1mA@600V | 50ns | 1 pair common anode | 150A | -40℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 | 0 | MF150C06F2 | Yangzhou Yangjie Elec Tech | 1.45V@150A 50ns 1 pair in series 150A 600V F2 Fast Recovery / High Efficiency Diodes ROHS | C781136 | F2 | Box-packed | 1.45V@150A | 1mA@600V | 50ns | 1 pair in series | 150A | -40℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 | 0 | MF150K06F2 | Yangzhou Yangjie Elec Tech | 1.45V@150A 50ns 1 pair of common cathodes 150A 600V F2 Fast Recovery / High Efficiency Diodes ROHS | C781138 | F2 | Box-packed | 1.45V@150A | 1mA@600V | 50ns | 1 pair of common cathodes | 150A | -40℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 | 0 | MF150K06F2N | Yangzhou Yangjie Elec Tech | 1.45V@150A 50ns 1 pair of common cathodes 150A 600V F2N Fast Recovery / High Efficiency Diodes ROHS | C781139 | F2N | Box-packed | 1.45V@150A | 1mA@600V | 50ns | 1 pair of common cathodes | 150A | -40℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 | 0 | MF200A12F2N | Yangzhou Yangjie Elec Tech | 2.3V@200A 57ns 1 pair common anode 200A 1.2kV F2N Fast Recovery / High Efficiency Diodes ROHS | C781143 | F2N | Box-packed | 2.3V@200A | 1mA@1.2kV | 57ns | 1 pair common anode | 200A | -40℃~+150℃@(Tj) | 1.2kV | ||
| Min: 1 Mult: 1 | 0 | BYV29X-600,127 | WeEn Semiconductors | 1.31V@20A 50ns Independent Type 9A 600V TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C128816 | TO-220AC | Tube-packed | 1.31V@20A | 2uA@600V | 50ns | Independent Type | 9A | - | 600V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| STTH5R06D | STMicroelectronics | 2.9V@5A 40ns 5A 600V TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C10643 | TO-220AC | Tube-packed | 2.9V@5A | 20uA@600V | 40ns | - | 5A | - | 600V | ||
| Min: 1 Mult: 1 | 0 | MUR3060PT-BP | MCC(Micro Commercial Components) | TO-247 Fast Recovery / High Efficiency Diodes ROHS | C4944917 | TO-247 | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MUR2020CTPBF | Vishay Intertech | 1.15V@16A 21ns 1 pair of common cathodes 10A 200V TO-220 Fast Recovery / High Efficiency Diodes ROHS | C11746 | TO-220 | Tube-packed | 1.15V@16A | 15uA@200V | 21ns | 1 pair of common cathodes | 10A | -65℃~+175℃@(Tj) | 200V | ||
| Min: 5 Mult: 5
Full Reel: 2500
| 0 | BYQ28ED-200,118 | WeEn Semiconductors | 1.1V@10A 10ns 1 pair of common cathodes 10A 200V TO-252 Fast Recovery / High Efficiency Diodes ROHS | C256461 | TO-252 | Tape & Reel (TR) | 1.1V@10A | 2uA@200V | 10ns | 1 pair of common cathodes | 10A | - | 200V | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | SDURB1020CT | SMC(Sangdest Microelectronicstronic (Nanjing)) | 940mV@5A 33ns 1 pair of common cathodes 5A 200V D2PAK Fast Recovery / High Efficiency Diodes ROHS | C260365 | D2PAK | Tape & Reel (TR) | 940mV@5A | 50nA@200V | 33ns | 1 pair of common cathodes | 5A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 1 Mult: 1 | 0 | STTH10LCD06CT | STMicroelectronics | TO-220AB Fast Recovery / High Efficiency Diodes ROHS | C315147 | TO-220AB | Tube-packed | - | - | - | - | - | - | - |