Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
Diode Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
Diode Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | BASH19LT1G | onsemi | 1.25V@200mA 50ns 200mA 120V SOT-23-3 Fast Recovery / High Efficiency Diodes ROHS | C890241 | SOT-23-3 | Tape & Reel (TR) | 1.25V@200mA | 100nA@100V | 50ns | 200mA | -55℃~+175℃ | 120V | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | BASH20LT1G | onsemi | 1.25V@200mA 50ns 200mA 200V SOT-23-3 Fast Recovery / High Efficiency Diodes ROHS | C890242 | SOT-23-3 | Tape & Reel (TR) | 1.25V@200mA | 100nA@150V | 50ns | 200mA | -55℃~+175℃ | 200V | - | ||
| Min: 1 Mult: 1 | 0 | MUR3020PT | JUXING | 880mV@15A 35ns 1 pair of common cathodes 30A 200V TO-247 Fast Recovery / High Efficiency Diodes ROHS | C7470646 | TO-247 | Tube-packed | 880mV@15A | 100nA | 35ns | 30A | -55℃~+150℃@(Tj) | 200V | 1 pair of common cathodes | ||
| Min: 10 Mult: 10 | 0 | HER308G | NH | 1.7V@3A 70ns 3A 1kV DO-27 Fast Recovery / High Efficiency Diodes ROHS | C7427761 | DO-27 | Box-packed | 1.7V@3A | - | 70ns | 3A | - | 1kV | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | H1J | Yangzhou Yangjie Elec Tech | SOD-123 Fast Recovery / High Efficiency Diodes ROHS | C17295701 | SOD-123 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ER2D_R2_00001 | PANJIT International | SMB Fast Recovery / High Efficiency Diodes ROHS | C7465235 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | RS1006FL-LE_R1_00001 | PANJIT International | SOD-123FL-1 Fast Recovery / High Efficiency Diodes ROHS | C7465244 | SOD-123FL-1 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 | 0 | TSA15P80 | LangJie | DO-27 Fast Recovery / High Efficiency Diodes ROHS | C7544962 | DO-27 | Box-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1250
| 0 | SF57 | HL(Haolin Elec) | DO-27 Fast Recovery / High Efficiency Diodes ROHS | C5187783 | DO-27 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| APT30DQ60KG | Microchip Tech | 2.4V@30A 30ns 30A 600V TO-220-2 Fast Recovery / High Efficiency Diodes ROHS | C5444774 | TO-220-2 | Tube-packed | 2.4V@30A | 25uA@600V | 30ns | 30A | -55℃~+175℃ | 600V | - | ||
| Min: 1 Mult: 1 | 0 | QRT3006P | PANJIT International | TO-247AD-2L Fast Recovery / High Efficiency Diodes ROHS | C5118988 | TO-247AD-2L | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| APT75DQ60BG | Microchip Tech | 2.5V@75A 31ns 75A 600V TO-247-2 Fast Recovery / High Efficiency Diodes ROHS | C5444775 | TO-247-2 | Tube-packed | 2.5V@75A | 25uA@600V | 31ns | 75A | -55℃~+175℃ | 600V | - | ||
| Min: 1 Mult: 1 | 0 | MUR20060CTR | GeneSiC Semiconductor | Fast Recovery / High Efficiency Diodes ROHS | C6330471 | - | Bag-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | CD214A-RS1G | BOURNS | 1.3V@1A 150ns 1A 400V SMD Fast Recovery / High Efficiency Diodes ROHS | C4468296 | SMD | Tape & Reel (TR) | 1.3V@1A | 5uA@400V | 150ns | 1A | -65℃~+175℃ | 400V | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | CD214A-RS1J | BOURNS | 1.3V@1A 250ns 1A 600V SMD Fast Recovery / High Efficiency Diodes ROHS | C4467926 | SMD | Tape & Reel (TR) | 1.3V@1A | 5uA@600V | 250ns | 1A | -65℃~+175℃ | 600V | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | CD214A-FS1J | BOURNS | 1.7V@1A 35ns 1A 600V SMD Fast Recovery / High Efficiency Diodes ROHS | C4468055 | SMD | Tape & Reel (TR) | 1.7V@1A | 5uA@600V | 35ns | 1A | -65℃~+175℃ | 600V | - | ||
| Min: 1 Mult: 1 | 0 | BYV30W-600PT2Q | WeEn Semiconductors | 1.18V@30A 42ns Independent Type 30A 600V TO-247-2L Fast Recovery / High Efficiency Diodes ROHS | C2693345 | TO-247-2L | Tube-packed | 1.18V@30A | 2uA@600V | 42ns | 30A | - | 600V | Independent Type | ||
| Min: 20 Mult: 20
Full Reel: 3000
| 0 | ES2GF | YFW | 1.25V@2A 35ns 2A 400V SMAF Fast Recovery / High Efficiency Diodes ROHS | C2898413 | SMAF | Tape & Reel (TR) | 1.25V@2A | 5uA@400V | 35ns | 2A | -55℃~+150℃@(Tj) | 400V | - | ||
| Min: 1 Mult: 1 | 0 | SFR60F30APS | Hangzhou Silan Microelectronics | 1.25V@30A 45ns 1 pair of common cathodes 30A 300V TO-247S-3L Fast Recovery / High Efficiency Diodes ROHS | C2761775 | TO-247S-3L | Tube-packed | 1.25V@30A | 100uA@300V | 45ns | 30A | -65℃~+175℃@(Tj) | 300V | 1 pair of common cathodes | ||
| Min: 50 Mult: 50
Full Reel: 3000
| 0 | US1ML | DIYI Elec Tech | 1.7V@1A 75ns 1A 1kV SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C2929648 | SOD-123FL | Tape & Reel (TR) | 1.7V@1A | 5uA@1kV | 75ns | 1A | -55℃~+150℃@(Tj) | 1kV | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | DFR1D | MDD(Microdiode Semiconductor) | 1.3V@1A 150ns Independent Type 1A 200V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C2993160 | SOD-123FL | Tape & Reel (TR) | 1.3V@1A | 5uA@200V | 150ns | 1A | -55℃~+150℃@(Tj) | 200V | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | HER102 | MDD(Microdiode Semiconductor) | 1V@1A 50ns 1A 100V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C2993354 | DO-41 | Tape & Reel (TR) | 1V@1A | 5uA@100V | 50ns | 1A | -65℃~+150℃@(Tj) | 100V | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | HER503 | MDD(Microdiode Semiconductor) | 1V@5A 50ns 5A 200V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C2993367 | DO-201AD | Tape & Reel (TR) | 1V@5A | 10uA@200V | 50ns | 5A | -65℃~+150℃@(Tj) | 200V | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | RS1DF | MDD(Microdiode Semiconductor) | 1.3V@1A 150ns Independent Type 1A 200V SMAF Fast Recovery / High Efficiency Diodes ROHS | C2993638 | SMAF | Tape & Reel (TR) | 1.3V@1A | 5uA@200V | 150ns | 1A | -55℃~+150℃@(Tj) | 200V | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | RS2D | MDD(Microdiode Semiconductor) | 1.3V@2A 150ns Independent Type 2A 200V SMA Fast Recovery / High Efficiency Diodes ROHS | C2993652 | SMA | Tape & Reel (TR) | 1.3V@2A | 5uA@200V | 150ns | 2A | -55℃~+150℃@(Tj) | 200V | Independent Type |