Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | FFA60UA60DN | onsemi | 2.2V@30A 90ns 1 pair of common cathodes 30A 600V TO-3P-3 Fast Recovery / High Efficiency Diodes ROHS | C132701 | TO-3P-3 | Tube-packed | 2.2V@30A | 100uA@600V | 90ns | 1 pair of common cathodes | 30A | -65℃~+175℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 | 0 | VS-10ETF10PBF | Vishay Intertech | 1.33V@10A 310ns Independent Type 10A 1kV TO-220AC-2 Fast Recovery / High Efficiency Diodes ROHS | C143033 | TO-220AC-2 | Tube-packed | 1.33V@10A | 100uA@1kV | 310ns | Independent Type | 10A | -40℃~+150℃@(Tj) | 1kV | ||
| Min: 10 Mult: 10
Full Reel: 1800
| 0 | US1M R3G | Taiwan Semiconductor | SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C486186 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MF200C12F2N | Yangzhou Yangjie Elec Tech | 2.3V@200A 57ns 1 pair in series 200A 1.2kV F2N Fast Recovery / High Efficiency Diodes ROHS | C781147 | F2N | Box-packed | 2.3V@200A | 1mA@1.2kV | 57ns | 1 pair in series | 200A | -40℃~+150℃@(Tj) | 1.2kV | ||
| Min: 1 Mult: 1 | 0 | MF200K04F3 | Yangzhou Yangjie Elec Tech | 1.1V@100A 38ns 1 pair of common cathodes 100A 400V F3 Fast Recovery / High Efficiency Diodes ROHS | C781151 | F3 | Box-packed | 1.1V@100A | 500uA@400V | 38ns | 1 pair of common cathodes | 100A | -40℃~+150℃@(Tj) | 400V | ||
| Min: 1 Mult: 1 | 0 | MF200K06F2 | Yangzhou Yangjie Elec Tech | 1.15V@200A 50ns 1 pair of common cathodes 200A 600V F2 Fast Recovery / High Efficiency Diodes ROHS | C781154 | F2 | Box-packed | 1.15V@200A | 500uA@600V | 50ns | 1 pair of common cathodes | 200A | -40℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 | 0 | MF200K12F2 | Yangzhou Yangjie Elec Tech | 2.3V@200A 57ns 1 pair of common cathodes 200A 1.2kV F2 Fast Recovery / High Efficiency Diodes ROHS | C781158 | F2 | Box-packed | 2.3V@200A | 1mA@1.2kV | 57ns | 1 pair of common cathodes | 200A | -40℃~+150℃@(Tj) | 1.2kV | ||
| Min: 1 Mult: 1 | 0 | MF200K12F2N | Yangzhou Yangjie Elec Tech | 2.3V@200A 57ns 1 pair of common cathodes 200A 1.2kV F2N Fast Recovery / High Efficiency Diodes ROHS | C781159 | F2N | Box-packed | 2.3V@200A | 1mA@1.2kV | 57ns | 1 pair of common cathodes | 200A | -40℃~+150℃@(Tj) | 1.2kV | ||
| Min: 1 Mult: 1 | 0 | MF300A06F2 | Yangzhou Yangjie Elec Tech | 1.15V@300A 55ns 1 pair common anode 300A 600V F2 Fast Recovery / High Efficiency Diodes ROHS | C781161 | F2 | Box-packed | 1.15V@300A | 500uA@600V | 55ns | 1 pair common anode | 300A | -40℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 | 0 | MF300U06F2 | Yangzhou Yangjie Elec Tech | 1.15V@300A 55ns Independent Type 300A 600V F2 Fast Recovery / High Efficiency Diodes ROHS | C781171 | F2 | Box-packed | 1.15V@300A | 500uA@600V | 55ns | Independent Type | 300A | -40℃~+150℃@(Tj) | 600V | ||
| Min: 5 Mult: 5
Full Reel: 3000
| 0 | ES2J | Suzhou Good-Ark Elec | SMA Fast Recovery / High Efficiency Diodes ROHS | C266265 | SMA | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| STTH100W04CW | STMicroelectronics | 1.45V@50A 35ns 1 pair of common cathodes 50A 400V TO-247-3 Fast Recovery / High Efficiency Diodes ROHS | C222201 | TO-247-3 | Tube-packed | 1.45V@50A | 25uA@400V | 35ns | 1 pair of common cathodes | 50A | - | 400V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| STTH8R06DIRG | STMicroelectronics | 2.9V@8A 45ns Independent Type 8A 600V TO-220-2 Fast Recovery / High Efficiency Diodes ROHS | C222223 | TO-220-2 | Tube-packed | 2.9V@8A | 30uA@600V | 45ns | Independent Type | 8A | - | 600V | ||
| Min: 1 Mult: 1
Full Reel: 25
| 0 | VS-E4PH6006LHN3 | Vishay Intertech | 1.75V@60A 68ns Independent Type 60A 600V TO-247AC Fast Recovery / High Efficiency Diodes ROHS | C222475 | TO-247AC | Tape & Reel (TR) | 1.75V@60A | 50uA@600V | 68ns | Independent Type | 60A | -55℃~+175℃@(Tj) | 600V | ||
| Min: 10 Mult: 10
Full Reel: 7500
| 0 | ES1D | Suzhou Good-Ark Elec | 950mV@1A 35ns 1A 200V SMA Fast Recovery / High Efficiency Diodes ROHS | C174032 | SMA | Tape & Reel (TR) | 950mV@1A | 5uA@200V | 35ns | - | 1A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 20 Mult: 20
Full Reel: 3000
| 0 | RS2JB | MDD(Microdiode Semiconductor) | 1.3V@2A 250ns Independent Type 2A 600V SMB Fast Recovery / High Efficiency Diodes ROHS | C64944 | SMB | Tape & Reel (TR) | 1.3V@2A | 5uA@600V | 250ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| STTH2003CT | STMicroelectronics | 1.25V@10A 35ns 1 pair of common cathodes 10A 300V TO-220 Fast Recovery / High Efficiency Diodes ROHS | C188340 | TO-220 | Tube-packed | 1.25V@10A | 20uA@300V | 35ns | 1 pair of common cathodes | 10A | - | 300V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| STTH8S12D | STMicroelectronics | 2.7V@8A 32ns 8A 1.2kV TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C377924 | TO-220AC | Tube-packed | 2.7V@8A | 5uA@1.2kV | 32ns | - | 8A | - | 1.2kV | ||
| Min: 5 Mult: 5 | 0 | MUR1640CT | onsemi | 1.3V@8A 60ns 1 pair of common cathodes 8A 400V TO-220 Fast Recovery / High Efficiency Diodes ROHS | C33051 | TO-220 | Tube-packed | 1.3V@8A | 10uA@400V | 60ns | 1 pair of common cathodes | 8A | -65℃~+175℃@(Tj) | 400V | ||
| Min: 10 Mult: 10
Full Reel: 1800
| 0 | RS1KW_R1_10001 | PANJIT International | SMA Fast Recovery / High Efficiency Diodes ROHS | C313496 | SMA | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 1800
| 0
View marketplace suppliers’ inventory
| US1B_R1_00001 | PANJIT International | 1V@1A 50ns Independent Type 1A 100V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C398787 | SMA(DO-214AC) | Tape & Reel (TR) | 1V@1A | 1uA@100V | 50ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 100V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | RHRD660S9A-F085 | onsemi | 2.1V@6A 30ns Independent Type 6A 600V TO-252 Fast Recovery / High Efficiency Diodes ROHS | C887756 | TO-252 | Tape & Reel (TR) | 2.1V@6A | 100uA@600V | 30ns | Independent Type | 6A | -55℃~+175℃@(Tj) | 600V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| RURD420S9A | onsemi | 1V@4A 35ns 4A 200V TO-252 Fast Recovery / High Efficiency Diodes ROHS | C887758 | TO-252 | Tape & Reel (TR) | 1V@4A | 100uA@200V | 35ns | - | 4A | -65℃~+175℃ | 200V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | SURS283T3G-VF01 | onsemi | SMB-2 Fast Recovery / High Efficiency Diodes ROHS | C889895 | SMB-2 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | BASH19LT1G | onsemi | 1.25V@200mA 50ns 200mA 120V SOT-23-3 Fast Recovery / High Efficiency Diodes ROHS | C890241 | SOT-23-3 | Tape & Reel (TR) | 1.25V@200mA | 100nA@100V | 50ns | - | 200mA | -55℃~+175℃ | 120V |