Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 5000
| 0
View marketplace suppliers’ inventory
| MURA230T3G | onsemi | 1.3V@2A 65ns 2A 300V SMA Fast Recovery / High Efficiency Diodes ROHS | C242411 | SMA | Tape & Reel (TR) | 1.3V@2A | 5uA@300V | 65ns | - | 2A | -65℃~+175℃@(Tj) | 300V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| STTH1512G | STMicroelectronics | 2.1V@15A 105ns Independent Type 15A 1.2kV D2PAK Fast Recovery / High Efficiency Diodes ROHS | C157448 | D2PAK | Tube-packed | 2.1V@15A | 15uA@1.2kV | 105ns | Independent Type | 15A | - | 1.2kV | ||
| Min: 1 Mult: 1 | 0 | FFPF10UP20STU | onsemi | 1.15V@10A 32ns Independent Type 10A 200V TO-220F-2L Fast Recovery / High Efficiency Diodes ROHS | C10875 | TO-220F-2L | Tube-packed | 1.15V@10A | 100uA@200V | 32ns | Independent Type | 10A | -65℃~+150℃@(Tj) | 200V | ||
| Min: 1 Mult: 1 | 0 | VS-10ETF10PBF | Vishay Intertech | 1.33V@10A 310ns Independent Type 10A 1kV TO-220AC-2 Fast Recovery / High Efficiency Diodes ROHS | C143033 | TO-220AC-2 | Tube-packed | 1.33V@10A | 100uA@1kV | 310ns | Independent Type | 10A | -40℃~+150℃@(Tj) | 1kV | ||
| Min: 5 Mult: 5 | 0 | MUR1640CT | onsemi | 1.3V@8A 60ns 1 pair of common cathodes 8A 400V TO-220 Fast Recovery / High Efficiency Diodes ROHS | C33051 | TO-220 | Tube-packed | 1.3V@8A | 10uA@400V | 60ns | 1 pair of common cathodes | 8A | -65℃~+175℃@(Tj) | 400V | ||
| Min: 1 Mult: 1 | 0 | FFA60UA60DN | onsemi | 2.2V@30A 90ns 1 pair of common cathodes 30A 600V TO-3P-3 Fast Recovery / High Efficiency Diodes ROHS | C132701 | TO-3P-3 | Tube-packed | 2.2V@30A | 100uA@600V | 90ns | 1 pair of common cathodes | 30A | -65℃~+175℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| STTH2003CT | STMicroelectronics | 1.25V@10A 35ns 1 pair of common cathodes 10A 300V TO-220 Fast Recovery / High Efficiency Diodes ROHS | C188340 | TO-220 | Tube-packed | 1.25V@10A | 20uA@300V | 35ns | 1 pair of common cathodes | 10A | - | 300V | ||
| Min: 5 Mult: 5 | 0 | UF302_AY_10001 | PANJIT International | 1V@3A 50ns 3A 200V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C188553 | DO-201AD | Tape & Reel (TR) | 1V@3A | 10uA@200V | 50ns | - | 3A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 1 Mult: 1 | 0 | 75F120W-247-2L | Jilin Sino-Microelectronics | 2.2V@75A 279ns Independent Type 75A 1.2kV TO-247-2 Fast Recovery / High Efficiency Diodes ROHS | C272470 | TO-247-2 | Tube-packed | 2.2V@75A | 200uA@1.2kV | 279ns | Independent Type | 75A | -50℃~+150℃@(Tj) | 1.2kV | ||
| Min: 1 Mult: 1 | 0 | MUR2020CTPBF | Vishay Intertech | 1.15V@16A 21ns 1 pair of common cathodes 10A 200V TO-220 Fast Recovery / High Efficiency Diodes ROHS | C11746 | TO-220 | Tube-packed | 1.15V@16A | 15uA@200V | 21ns | 1 pair of common cathodes | 10A | -65℃~+175℃@(Tj) | 200V | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | SDURB1020CT | SMC(Sangdest Microelectronicstronic (Nanjing)) | 940mV@5A 33ns 1 pair of common cathodes 5A 200V D2PAK Fast Recovery / High Efficiency Diodes ROHS | C260365 | D2PAK | Tape & Reel (TR) | 940mV@5A | 50nA@200V | 33ns | 1 pair of common cathodes | 5A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| STTH8S12D | STMicroelectronics | 2.7V@8A 32ns 8A 1.2kV TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C377924 | TO-220AC | Tube-packed | 2.7V@8A | 5uA@1.2kV | 32ns | - | 8A | - | 1.2kV | ||
| Min: 5 Mult: 5
Full Reel: 3000
| 0 | ER3J-TP | MCC(Micro Commercial Components) | 1.7V@3A 35ns 3A 600V DO-214AB(SMC) Fast Recovery / High Efficiency Diodes ROHS | C668918 | DO-214AB(SMC) | Tape & Reel (TR) | 1.7V@3A | 5uA@600V | 35ns | - | 3A | -50℃~+175℃@(Tj) | 600V | ||
| Min: 5 Mult: 5
Full Reel: 2500
| 0 | FSM17PL-TP | MCC(Micro Commercial Components) | 1.3V@1A 500ns 1A 1kV SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C668938 | SOD-123FL | Tape & Reel (TR) | 1.3V@1A | 1uA@1kV | 500ns | - | 1A | -65℃~+150℃@(Tj) | 1kV | ||
| Min: 1 Mult: 1 | 0 | MURT20060 | GeneSiC Semiconductor | Fast Recovery / High Efficiency Diodes ROHS | C21246628 | - | Bag-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| STTH100W04CW | STMicroelectronics | 1.45V@50A 35ns 1 pair of common cathodes 50A 400V TO-247-3 Fast Recovery / High Efficiency Diodes ROHS | C222201 | TO-247-3 | Tube-packed | 1.45V@50A | 25uA@400V | 35ns | 1 pair of common cathodes | 50A | - | 400V | ||
| Min: 1 Mult: 1 | 0 | VS-60EPS12PBF | Vishay Intertech | 1.09V@60A Independent Type 60A 1.2kV TO-247-2 Fast Recovery / High Efficiency Diodes ROHS | C222432 | TO-247-2 | Tube-packed | 1.09V@60A | 100uA@1.2kV | - | Independent Type | 60A | -40℃~+150℃@(Tj) | 1.2kV | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| VS-8EWF06S-M3 | Vishay Intertech | 1.2V@8A 200ns Independent Type 8A 600V TO-252-2 Fast Recovery / High Efficiency Diodes ROHS | C222480 | TO-252-2 | Tube-packed | 1.2V@8A | 100uA@600V | 200ns | Independent Type | 8A | -40℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| VS-8EWF10S-M3 | Vishay Intertech | 1.3V@8A 270ns Independent Type 8A 1kV TO-252-2 Fast Recovery / High Efficiency Diodes ROHS | C222561 | TO-252-2 | Tube-packed | 1.3V@8A | - | 270ns | Independent Type | 8A | -40℃~+150℃@(Tj) | 1kV | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| STTH8R06DIRG | STMicroelectronics | 2.9V@8A 45ns Independent Type 8A 600V TO-220-2 Fast Recovery / High Efficiency Diodes ROHS | C222223 | TO-220-2 | Tube-packed | 2.9V@8A | 30uA@600V | 45ns | Independent Type | 8A | - | 600V | ||
| Min: 20 Mult: 20
Full Reel: 3000
| 0 | RS2JB | MDD(Microdiode Semiconductor) | 1.3V@2A 250ns Independent Type 2A 600V SMB Fast Recovery / High Efficiency Diodes ROHS | C64944 | SMB | Tape & Reel (TR) | 1.3V@2A | 5uA@600V | 250ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 10 Mult: 10
Full Reel: 3000
| 0 | RS3A | MDD(Microdiode Semiconductor) | 1.3V@3A 150ns 3A 50V SMC Fast Recovery / High Efficiency Diodes ROHS | C64951 | SMC | Tape & Reel (TR) | 1.3V@3A | 5uA@50V | 150ns | - | 3A | -50℃~+150℃@(Tj) | 50V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | RURD660S9A | onsemi | 1.5V@6A 60ns Independent Type 6A 600V TO-252 Fast Recovery / High Efficiency Diodes ROHS | C232823 | TO-252 | Tape & Reel (TR) | 1.5V@6A | 100uA@600V | 60ns | Independent Type | 6A | -65℃~+175℃@(Tj) | 600V | ||
| Min: 50 Mult: 50
Full Reel: 3000
| 0 | RS1AF | Shikues | 1.3V@1A 150ns Independent Type 1A 50V SMAF Fast Recovery / High Efficiency Diodes ROHS | C183409 | SMAF | Tape & Reel (TR) | 1.3V@1A | 5uA@50V | 150ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 50V | ||
| Min: 20 Mult: 20
Full Reel: 5000
| 0 | US2MBF | Shikues | 1.6V@2A 75ns Independent Type 2A 1kV SMBF Fast Recovery / High Efficiency Diodes ROHS | C183434 | SMBF | Tape & Reel (TR) | 1.6V@2A | 5uA@600V | 75ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 1kV |