Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
Diode Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
Diode Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | BASH19LT1G | onsemi | 1.25V@200mA 50ns 200mA 120V SOT-23-3 Fast Recovery / High Efficiency Diodes ROHS | C890241 | SOT-23-3 | Tape & Reel (TR) | 1.25V@200mA | 100nA@100V | 50ns | 200mA | -55℃~+175℃ | 120V | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | RHRD660S9A-F085 | onsemi | 2.1V@6A 30ns Independent Type 6A 600V TO-252 Fast Recovery / High Efficiency Diodes ROHS | C887756 | TO-252 | Tape & Reel (TR) | 2.1V@6A | 100uA@600V | 30ns | 6A | -55℃~+175℃@(Tj) | 600V | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | NRVUD320W1T4G-VF01 | onsemi | DPAK Fast Recovery / High Efficiency Diodes ROHS | C905010 | DPAK | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| RURD660S9A-F085 | onsemi | 1.5V@6A 6A 600V TO-252(DPAK) Fast Recovery / High Efficiency Diodes ROHS | C887763 | TO-252(DPAK) | Tape & Reel (TR) | 1.5V@6A | 100uA@600V | - | 6A | -55℃~+175℃ | 600V | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | SURS8205T3G-VF01 | onsemi | SMB Fast Recovery / High Efficiency Diodes ROHS | C889905 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | RURD4120S9A-F085 | onsemi | 2.1V@4A 90ns Independent Type 4A 1.2kV TO-252 Fast Recovery / High Efficiency Diodes ROHS | C887757 | TO-252 | Tape & Reel (TR) | 2.1V@4A | 100uA@1.2kV | 90ns | 4A | -65℃~+175℃@(Tj) | 1.2kV | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| RURD420S9A | onsemi | 1V@4A 35ns 4A 200V TO-252 Fast Recovery / High Efficiency Diodes ROHS | C887758 | TO-252 | Tape & Reel (TR) | 1V@4A | 100uA@200V | 35ns | 4A | -65℃~+175℃ | 200V | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | SURS283T3G-VF01 | onsemi | SMB-2 Fast Recovery / High Efficiency Diodes ROHS | C889895 | SMB-2 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | BASH20LT1G | onsemi | 1.25V@200mA 50ns 200mA 200V SOT-23-3 Fast Recovery / High Efficiency Diodes ROHS | C890242 | SOT-23-3 | Tape & Reel (TR) | 1.25V@200mA | 100nA@150V | 50ns | 200mA | -55℃~+175℃ | 200V | - | ||
| Min: 1 Mult: 1 | 0 | VS-30ETH06-N3 | Vishay Intertech | 2V@30A 31ns Independent Type 30A 600V TO-220AC-2 Fast Recovery / High Efficiency Diodes ROHS | C506515 | TO-220AC-2 | Tube-packed | 2V@30A | 300nA@600V | 31ns | 30A | -65℃~+175℃@(Tj) | 600V | Independent Type | ||
| Min: 1 Mult: 1 | 0 | VS-HFA25TB60-N3 | Vishay Intertech | 1.3V@25A 50ns Independent Type 25A 600V TO-220AC-2 Fast Recovery / High Efficiency Diodes ROHS | C506539 | TO-220AC-2 | Tube-packed | 1.3V@25A | 1.5uA@600V | 50ns | 25A | -55℃~+150℃@(Tj) | 600V | Independent Type | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| VS-8EWF12S-M3 | Vishay Intertech | 1.3V@8A 80ns Independent Type 8A 1.2kV TO-252(DPAK) Fast Recovery / High Efficiency Diodes ROHS | C506545 | TO-252(DPAK) | Tube-packed | 1.3V@8A | 100uA@1.2kV | 80ns | 8A | -40℃~+150℃@(Tj) | 1.2kV | Independent Type | ||
| Min: 10 Mult: 10
Full Reel: 1800
| 0 | US1M R3G | Taiwan Semiconductor | SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C486186 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | VS-8ETX06FPPBF | Vishay Intertech | 2.3V@8A 17ns Independent Type 8A 600V TO-220-2 Fast Recovery / High Efficiency Diodes ROHS | C506529 | TO-220-2 | Tube-packed | 2.3V@8A | 300nA@600V | 17ns | 8A | -65℃~+175℃@(Tj) | 600V | Independent Type | ||
| Min: 1 Mult: 1 | 0 | VS-HFA16PA60CPBF | Vishay Intertech | 1.4V@8A 37ns 1 pair of common cathodes 8A 600V TO-247AC-3 Fast Recovery / High Efficiency Diodes ROHS | C506465 | TO-247AC-3 | Tube-packed | 1.4V@8A | 300nA@600V | 37ns | 8A | -55℃~+150℃@(Tj) | 600V | 1 pair of common cathodes | ||
| Min: 1 Mult: 1 | 0 | VS-MUR3020WT-N3 | Vishay Intertech | 1.05V@15A 1 pair of common cathodes 15A 200V TO-247AC-3 Fast Recovery / High Efficiency Diodes ROHS | C506468 | TO-247AC-3 | Tube-packed | 1.05V@15A | 10uA@200V | - | 15A | -65℃~+175℃@(Tj) | 200V | 1 pair of common cathodes | ||
| Min: 1 Mult: 1 | 0 | VS-HFA16TA60C-N3 | Vishay Intertech | 1.4V@8A 37ns 1 pair of common cathodes 8A 600V TO-220AB-3 Fast Recovery / High Efficiency Diodes ROHS | C506537 | TO-220AB-3 | Tube-packed | 1.4V@8A | 300nA@600V | 37ns | 8A | -55℃~+150℃@(Tj) | 600V | 1 pair of common cathodes | ||
| Min: 1 Mult: 1 | 0 | MURT20020 | GeneSiC Semiconductor | Fast Recovery / High Efficiency Diodes ROHS | C21197282 | - | Bag-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | BYV29X-600PQ | WeEn Semiconductors | 1.05V@8A 40ns Independent Type 9A 600V TO-220F-2 Fast Recovery / High Efficiency Diodes ROHS | C602599 | TO-220F-2 | Tube-packed | 1.05V@8A | 10uA@600V | 40ns | 9A | - | 600V | Independent Type | ||
| Min: 5 Mult: 5
Full Reel: 3000
| 0 | MURS160BJ | WeEn Semiconductors | 1.25V@1A 40ns Independent Type 1A 600V SMB Fast Recovery / High Efficiency Diodes ROHS | C602711 | SMB | Tape & Reel (TR) | 1.25V@1A | 5uA@600V | 40ns | 1A | - | 600V | Independent Type | ||
| Min: 1 Mult: 1 | 0 | MF100K12F5 | Yangzhou Yangjie Elec Tech | 1.65V@100A 35ns 1 pair of common cathodes 100A 1.2kV F5 Fast Recovery / High Efficiency Diodes ROHS | C781131 | F5 | Box-packed | 1.65V@100A | 200uA@600V | 35ns | 100A | -40℃~+150℃@(Tj) | 1.2kV | 1 pair of common cathodes | ||
| Min: 1 Mult: 1 | 0 | MF150A06F2N | Yangzhou Yangjie Elec Tech | 1.45V@150A 50ns 1 pair common anode 150A 600V F2N Fast Recovery / High Efficiency Diodes ROHS | C781135 | F2N | Box-packed | 1.45V@150A | 1mA@600V | 50ns | 150A | -40℃~+150℃@(Tj) | 600V | 1 pair common anode | ||
| Min: 5 Mult: 5
Full Reel: 3000
| 0 | ES1JFL | onsemi | 1.7V@1A 22.55ns Independent Type 1A 600V SOD-123F Fast Recovery / High Efficiency Diodes ROHS | C719809 | SOD-123F | Tape & Reel (TR) | 1.7V@1A | 500nA@600V | 22.55ns | 1A | -55℃~+150℃@(Tj) | 600V | Independent Type | ||
| Min: 1 Mult: 1 | 0 | MF100C12F2N | Yangzhou Yangjie Elec Tech | 1.58V@100A 55ns 1 pair in series 100A 1.2kV F2N Fast Recovery / High Efficiency Diodes ROHS | C781126 | F2N | Box-packed | 1.58V@100A | 1mA@1.2kV | 55ns | 100A | -40℃~+150℃@(Tj) | 1.2kV | 1 pair in series | ||
| Min: 1 Mult: 1 | 0 | MF150K06F2 | Yangzhou Yangjie Elec Tech | 1.45V@150A 50ns 1 pair of common cathodes 150A 600V F2 Fast Recovery / High Efficiency Diodes ROHS | C781138 | F2 | Box-packed | 1.45V@150A | 1mA@600V | 50ns | 150A | -40℃~+150℃@(Tj) | 600V | 1 pair of common cathodes |