Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | US5JBF | MDD(Microdiode Semiconductor) | 1.6V@5A 75ns Independent Type 5A 600V SMBF Fast Recovery / High Efficiency Diodes ROHS | C2994454 | SMBF | Tape & Reel (TR) | 1.6V@5A | 5uA@600V | 75ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | US5KB | MDD(Microdiode Semiconductor) | 1.7V@5A 75ns Independent Type 5A 800V SMB Fast Recovery / High Efficiency Diodes ROHS | C2994456 | SMB | Tape & Reel (TR) | 1.7V@5A | 5uA@800V | 75ns | Independent Type | 5A | -50℃~+150℃@(Tj) | 800V | ||
| Min: 1 Mult: 1 | 0 | MUR2030CT | MDD(Microdiode Semiconductor) | 1.3V@10A 35ns 1 pair of common cathodes 20A 300V TO-220AB Fast Recovery / High Efficiency Diodes ROHS | C3031397 | TO-220AB | Tube-packed | 1.3V@10A | 10uA@200V | 35ns | 1 pair of common cathodes | 20A | -50℃~+150℃@(Tj) | 300V | ||
| Min: 5 Mult: 5 | 0 | BYV36C | EIC Semicon | 1.35V@1A 100ns 1.6A 600V DO-15 Fast Recovery / High Efficiency Diodes ROHS | C2988329 | DO-15 | Box-packed | 1.35V@1A | 5uA@600V | 100ns | - | 1.6A | -65℃~+175℃@(Tj) | 600V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| RURD420S9A | onsemi | 1V@4A 35ns 4A 200V TO-252 Fast Recovery / High Efficiency Diodes ROHS | C887758 | TO-252 | Tape & Reel (TR) | 1V@4A | 100uA@200V | 35ns | - | 4A | -65℃~+175℃ | 200V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| RURD660S9A-F085 | onsemi | 1.5V@6A 6A 600V TO-252(DPAK) Fast Recovery / High Efficiency Diodes ROHS | C887763 | TO-252(DPAK) | Tape & Reel (TR) | 1.5V@6A | 100uA@600V | - | - | 6A | -55℃~+175℃ | 600V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | BASH19LT1G | onsemi | 1.25V@200mA 50ns 200mA 120V SOT-23-3 Fast Recovery / High Efficiency Diodes ROHS | C890241 | SOT-23-3 | Tape & Reel (TR) | 1.25V@200mA | 100nA@100V | 50ns | - | 200mA | -55℃~+175℃ | 120V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | BASH20LT1G | onsemi | 1.25V@200mA 50ns 200mA 200V SOT-23-3 Fast Recovery / High Efficiency Diodes ROHS | C890242 | SOT-23-3 | Tape & Reel (TR) | 1.25V@200mA | 100nA@150V | 50ns | - | 200mA | -55℃~+175℃ | 200V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | H1J | Yangzhou Yangjie Elec Tech | SOD-123 Fast Recovery / High Efficiency Diodes ROHS | C17295701 | SOD-123 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | RS1006FL-LE_R1_00001 | PANJIT International | SOD-123FL-1 Fast Recovery / High Efficiency Diodes ROHS | C7465244 | SOD-123FL-1 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 | 0 | TSA15P80 | LangJie | DO-27 Fast Recovery / High Efficiency Diodes ROHS | C7544962 | DO-27 | Box-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| APT30DQ60KG | Microchip Tech | 2.4V@30A 30ns 30A 600V TO-220-2 Fast Recovery / High Efficiency Diodes ROHS | C5444774 | TO-220-2 | Tube-packed | 2.4V@30A | 25uA@600V | 30ns | - | 30A | -55℃~+175℃ | 600V | ||
| Min: 1 Mult: 1 | 0 | QRT3006P | PANJIT International | TO-247AD-2L Fast Recovery / High Efficiency Diodes ROHS | C5118988 | TO-247AD-2L | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| APT75DQ60BG | Microchip Tech | 2.5V@75A 31ns 75A 600V TO-247-2 Fast Recovery / High Efficiency Diodes ROHS | C5444775 | TO-247-2 | Tube-packed | 2.5V@75A | 25uA@600V | 31ns | - | 75A | -55℃~+175℃ | 600V | ||
| Min: 1 Mult: 1 | 0 | MUR20060CTR | GeneSiC Semiconductor | Fast Recovery / High Efficiency Diodes ROHS | C6330471 | - | Bag-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | CD214A-RS1G | BOURNS | 1.3V@1A 150ns 1A 400V SMD Fast Recovery / High Efficiency Diodes ROHS | C4468296 | SMD | Tape & Reel (TR) | 1.3V@1A | 5uA@400V | 150ns | - | 1A | -65℃~+175℃ | 400V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | CD214A-RS1J | BOURNS | 1.3V@1A 250ns 1A 600V SMD Fast Recovery / High Efficiency Diodes ROHS | C4467926 | SMD | Tape & Reel (TR) | 1.3V@1A | 5uA@600V | 250ns | - | 1A | -65℃~+175℃ | 600V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | CD214A-FS1J | BOURNS | 1.7V@1A 35ns 1A 600V SMD Fast Recovery / High Efficiency Diodes ROHS | C4468055 | SMD | Tape & Reel (TR) | 1.7V@1A | 5uA@600V | 35ns | - | 1A | -65℃~+175℃ | 600V | ||
| Min: 20 Mult: 20
Full Reel: 3000
| 0 | ES2GF | YFW | 1.25V@2A 35ns 2A 400V SMAF Fast Recovery / High Efficiency Diodes ROHS | C2898413 | SMAF | Tape & Reel (TR) | 1.25V@2A | 5uA@400V | 35ns | - | 2A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 1 Mult: 1 | 0 | SFR60F30APS | Hangzhou Silan Microelectronics | 1.25V@30A 45ns 1 pair of common cathodes 30A 300V TO-247S-3L Fast Recovery / High Efficiency Diodes ROHS | C2761775 | TO-247S-3L | Tube-packed | 1.25V@30A | 100uA@300V | 45ns | 1 pair of common cathodes | 30A | -65℃~+175℃@(Tj) | 300V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | DFR1D | MDD(Microdiode Semiconductor) | 1.3V@1A 150ns Independent Type 1A 200V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C2993160 | SOD-123FL | Tape & Reel (TR) | 1.3V@1A | 5uA@200V | 150ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | HER102 | MDD(Microdiode Semiconductor) | 1V@1A 50ns 1A 100V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C2993354 | DO-41 | Tape & Reel (TR) | 1V@1A | 5uA@100V | 50ns | - | 1A | -65℃~+150℃@(Tj) | 100V | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | HER503 | MDD(Microdiode Semiconductor) | 1V@5A 50ns 5A 200V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C2993367 | DO-201AD | Tape & Reel (TR) | 1V@5A | 10uA@200V | 50ns | - | 5A | -65℃~+150℃@(Tj) | 200V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | RS1DF | MDD(Microdiode Semiconductor) | 1.3V@1A 150ns Independent Type 1A 200V SMAF Fast Recovery / High Efficiency Diodes ROHS | C2993638 | SMAF | Tape & Reel (TR) | 1.3V@1A | 5uA@200V | 150ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | RS2D | MDD(Microdiode Semiconductor) | 1.3V@2A 150ns Independent Type 2A 200V SMA Fast Recovery / High Efficiency Diodes ROHS | C2993652 | SMA | Tape & Reel (TR) | 1.3V@2A | 5uA@200V | 150ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 200V |