Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | MF300U06F6 | Yangzhou Yangjie Elec Tech | F6 Fast Recovery / High Efficiency Diodes ROHS | C22468393 | F6 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MF400K04F2 | Yangzhou Yangjie Elec Tech | F2 Fast Recovery / High Efficiency Diodes ROHS | C22468396 | F2 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MUR6040PT | Sirectifier | TO-247AD Fast Recovery / High Efficiency Diodes ROHS | C22437773 | TO-247AD | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | MUR120 | GOODWORK | 1V@1A 60ns Independent Type 1A 200V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C22466513 | DO-41 | Tape & Reel (TR) | 1V@1A | 5uA@200V | 60ns | Independent Type | 1A | -65℃~+125℃@(Tj) | 200V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | NRVHPD660T4G | onsemi | 3V@6A 50ns 6A 600V DPAK Fast Recovery / High Efficiency Diodes ROHS | C604289 | DPAK | Tape & Reel (TR) | 3V@6A | 30uA@600V | 50ns | - | 6A | -65℃~+175℃ | 600V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| LQA05TC600 | POWER INTEGRATIONS | 3.14V@5A 15ns 5A 600V TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C568323 | TO-220AC | Tube-packed | 3.14V@5A | 15uA@600V | 15ns | - | 5A | - | 600V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | NRVS3KB | onsemi | DO-214AA Fast Recovery / High Efficiency Diodes ROHS | C604292 | DO-214AA | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | NRVUD320W1T4G-VF01 | onsemi | DPAK Fast Recovery / High Efficiency Diodes ROHS | C905010 | DPAK | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | NRVUS1AFA | onsemi | 950mV@1A 1A 50V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C889708 | SOD-123FL | Tape & Reel (TR) | 950mV@1A | 5uA@50V | - | - | 1A | -55℃~+150℃ | 50V | ||
| Min: 1 Mult: 1
Full Reel: 7500
| 0 | US2JA | onsemi | 1.7V@1.5A 1.5A 600V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C896162 | SMA(DO-214AC) | Tape & Reel (TR) | 1.7V@1.5A | 5uA@600V | - | - | 1.5A | -55℃~+150℃ | 600V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | NRVHP620LFST1G | onsemi | 950mV@6A 50ns Independent Type 6A 200V LFPAK-4(5x6) Fast Recovery / High Efficiency Diodes ROHS | C893723 | LFPAK-4(5x6) | Tape & Reel (TR) | 950mV@6A | 500nA@200V | 50ns | Independent Type | 6A | -55℃~+175℃@(Tj) | 200V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | SURS283T3G-VF01 | onsemi | SMB-2 Fast Recovery / High Efficiency Diodes ROHS | C889895 | SMB-2 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | SURS8205T3G-VF01 | onsemi | SMB Fast Recovery / High Efficiency Diodes ROHS | C889905 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | JECR6006SL | Jiangsu JieJie Microelectronics | 60A 600V TO-247J-2L Fast Recovery / High Efficiency Diodes ROHS | C7502066 | TO-247J-2L | Tube-packed | - | - | - | - | 60A | - | 600V | ||
| Min: 20 Mult: 20
Full Reel: 3000
| 0 | ES3DCG | Shikues | 1V@3A 35ns Independent Type 3A 200V SMC Fast Recovery / High Efficiency Diodes ROHS | C434015 | SMC | Tape & Reel (TR) | 1V@3A | 5uA@200V | 35ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 5 Mult: 5
Full Reel: 3000
| 0 | ES5G | LGE | 1.3V@5A 35ns Independent Type 5A 200V SMB Fast Recovery / High Efficiency Diodes ROHS | C2940142 | SMB | Tape & Reel (TR) | 1.3V@5A | 10uA@200V | 35ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | UF4004G | SMC(Sangdest Microelectronicstronic (Nanjing)) | 1V@1A 50ns Independent Type 1A 400V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C493194 | DO-41 | Tape & Reel (TR) | 1V@1A | 5uA@400V | 50ns | Independent Type | 1A | -65℃~+150℃@(Tj) | 400V | ||
| Min: 50 Mult: 50
Full Reel: 3000
| 0 | RS1AF | Shikues | 1.3V@1A 150ns Independent Type 1A 50V SMAF Fast Recovery / High Efficiency Diodes ROHS | C183409 | SMAF | Tape & Reel (TR) | 1.3V@1A | 5uA@50V | 150ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 50V | ||
| Min: 20 Mult: 20
Full Reel: 5000
| 0 | US2MBF | Shikues | 1.6V@2A 75ns Independent Type 2A 1kV SMBF Fast Recovery / High Efficiency Diodes ROHS | C183434 | SMBF | Tape & Reel (TR) | 1.6V@2A | 5uA@600V | 75ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 5 Mult: 5 | 0 | HER605S | LGE | 1.3V@6A 50ns Independent Type 6A 400V DO-27 Fast Recovery / High Efficiency Diodes ROHS | C402259 | DO-27 | Box-packed | 1.3V@6A | 10uA@600V | 50ns | Independent Type | 6A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 1 Mult: 1
Full Reel: 850
| 0 | MURS360HE3_A/H | Vishay Intertech | 1.28V@3A 75ns 3A 600V DO-214AB(SMC) Fast Recovery / High Efficiency Diodes ROHS | C3009534 | DO-214AB(SMC) | Tape & Reel (TR) | 1.28V@3A | 10uA@600V | 75ns | - | 3A | -65℃~+175℃ | 600V | ||
| Min: 1 Mult: 1
Full Reel: 30
| 0 | FEP30AP-E3/45 | Vishay Intertech | TO-3P-3 Fast Recovery / High Efficiency Diodes ROHS | C3009447 | TO-3P-3 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| NRVUS160VT3G | onsemi | 1.25V@1A 50ns 2A 600V SMB Fast Recovery / High Efficiency Diodes ROHS | C905014 | SMB | Tape & Reel (TR) | 1.25V@1A | 5uA@600V | 50ns | - | 2A | -65℃~+175℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| VS-20ETF12-M3 | Vishay Intertech | 1.31V@20A 400ns Independent Type 20A 1.2kV TO-220AC-2 Fast Recovery / High Efficiency Diodes ROHS | C222560 | TO-220AC-2 | Tube-packed | 1.31V@20A | 100uA@1.2kV | 400ns | Independent Type | 20A | -40℃~+150℃@(Tj) | 1.2kV | ||
| Min: 1 Mult: 1 | 0 | 20F40HF3-220HF | Jilin Sino-Microelectronics | 1.35V@10A 30ns 1 pair of common cathodes 10A 400V TO-220F-3 Fast Recovery / High Efficiency Diodes ROHS | C272466 | TO-220F-3 | Tube-packed | 1.35V@10A | 50uA@400V | 30ns | 1 pair of common cathodes | 10A | -50℃~+150℃@(Tj) | 400V |