Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
Diode Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
Diode Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | BASH20LT1G | onsemi | 1.25V@200mA 50ns 200mA 200V SOT-23-3 Fast Recovery / High Efficiency Diodes ROHS | C890242 | SOT-23-3 | Tape & Reel (TR) | 1.25V@200mA | 100nA@150V | 50ns | 200mA | -55℃~+175℃ | 200V | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
| 0 | F2GF | Yangzhou Yangjie Elec Tech | 1.3V@2A 150ns Independent Type 2A 400V SMAF(DO-214AD) Fast Recovery / High Efficiency Diodes ROHS | C961795 | SMAF(DO-214AD) | Tape & Reel (TR) | 1.3V@2A | 5uA@400V | 150ns | 2A | -55℃~+150℃@(Tj) | 400V | Independent Type | ||
| Min: 20 Mult: 20
Full Reel: 3000
| 0 | H1DF | Yangzhou Yangjie Elec Tech | SMAF(DO-214AD) Fast Recovery / High Efficiency Diodes ROHS | C961819 | SMAF(DO-214AD) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MUR1660 | Yangzhou Yangjie Elec Tech | 1.5V@16A 50ns Independent Type 16A 600V TO-220-2 Fast Recovery / High Efficiency Diodes ROHS | C961853 | TO-220-2 | Tube-packed | 1.5V@16A | 10uA@600V | 50ns | 16A | -55℃~+150℃@(Tj) | 600V | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | NRVHP620LFST1G | onsemi | 950mV@6A 50ns Independent Type 6A 200V LFPAK-4(5x6) Fast Recovery / High Efficiency Diodes ROHS | C893723 | LFPAK-4(5x6) | Tape & Reel (TR) | 950mV@6A | 500nA@200V | 50ns | 6A | -55℃~+175℃@(Tj) | 200V | Independent Type | ||
| Min: 5 Mult: 5
Full Reel: 3000
| 0 | NRVHPRS1MFA | onsemi | 1.3V@800mA 500ns Independent Type 800mA 1kV SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C893729 | SOD-123FL | Tape & Reel (TR) | 1.3V@800mA | 5uA@1kV | 500ns | 800mA | -55℃~+150℃@(Tj) | 1kV | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| NRVUS1GFA | onsemi | 1.3V@1A 1A 400V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C889712 | SOD-123FL | Tape & Reel (TR) | 1.3V@1A | 5uA@400V | - | 1A | -55℃~+150℃ | 400V | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | RS1AFA | onsemi | 1.3V@800mA 800mA 50V SOD-123 FL Fast Recovery / High Efficiency Diodes ROHS | C894214 | SOD-123 FL | Tape & Reel (TR) | 1.3V@800mA | 5uA@50V | - | 800mA | -55℃~+150℃ | 50V | - | ||
| Min: 1 Mult: 1 | 0 | FR204GP-TP | MCC(Micro Commercial Components) | DO-15 Fast Recovery / High Efficiency Diodes ROHS | C914322 | DO-15 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 10000
| 0 | ES1DAF | onsemi | 950mV@1A 34ns Independent Type 1A 200V DO-214AD Fast Recovery / High Efficiency Diodes ROHS | C896697 | DO-214AD | Tape & Reel (TR) | 950mV@1A | 1uA@200V | 34ns | 1A | -55℃~+150℃@(Tj) | 200V | Independent Type | ||
| Min: 1 Mult: 1 | 0 | BD150N04FZ | BYD | 1.1V@150A 150ns 1 pair of common cathodes 150A 400V Fast Recovery / High Efficiency Diodes ROHS | C489793 | - | Box-packed | 1.1V@150A | 5.44uA@400V | 150ns | 150A | -40℃~+150℃@(Tvj) | 400V | 1 pair of common cathodes | ||
| Min: 1 Mult: 1 | 0 | ER1606CT_T0_00001 | PANJIT International | 1.7V@8A 35ns 1 pair of common cathodes 16A 600V TO-220AB-3 Fast Recovery / High Efficiency Diodes ROHS | C391484 | TO-220AB-3 | Tube-packed | 1.7V@8A | 1uA@600V | 35ns | 16A | -50℃~+150℃@(Tj) | 600V | 1 pair of common cathodes | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | SURA8240T3G | onsemi | 1.3V@2A 65ns 2A 400V SMA Fast Recovery / High Efficiency Diodes ROHS | C463422 | SMA | Tape & Reel (TR) | 1.3V@2A | 5uA@400V | 65ns | 2A | -65℃~+175℃@(Tj) | 400V | - | ||
| Min: 50 Mult: 50
Full Reel: 2000
| 0 | RS2G | Shandong Jingdao Microelectronics | 1.3V@2A 150ns Independent Type 2A 400V SMA Fast Recovery / High Efficiency Diodes ROHS | C437738 | SMA | Tape & Reel (TR) | 1.3V@2A | 5uA@400V | 150ns | 2A | -55℃~+150℃@(Tj) | 400V | Independent Type | ||
| Min: 1 Mult: 1 | 0 | MUR460M_AY_10001 | PANJIT International | 1.28V@4A 50ns Independent Type 4A 600V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C391556 | DO-201AD | Box-packed | 1.28V@4A | 5uA@600V | 50ns | 4A | -55℃~+175℃@(Tj) | 600V | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| RF601BM2DTL | ROHM Semicon | TO-252 Fast Recovery / High Efficiency Diodes ROHS | C509780 | TO-252 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | VS-E4PU6006L-N3 | Vishay Intertech | 1.46V@60A 105ns Independent Type 60A 600V TO-247AC Fast Recovery / High Efficiency Diodes ROHS | C144893 | TO-247AC | Tube-packed | 1.46V@60A | 50uA@600V | 105ns | 60A | -55℃~+175℃@(Tj) | 600V | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | VS-4CSH02HM3/86A | Vishay Intertech | 880mV@2A 16ns 1 pair of common cathodes 2A 200V TO-277A Fast Recovery / High Efficiency Diodes ROHS | C511433 | TO-277A | Tape & Reel (TR) | 880mV@2A | 2uA@200V | 16ns | 2A | -65℃~+175℃@(Tj) | 200V | 1 pair of common cathodes | ||
| Min: 1 Mult: 1 | 0 | MURT20020 | GeneSiC Semiconductor | Fast Recovery / High Efficiency Diodes ROHS | C21197282 | - | Bag-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | BYV29X-600PQ | WeEn Semiconductors | 1.05V@8A 40ns Independent Type 9A 600V TO-220F-2 Fast Recovery / High Efficiency Diodes ROHS | C602599 | TO-220F-2 | Tube-packed | 1.05V@8A | 10uA@600V | 40ns | 9A | - | 600V | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| US1BFA | onsemi | 950mV@1A 50ns Independent Type 1A 100V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C894754 | SOD-123FL | Tape & Reel (TR) | 950mV@1A | 5uA@100V | 50ns | 1A | -55℃~+150℃@(Tj) | 100V | Independent Type | ||
| Min: 50 Mult: 50
Full Reel: 2000
| 0 | ES1G | TWGMC | 1.25V@1A 35ns Independent Type 1A 400V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C727089 | SMA(DO-214AC) | Tape & Reel (TR) | 1.25V@1A | 5uA@400V | 35ns | 1A | -55℃~+150℃@(Tj) | 400V | Independent Type | ||
| Min: 5 Mult: 5
Full Reel: 10000
| 0 | NRVHP220SFT3G | onsemi | SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C896823 | SOD-123FL | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MUR805G | onsemi | 975mV@8A 35ns Independent Type 8A 50V TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C897103 | TO-220AC | Tube-packed | 975mV@8A | 5uA@50V | 35ns | 8A | -65℃~+175℃@(Tj) | 50V | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | NRVUHS160VT3G | onsemi | 2.4V@1A 35ns 1A 600V SMB Fast Recovery / High Efficiency Diodes ROHS | C604314 | SMB | Tape & Reel (TR) | 2.4V@1A | 20uA@600V | 35ns | 1A | -65℃~+175℃ | 600V | - |