Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 3000
| Not available now
View marketplace suppliers’ inventory
| ED604CS_S2_00001 | PANJIT International | 1.3V@3A 35ns 1 pair of common cathodes 6A 400V TO-252 Fast Recovery / High Efficiency Diodes ROHS | C268504 | TO-252 | Tape & Reel (TR) | 1.3V@3A | 1uA@400V | 35ns | 1 pair of common cathodes | 6A | -55℃~+150℃@(Tj) | 400V | |||
| Min: 5 Mult: 5
Full Reel: 800
| 0
View marketplace suppliers’ inventory
| ER3DA_R1_00001 | PANJIT International | 950mV@3A 35ns 3A 200V DO-214AA(SMB) Fast Recovery / High Efficiency Diodes ROHS | C5118939 | DO-214AA(SMB) | Tape & Reel (TR) | 950mV@3A | 1uA@200V | 35ns | - | 3A | -55℃~+150℃ | 200V | ||
| Min: 10 Mult: 10
Full Reel: 3000
| 0 | ES3JC | YFW | SMC Fast Recovery / High Efficiency Diodes ROHS | C20606611 | SMC | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | DUR1040CT | Littelfuse | 1.3V@5A 45ns 1 pair of common cathodes 5A 400V TO-220AB Fast Recovery / High Efficiency Diodes ROHS | C3313274 | TO-220AB | Tube-packed | 1.3V@5A | 30uA@100V | 45ns | 1 pair of common cathodes | 5A | -55℃~+150℃ | 400V | ||
| Min: 1 Mult: 1 | 0 | DURF1030CT | Littelfuse | 1.3V@5A 45ns 1 pair of common cathodes 5A 300V ITO-220AB Fast Recovery / High Efficiency Diodes ROHS | C5674527 | ITO-220AB | Tube-packed | 1.3V@5A | 30uA@300V | 45ns | 1 pair of common cathodes | 5A | -55℃~+150℃ | 300V | ||
| Min: 1 Mult: 1 | 0 | MURT10060 | GeneSiC Semiconductor | Fast Recovery / High Efficiency Diodes ROHS | C21037239 | - | Bag-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | DURF1040CT | Littelfuse | 1.3V@5A 45ns 1 pair of common cathodes 5A 400V ITO-220AB Fast Recovery / High Efficiency Diodes ROHS | C7174053 | ITO-220AB | Tube-packed | 1.3V@5A | 30uA@400V | 45ns | 1 pair of common cathodes | 5A | -55℃~+150℃ | 400V | ||
| Min: 20 Mult: 20
Full Reel: 3000
| 0 | ES3DCG | Shikues | 1V@3A 35ns Independent Type 3A 200V SMC Fast Recovery / High Efficiency Diodes ROHS | C434015 | SMC | Tape & Reel (TR) | 1V@3A | 5uA@200V | 35ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MUR1615CTG | onsemi | 8A 150V TO-220 Fast Recovery / High Efficiency Diodes ROHS | C232409 | TO-220 | Tube-packed | - | - | - | - | 8A | -65℃~+175℃@(Tj) | 150V | ||
| Min: 1 Mult: 1 | 0 | VS-HFA16TA60C-N3 | Vishay Intertech | 1.4V@8A 37ns 1 pair of common cathodes 8A 600V TO-220AB-3 Fast Recovery / High Efficiency Diodes ROHS | C506537 | TO-220AB-3 | Tube-packed | 1.4V@8A | 300nA@600V | 37ns | 1 pair of common cathodes | 8A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 | 0 | MUR3060PT-BP | MCC(Micro Commercial Components) | TO-247 Fast Recovery / High Efficiency Diodes ROHS | C4944917 | TO-247 | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | VS-HFA25TB60-N3 | Vishay Intertech | 1.3V@25A 50ns Independent Type 25A 600V TO-220AC-2 Fast Recovery / High Efficiency Diodes ROHS | C506539 | TO-220AC-2 | Tube-packed | 1.3V@25A | 1.5uA@600V | 50ns | Independent Type | 25A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 | 0 | RURG3060CC-F085 | onsemi | 1.26V@30A 35ns 1 pair of common cathodes 30A 600V TO-247-3 Fast Recovery / High Efficiency Diodes ROHS | C606164 | TO-247-3 | Tube-packed | 1.26V@30A | 250uA@600V | 35ns | 1 pair of common cathodes | 30A | -55℃~+175℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 | 0 | VS-30ETH06-N3 | Vishay Intertech | 2V@30A 31ns Independent Type 30A 600V TO-220AC-2 Fast Recovery / High Efficiency Diodes ROHS | C506515 | TO-220AC-2 | Tube-packed | 2V@30A | 300nA@600V | 31ns | Independent Type | 30A | -65℃~+175℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HFA15TB60PBF | Infineon Technologies | 1.5V@30A 42ns Independent Type 15A 600V TO-220-2 Fast Recovery / High Efficiency Diodes ROHS | C535687 | TO-220-2 | Tube-packed | 1.5V@30A | 1uA@600V | 42ns | Independent Type | 15A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1
Full Reel: 12000
| 0 | NHPM220T3G | onsemi | 1.05V@2A 50ns 2A 200V DO-216AA Fast Recovery / High Efficiency Diodes ROHS | C897017 | DO-216AA | Tape & Reel (TR) | 1.05V@2A | 500nA@200V | 50ns | - | 2A | -65℃~+175℃@(Tj) | 200V | ||
| Min: 1 Mult: 1 | 0 | MR851G | onsemi | 1.25V@3A 100ns 3A 100V Plugin Fast Recovery / High Efficiency Diodes ROHS | C905207 | Plugin | Bag-packed | 1.25V@3A | 60uA@100V | 100ns | - | 3A | -65℃~+125℃@(Tj) | 100V | ||
| Min: 1 Mult: 1 | 0 | FFPF20UP60DNTU-G | onsemi | 2.2V@10A 53ns 1 pair of common cathodes 10A 600V TO-220F Fast Recovery / High Efficiency Diodes ROHS | C899189 | TO-220F | Tube-packed | 2.2V@10A | 100uA@600V | 53ns | 1 pair of common cathodes | 10A | -65℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | US2D | TWGMC | 1V@2A 50ns Independent Type 2A 200V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C4154430 | SMA(DO-214AC) | Tape & Reel (TR) | 1V@2A | 5uA | 50ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | ES2A | TWGMC | 1V@2A 35ns Independent Type 2A 300V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C4154435 | SMA(DO-214AC) | Tape & Reel (TR) | 1V@2A | 5uA | 35ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 300V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ES3A(SMB) | TWGMC | 1V@3A 35ns Independent Type 3A 1kV SMB Fast Recovery / High Efficiency Diodes ROHS | C4154904 | SMB | Tape & Reel (TR) | 1V@3A | 5uA | 35ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ES3E(SMC) | TWGMC | 1.25V@3A 35ns Independent Type 3A 300V SMC Fast Recovery / High Efficiency Diodes ROHS | C4154949 | SMC | Tape & Reel (TR) | 1.25V@3A | 10uA | 35ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 300V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ES3C(SMB) | TWGMC | 1V@3A 35ns Independent Type 3A 150V SMB Fast Recovery / High Efficiency Diodes ROHS | C4154906 | SMB | Tape & Reel (TR) | 1V@3A | 5uA | 35ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 150V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ES3B(SMC) | TWGMC | 950mV@3A 35ns Independent Type 3A 100V SMC Fast Recovery / High Efficiency Diodes ROHS | C4154946 | SMC | Tape & Reel (TR) | 950mV@3A | 10uA | 35ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 100V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ES3J(SMC) | TWGMC | 1.68V@3A 35ns Independent Type 3A 600V SMC Fast Recovery / High Efficiency Diodes ROHS | C4154951 | SMC | Tape & Reel (TR) | 1.68V@3A | 5uA | 35ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 600V |