Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | MUR2030CT | MDD(Microdiode Semiconductor) | 1.3V@10A 35ns 1 pair of common cathodes 20A 300V TO-220AB Fast Recovery / High Efficiency Diodes ROHS | C3031397 | TO-220AB | Tube-packed | 1.3V@10A | 10uA@200V | 35ns | 1 pair of common cathodes | 20A | -50℃~+150℃@(Tj) | 300V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | SF1006GS | Chongqing Pingwei Tech | TO-252 Fast Recovery / High Efficiency Diodes ROHS | C2995523 | TO-252 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MUR3020PTS | JUXING | TO-247S Fast Recovery / High Efficiency Diodes ROHS | C22440644 | TO-247S | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 10000
| 0 | US1M | SMC(Sangdest Microelectronicstronic (Nanjing)) | Fast Recovery / High Efficiency Diodes ROHS | C27960108 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | DUR1040CT | Littelfuse | 1.3V@5A 45ns 1 pair of common cathodes 5A 400V TO-220AB Fast Recovery / High Efficiency Diodes ROHS | C3313274 | TO-220AB | Tube-packed | 1.3V@5A | 30uA@100V | 45ns | 1 pair of common cathodes | 5A | -55℃~+150℃ | 400V | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | MUR120 | GOODWORK | 1V@1A 60ns Independent Type 1A 200V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C22466513 | DO-41 | Tape & Reel (TR) | 1V@1A | 5uA@200V | 60ns | Independent Type | 1A | -65℃~+125℃@(Tj) | 200V | ||
| Min: 1 Mult: 1 | 0 | MF100C06F2D | Yangzhou Yangjie Elec Tech | F2 Fast Recovery / High Efficiency Diodes ROHS | C22468380 | F2 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MF300U06F6 | Yangzhou Yangjie Elec Tech | F6 Fast Recovery / High Efficiency Diodes ROHS | C22468393 | F6 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MF400K04F2 | Yangzhou Yangjie Elec Tech | F2 Fast Recovery / High Efficiency Diodes ROHS | C22468396 | F2 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MUR6040PT | Sirectifier | TO-247AD Fast Recovery / High Efficiency Diodes ROHS | C22437773 | TO-247AD | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
| 0 | US1MW | Foshan Blue Rocket Elec | 1.65V@1A 75ns Independent Type 1A 1kV SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C2900726 | SOD-123FL | Tape & Reel (TR) | 1.65V@1A | 5uA@1kV | 75ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 1 Mult: 1 | 0 | MUR460 | Suzhou Good-Ark Elec | 1.28V@4A 50ns 4A 600V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C2990844 | DO-201AD | Box-packed | 1.28V@4A | 10uA@600V | 50ns | - | 4A | -55℃~+175℃@(Tj) | 600V | ||
| Min: 1 Mult: 1
Full Reel: 6000
| 0
View marketplace suppliers’ inventory
| STTH802SFY | STMicroelectronics | 35ns 8A 200V TO-277 Fast Recovery / High Efficiency Diodes ROHS | C2969943 | TO-277 | Tape & Reel (TR) | - | 6uA@200V | 35ns | - | 8A | -40℃~+175℃ | 200V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | STTH1002CBY-TR | STMicroelectronics | DPAK Fast Recovery / High Efficiency Diodes ROHS | C2970196 | DPAK | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 | 0 | ER306_AY_00101 | PANJIT International | 1.5V@3A 35ns Independent Type 3A 600V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C2892264 | DO-201AD | Box-packed | 1.5V@3A | 1uA@600V | 35ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| STTH5R06BY-TR | STMicroelectronics | 3.2V@5A 35ns 5A 600V DPAK Fast Recovery / High Efficiency Diodes ROHS | C2970618 | DPAK | Tape & Reel (TR) | 3.2V@5A | 30uA@600V | 35ns | - | 5A | - | 600V | ||
| Min: 5 Mult: 5
Full Reel: 800
| 0 | ER2C_R1_00001 | PANJIT International | 950mV@2A 25ns Independent Type 2A 150V DO-214AA(SMB) Fast Recovery / High Efficiency Diodes ROHS | C3002277 | DO-214AA(SMB) | Tape & Reel (TR) | 950mV@2A | 1uA@150V | 25ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 150V | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | RS1B | MDD(Microdiode Semiconductor) | 1.3V@1A 150ns 1A 100V SMA Fast Recovery / High Efficiency Diodes ROHS | C2993636 | SMA | Tape & Reel (TR) | 1.3V@1A | 5uA@100V | 150ns | - | 1A | -55℃~+150℃@(Tj) | 100V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | RS1DF | MDD(Microdiode Semiconductor) | 1.3V@1A 150ns Independent Type 1A 200V SMAF Fast Recovery / High Efficiency Diodes ROHS | C2993638 | SMAF | Tape & Reel (TR) | 1.3V@1A | 5uA@200V | 150ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | RS2AB | MDD(Microdiode Semiconductor) | 1.3V@2A 150ns Independent Type 2A 50V SMB Fast Recovery / High Efficiency Diodes ROHS | C2993643 | SMB | Tape & Reel (TR) | 1.3V@2A | 5uA@50V | 150ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 50V | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | RS2B | MDD(Microdiode Semiconductor) | 1.3V@2A 150ns Independent Type 2A 100V SMA Fast Recovery / High Efficiency Diodes ROHS | C2993647 | SMA | Tape & Reel (TR) | 1.3V@2A | 5uA@100V | 150ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 100V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | RS2BB | MDD(Microdiode Semiconductor) | 1.3V@2A 150ns Independent Type 2A 100V SMB Fast Recovery / High Efficiency Diodes ROHS | C2993648 | SMB | Tape & Reel (TR) | 1.3V@2A | 5uA@100V | 150ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 100V | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | RS2D | MDD(Microdiode Semiconductor) | 1.3V@2A 150ns Independent Type 2A 200V SMA Fast Recovery / High Efficiency Diodes ROHS | C2993652 | SMA | Tape & Reel (TR) | 1.3V@2A | 5uA@200V | 150ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | RS2G | MDD(Microdiode Semiconductor) | 1.3V@2A 150ns Independent Type 2A 400V SMA Fast Recovery / High Efficiency Diodes ROHS | C2993657 | SMA | Tape & Reel (TR) | 1.3V@2A | 5uA@400V | 150ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | RS2KF | MDD(Microdiode Semiconductor) | 1.3V@2A 500ns Independent Type 2A 800V SMAF Fast Recovery / High Efficiency Diodes ROHS | C2993668 | SMAF | Tape & Reel (TR) | 1.3V@2A | 5uA@800V | 500ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 800V |