Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | BYV29X-600,127 | WeEn Semiconductors | 1.31V@20A 50ns Independent Type 9A 600V TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C128816 | TO-220AC | Tube-packed | 1.31V@20A | 2uA@600V | 50ns | Independent Type | 9A | - | 600V | ||
| Min: 1 Mult: 1 | 0 | MUR2X120A04 | GeneSiC Semiconductor | Fast Recovery / High Efficiency Diodes ROHS | C20907255 | - | Bag-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MURTA40020 | GeneSiC Semiconductor | Fast Recovery / High Efficiency Diodes ROHS | C20907256 | - | Bag-packed | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
| 0
View marketplace suppliers’ inventory
| STTH1R04A | STMicroelectronics | 1.5V@1A 14ns Independent Type 1A 400V SMA Fast Recovery / High Efficiency Diodes ROHS | C472542 | SMA | Tape & Reel (TR) | 1.5V@1A | 5uA@400V | 14ns | Independent Type | 1A | - | 400V | ||
| Min: 10 Mult: 10
Full Reel: 1800
| 0 | RS1KW_R1_10001 | PANJIT International | SMA Fast Recovery / High Efficiency Diodes ROHS | C313496 | SMA | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | STTH10LCD06CT | STMicroelectronics | TO-220AB Fast Recovery / High Efficiency Diodes ROHS | C315147 | TO-220AB | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
| 0 | US2MF | High Diode | SMAF Fast Recovery / High Efficiency Diodes ROHS | C524824 | SMAF | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | BD150N04FZ | BYD | 1.1V@150A 150ns 1 pair of common cathodes 150A 400V Fast Recovery / High Efficiency Diodes ROHS | C489793 | - | Box-packed | 1.1V@150A | 5.44uA@400V | 150ns | 1 pair of common cathodes | 150A | -40℃~+150℃@(Tvj) | 400V | ||
| Min: 5 Mult: 5
Full Reel: 3000
| 0 | ES3DC | LGE | 950mV@3A 35ns 3A 200V SMC Fast Recovery / High Efficiency Diodes ROHS | C330390 | SMC | Tape & Reel (TR) | 950mV@3A | 10uA@300V | 35ns | - | 3A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| RF601BM2DTL | ROHM Semicon | TO-252 Fast Recovery / High Efficiency Diodes ROHS | C509780 | TO-252 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | VS-10ETF12SLHM3 | Vishay Intertech | 1.33V@10A 80ns Independent Type 10A 1.2kV TO-263AB(D2PAK) Fast Recovery / High Efficiency Diodes ROHS | C413468 | TO-263AB(D2PAK) | Tape & Reel (TR) | 1.33V@10A | 100uA@1.2kV | 80ns | Independent Type | 10A | -40℃~+150℃@(Tj) | 1.2kV | ||
| Min: 5 Mult: 5
Full Reel: 5000
| 0 | STTH3R06UFY | STMicroelectronics | 1.9V@3A 35ns Independent Type 3A 600V SMBflat Fast Recovery / High Efficiency Diodes ROHS | C377925 | SMBflat | Tape & Reel (TR) | 1.9V@3A | 3uA@600V | 35ns | Independent Type | 3A | -40℃~+175℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 | 0 | STTH1210DY | STMicroelectronics | 2V@12A 67ns Independent Type 12A 1kV TO-220AC-2 Fast Recovery / High Efficiency Diodes ROHS | C377966 | TO-220AC-2 | Tube-packed | 2V@12A | 10uA@1kV | 67ns | Independent Type | 12A | -40℃~+175℃@(Tj) | 1kV | ||
| Min: 10 Mult: 10
Full Reel: 1800
| 0 | US1DW_R1_00001 | PANJIT International | 1V@1A 50ns Independent Type 1A 200V SMA Fast Recovery / High Efficiency Diodes ROHS | C282394 | SMA | Tape & Reel (TR) | 1V@1A | 10uA@200V | 50ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 10 Mult: 10
Full Reel: 5000
| 0 | US1J | Diodes Incorporated | 1.7V@1A 75ns 1A 600V SMA Fast Recovery / High Efficiency Diodes ROHS | C341740 | SMA | Tape & Reel (TR) | 1.7V@1A | 5uA@600V | 75ns | - | 1A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 50 Mult: 50
Full Reel: 3000
| 0 | US1JF | Shandong Jingdao Microelectronics | 1.65V@1A 75ns Independent Type 1A 600V SMAF Fast Recovery / High Efficiency Diodes ROHS | C169408 | SMAF | Tape & Reel (TR) | 1.65V@1A | 5uA@600V | 75ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| RFN1LAM7STFTR | ROHM Semicon | 1.5V@800mA 80ns 800mA 700V SOD-128 Fast Recovery / High Efficiency Diodes ROHS | C509974 | SOD-128 | Tape & Reel (TR) | 1.5V@800mA | 1uA@700V | 80ns | - | 800mA | - | 700V | ||
| Min: 5 Mult: 5
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| RR1LAM4STFTR | ROHM Semicon | 1.1V@1A 1A 400V SOD-128 Fast Recovery / High Efficiency Diodes ROHS | C509998 | SOD-128 | Tape & Reel (TR) | 1.1V@1A | 10uA@400V | - | - | 1A | - | 400V | ||
| Min: 5 Mult: 5
Full Reel: 3000
| 0 | ES2J | Suzhou Good-Ark Elec | SMA Fast Recovery / High Efficiency Diodes ROHS | C266265 | SMA | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0
View marketplace suppliers’ inventory
| MUR440RLG | onsemi | 1.28V@4A 75ns Independent Type 4A 400V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C51012 | DO-201AD | Tape & Reel (TR) | 1.28V@4A | 10uA@400V | 75ns | Independent Type | 4A | -65℃~+175℃@(Tj) | 400V | ||
Min: 1 Mult: 1
Full Reel: 3000
| Discontinued at LCSC
View marketplace suppliers’ inventory
| ED604CS_S2_00001 | PANJIT International | 1.3V@3A 35ns 1 pair of common cathodes 6A 400V TO-252 Fast Recovery / High Efficiency Diodes ROHS | C268504 | TO-252 | Tape & Reel (TR) | 1.3V@3A | 1uA@400V | 35ns | 1 pair of common cathodes | 6A | -55℃~+150℃@(Tj) | 400V | |||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| MURD530T4G | onsemi | 1.05V@5A 50ns Independent Type 5A 300V DPAK Fast Recovery / High Efficiency Diodes ROHS | C462877 | DPAK | Tape & Reel (TR) | 1.05V@5A | 5uA@300V | 50ns | Independent Type | 5A | -65℃~+175℃@(Tj) | 300V | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0
View marketplace suppliers’ inventory
| MURA115T3G | onsemi | 875mV@1A 35ns 2A 150V SMA Fast Recovery / High Efficiency Diodes ROHS | C480773 | SMA | Tape & Reel (TR) | 875mV@1A | 2uA@150V | 35ns | - | 2A | -65℃~+175℃@(Tj) | 150V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | SURS8205T3G-VF01 | onsemi | SMB Fast Recovery / High Efficiency Diodes ROHS | C889905 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FR304 | Yangzhou Yangjie Elec Tech | 1.3V@3A 150ns Independent Type 3A 400V DO-27 Fast Recovery / High Efficiency Diodes ROHS | C700447 | DO-27 | Box-packed | 1.3V@3A | 25uA@1kV | 150ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 400V |