Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| NRVUS160VT3G | onsemi | 1.25V@1A 50ns 2A 600V SMB Fast Recovery / High Efficiency Diodes ROHS | C905014 | SMB | Tape & Reel (TR) | 1.25V@1A | 5uA@600V | 50ns | - | 2A | -65℃~+175℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| VS-20ETF12-M3 | Vishay Intertech | 1.31V@20A 400ns Independent Type 20A 1.2kV TO-220AC-2 Fast Recovery / High Efficiency Diodes ROHS | C222560 | TO-220AC-2 | Tube-packed | 1.31V@20A | 100uA@1.2kV | 400ns | Independent Type | 20A | -40℃~+150℃@(Tj) | 1.2kV | ||
| Min: 1 Mult: 1 | 0 | 20F40HF3-220HF | Jilin Sino-Microelectronics | 1.35V@10A 30ns 1 pair of common cathodes 10A 400V TO-220F-3 Fast Recovery / High Efficiency Diodes ROHS | C272466 | TO-220F-3 | Tube-packed | 1.35V@10A | 50uA@400V | 30ns | 1 pair of common cathodes | 10A | -50℃~+150℃@(Tj) | 400V | ||
| Min: 1 Mult: 1 | 0 | 15F60HF-220HF2L | Jilin Sino-Microelectronics | 1.4V@15A 68.8ns Independent Type 15A 600V TO-220-2 Fast Recovery / High Efficiency Diodes ROHS | C272467 | TO-220-2 | Tube-packed | 1.4V@15A | 50uA@600V | 68.8ns | Independent Type | 15A | -50℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 | 0 | 20F40UHF-220HF2L | Jilin Sino-Microelectronics | 1.7V@20A 34ns Independent Type 20A 400V TO-220-2 Fast Recovery / High Efficiency Diodes ROHS | C272469 | TO-220-2 | Tube-packed | 1.7V@20A | 50uA@400V | 34ns | Independent Type | 20A | -50℃~+150℃@(Tj) | 400V | ||
| Min: 1 Mult: 1 | 0 | 10F60HF-220HF2L | Jilin Sino-Microelectronics | 1.8V@10A 44.8ns Independent Type 10A 600V TO-220-2 Fast Recovery / High Efficiency Diodes ROHS | C272472 | TO-220-2 | Tube-packed | 1.8V@10A | 50uA@600V | 44.8ns | Independent Type | 10A | -50℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0
View marketplace suppliers’ inventory
| MUR440RLG | onsemi | 1.28V@4A 75ns Independent Type 4A 400V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C51012 | DO-201AD | Tape & Reel (TR) | 1.28V@4A | 10uA@400V | 75ns | Independent Type | 4A | -65℃~+175℃@(Tj) | 400V | ||
| Min: 1 Mult: 1 | 0 | MUR2020CTPBF | Vishay Intertech | 1.15V@16A 21ns 1 pair of common cathodes 10A 200V TO-220 Fast Recovery / High Efficiency Diodes ROHS | C11746 | TO-220 | Tube-packed | 1.15V@16A | 15uA@200V | 21ns | 1 pair of common cathodes | 10A | -65℃~+175℃@(Tj) | 200V | ||
| Min: 20 Mult: 20
Full Reel: 2000
| 0 | RS1M-A | AnBon | 1.3V@1A 500ns Independent Type 1A 1kV SMA Fast Recovery / High Efficiency Diodes ROHS | C397650 | SMA | Tape & Reel (TR) | 1.3V@1A | 5uA@1kV | 500ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 1 Mult: 1 | 0 | ER1606CT_T0_00001 | PANJIT International | 1.7V@8A 35ns 1 pair of common cathodes 16A 600V TO-220AB-3 Fast Recovery / High Efficiency Diodes ROHS | C391484 | TO-220AB-3 | Tube-packed | 1.7V@8A | 1uA@600V | 35ns | 1 pair of common cathodes | 16A | -50℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 | 0 | MUR460M_AY_10001 | PANJIT International | 1.28V@4A 50ns Independent Type 4A 600V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C391556 | DO-201AD | Box-packed | 1.28V@4A | 5uA@600V | 50ns | Independent Type | 4A | -55℃~+175℃@(Tj) | 600V | ||
| Min: 20 Mult: 20 | 0 | UF1010G_AY_10001 | PANJIT International | 1.7V@1A 100ns 1A 1kV DO-41 Fast Recovery / High Efficiency Diodes ROHS | C391744 | DO-41 | Box-packed | 1.7V@1A | 1uA@1kV | 100ns | - | 1A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 1 Mult: 1 | 0 | UF806F_T0_00001 | PANJIT International | 1.7V@8A 100ns Independent Type 8A 600V ITO-220AC Fast Recovery / High Efficiency Diodes ROHS | C391752 | ITO-220AC | Tube-packed | 1.7V@8A | 1uA@600V | 100ns | Independent Type | 8A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 10 Mult: 10
Full Reel: 3000
| 0 | US1004FL_R1_00001 | PANJIT International | 1.4V@1A 50ns Independent Type 1A 400V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C391754 | SOD-123FL | Tape & Reel (TR) | 1.4V@1A | 1uA@400V | 50ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 5 Mult: 5
Full Reel: 3000
| 0 | ES5G | High Diode | 1.25V@5A 35ns Independent Type 5A 400V SMBG Fast Recovery / High Efficiency Diodes ROHS | C571357 | SMBG | Tape & Reel (TR) | 1.25V@5A | 10uA@400V | 35ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 1 Mult: 1 | 0 | VS-MUR3020WT-N3 | Vishay Intertech | 1.05V@15A 1 pair of common cathodes 15A 200V TO-247AC-3 Fast Recovery / High Efficiency Diodes ROHS | C506468 | TO-247AC-3 | Tube-packed | 1.05V@15A | 10uA@200V | - | 1 pair of common cathodes | 15A | -65℃~+175℃@(Tj) | 200V | ||
| Min: 5 Mult: 5
Full Reel: 3000
| 0 | MURS160BJ | WeEn Semiconductors | 1.25V@1A 40ns Independent Type 1A 600V SMB Fast Recovery / High Efficiency Diodes ROHS | C602711 | SMB | Tape & Reel (TR) | 1.25V@1A | 5uA@600V | 40ns | Independent Type | 1A | - | 600V | ||
| Min: 1 Mult: 1 | 0 | MUR20060CTR | GeneSiC Semiconductor | Fast Recovery / High Efficiency Diodes ROHS | C6330471 | - | Bag-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | MURB1660CT | Yangzhou Yangjie Elec Tech | TO-263 Fast Recovery / High Efficiency Diodes ROHS | C5464760 | TO-263 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 10000
| 0 | FES1JE | Diodes Incorporated | 1.3V@1A 35ns 1A 600V DO-219AA Fast Recovery / High Efficiency Diodes ROHS | C5245055 | DO-219AA | Tape & Reel (TR) | 1.3V@1A | 5uA@600V | 35ns | - | 1A | -55℃~+150℃ | 600V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ER3DC | DIYI Elec Tech | SMC Fast Recovery / High Efficiency Diodes ROHS | C22397961 | SMC | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FR304 | Yangzhou Yangjie Elec Tech | 1.3V@3A 150ns Independent Type 3A 400V DO-27 Fast Recovery / High Efficiency Diodes ROHS | C700447 | DO-27 | Box-packed | 1.3V@3A | 25uA@1kV | 150ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 20 Mult: 20
Full Reel: 3000
| 0 | H1DF | Yangzhou Yangjie Elec Tech | SMAF(DO-214AD) Fast Recovery / High Efficiency Diodes ROHS | C961819 | SMAF(DO-214AD) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | RF081LAM2STFTR | ROHM Semicon | 980mV@1A 25ns 1.1A 200V SOD-128 Fast Recovery / High Efficiency Diodes ROHS | C5336681 | SOD-128 | Tape & Reel (TR) | 980mV@1A | 10uA@200V | 25ns | - | 1.1A | - | 200V | ||
| Min: 1 Mult: 1 | 0 | DURF1040CTR | Littelfuse | 1.3V@5A 45ns 1 pair common anode 5A 400V ITO-220AB Fast Recovery / High Efficiency Diodes ROHS | C6226530 | ITO-220AB | Tube-packed | 1.3V@5A | 30uA@400V | 45ns | 1 pair common anode | 5A | -55℃~+150℃ | 400V |