Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 1N4933G | onsemi | 1.2V@1A 150ns 1A 50V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C898874 | DO-41 | Bag-packed | 1.2V@1A | 1uA@50V | 150ns | - | 1A | -65℃~+150℃@(Tj) | 50V | ||
| Min: 1 Mult: 1 | 0 | FFPF20UA60DN | onsemi | 1.8V@10A 74ns 1 pair of common cathodes 10A 600V TO-220F Fast Recovery / High Efficiency Diodes ROHS | C899186 | TO-220F | Tube-packed | 1.8V@10A | 100uA@600V | 74ns | 1 pair of common cathodes | 10A | -65℃~+175℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 | 0 | FFPF20UP60DNTU-G | onsemi | 2.2V@10A 53ns 1 pair of common cathodes 10A 600V TO-220F Fast Recovery / High Efficiency Diodes ROHS | C899189 | TO-220F | Tube-packed | 2.2V@10A | 100uA@600V | 53ns | 1 pair of common cathodes | 10A | -65℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 1N4936G | onsemi | 1.2V@1A 150ns 1A 400V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C898877 | DO-41 | Bag-packed | 1.2V@1A | 1uA@400V | 150ns | - | 1A | -65℃~+150℃@(Tj) | 400V | ||
| Min: 1 Mult: 1 | 0 | MUR40005CTR | GeneSiC Semiconductor | Fast Recovery / High Efficiency Diodes ROHS | C20897957 | - | Bag-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MUR40060CTR | GeneSiC Semiconductor | Fast Recovery / High Efficiency Diodes ROHS | C20897958 | - | Bag-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0
View marketplace suppliers’ inventory
| MUR440RLG | onsemi | 1.28V@4A 75ns Independent Type 4A 400V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C51012 | DO-201AD | Tape & Reel (TR) | 1.28V@4A | 10uA@400V | 75ns | Independent Type | 4A | -65℃~+175℃@(Tj) | 400V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | RURD660S9A | onsemi | 1.5V@6A 60ns Independent Type 6A 600V TO-252 Fast Recovery / High Efficiency Diodes ROHS | C232823 | TO-252 | Tape & Reel (TR) | 1.5V@6A | 100uA@600V | 60ns | Independent Type | 6A | -65℃~+175℃@(Tj) | 600V | ||
| Min: 20 Mult: 20
Full Reel: 3000
| 0 | ES2B | MDD(Microdiode Semiconductor) | 950mV@2A 35ns 2A 100V SMB Fast Recovery / High Efficiency Diodes ROHS | C16104 | SMB | Tape & Reel (TR) | 950mV@2A | 5uA@100V | 35ns | - | 2A | -50℃~+150℃@(Tj) | 100V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MUR1615CTG | onsemi | 8A 150V TO-220 Fast Recovery / High Efficiency Diodes ROHS | C232409 | TO-220 | Tube-packed | - | - | - | - | 8A | -65℃~+175℃@(Tj) | 150V | ||
| Min: 1 Mult: 1 | 0 | RURG3060CC-F085 | onsemi | 1.26V@30A 35ns 1 pair of common cathodes 30A 600V TO-247-3 Fast Recovery / High Efficiency Diodes ROHS | C606164 | TO-247-3 | Tube-packed | 1.26V@30A | 250uA@600V | 35ns | 1 pair of common cathodes | 30A | -55℃~+175℃@(Tj) | 600V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | RURD4120S9A-F085 | onsemi | 2.1V@4A 90ns Independent Type 4A 1.2kV TO-252 Fast Recovery / High Efficiency Diodes ROHS | C887757 | TO-252 | Tape & Reel (TR) | 2.1V@4A | 100uA@1.2kV | 90ns | Independent Type | 4A | -65℃~+175℃@(Tj) | 1.2kV | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| RURD660S9A-F085 | onsemi | 1.5V@6A 6A 600V TO-252(DPAK) Fast Recovery / High Efficiency Diodes ROHS | C887763 | TO-252(DPAK) | Tape & Reel (TR) | 1.5V@6A | 100uA@600V | - | - | 6A | -55℃~+175℃ | 600V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | NRVUD320W1T4G-VF01 | onsemi | DPAK Fast Recovery / High Efficiency Diodes ROHS | C905010 | DPAK | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MR851G | onsemi | 1.25V@3A 100ns 3A 100V Plugin Fast Recovery / High Efficiency Diodes ROHS | C905207 | Plugin | Bag-packed | 1.25V@3A | 60uA@100V | 100ns | - | 3A | -65℃~+125℃@(Tj) | 100V | ||
| Min: 1 Mult: 1
Full Reel: 1200
| 0 | MR852RLG | onsemi | 1.25V@3A 100ns 3A 200V Plugin Fast Recovery / High Efficiency Diodes ROHS | C905210 | Plugin | Tape & Reel (TR) | 1.25V@3A | 200uA@200V | 100ns | - | 3A | -65℃~+125℃@(Tj) | 200V | ||
| Min: 1 Mult: 1 | 0 | MR854G | onsemi | 1.25V@3A 100ns 3A 400V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C905211 | DO-201AD | Bag-packed | 1.25V@3A | 250uA@400V | 100ns | - | 3A | -65℃~+125℃@(Tj) | 400V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HFA15TB60PBF | Infineon Technologies | 1.5V@30A 42ns Independent Type 15A 600V TO-220-2 Fast Recovery / High Efficiency Diodes ROHS | C535687 | TO-220-2 | Tube-packed | 1.5V@30A | 1uA@600V | 42ns | Independent Type | 15A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | NRVHPD660T4G | onsemi | 3V@6A 50ns 6A 600V DPAK Fast Recovery / High Efficiency Diodes ROHS | C604289 | DPAK | Tape & Reel (TR) | 3V@6A | 30uA@600V | 50ns | - | 6A | -65℃~+175℃ | 600V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | NRVS3KB | onsemi | DO-214AA Fast Recovery / High Efficiency Diodes ROHS | C604292 | DO-214AA | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
| 0
View marketplace suppliers’ inventory
| NRVUA160VT3G | onsemi | SNA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C604309 | SNA(DO-214AC) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
| 0 | US2MBF | Shikues | 1.6V@2A 75ns Independent Type 2A 1kV SMBF Fast Recovery / High Efficiency Diodes ROHS | C183434 | SMBF | Tape & Reel (TR) | 1.6V@2A | 5uA@600V | 75ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 50 Mult: 50
Full Reel: 3000
| 0 | RS1AF | Shikues | 1.3V@1A 150ns Independent Type 1A 50V SMAF Fast Recovery / High Efficiency Diodes ROHS | C183409 | SMAF | Tape & Reel (TR) | 1.3V@1A | 5uA@50V | 150ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 50V | ||
| Min: 5 Mult: 5
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| NRVUS220VT3G | onsemi | 950mV@2A 35ns 2A 200V SMB Fast Recovery / High Efficiency Diodes ROHS | C604317 | SMB | Tape & Reel (TR) | 950mV@2A | 2uA@200V | 35ns | - | 2A | -65℃~+175℃ | 200V | ||
| Min: 1 Mult: 1
Full Reel: 7500
| 0 | NRVUS2GA | onsemi | 1.3V@1.5A 75ns 1.5A 400V DO-214AC Fast Recovery / High Efficiency Diodes ROHS | C604319 | DO-214AC | Tape & Reel (TR) | 1.3V@1.5A | 5uA@400V | 75ns | - | 1.5A | -55℃~+150℃ | 400V |