Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | MF100K12F5 | Yangzhou Yangjie Elec Tech | 1.65V@100A 35ns 1 pair of common cathodes 100A 1.2kV F5 Fast Recovery / High Efficiency Diodes ROHS | C781131 | F5 | Box-packed | 1.65V@100A | 200uA@600V | 35ns | 1 pair of common cathodes | 100A | -40℃~+150℃@(Tj) | 1.2kV | |||
Min: 1 Mult: 1 | 0 | MF150C06F2 | Yangzhou Yangjie Elec Tech | 1.45V@150A 50ns 1 pair in series 150A 600V F2 Fast Recovery / High Efficiency Diodes ROHS | C781136 | F2 | Box-packed | 1.45V@150A | 1mA@600V | 50ns | 1 pair in series | 150A | -40℃~+150℃@(Tj) | 600V | |||
Min: 1 Mult: 1 | 0 | MF200K06F2 | Yangzhou Yangjie Elec Tech | 1.15V@200A 50ns 1 pair of common cathodes 200A 600V F2 Fast Recovery / High Efficiency Diodes ROHS | C781154 | F2 | Box-packed | 1.15V@200A | 500uA@600V | 50ns | 1 pair of common cathodes | 200A | -40℃~+150℃@(Tj) | 600V | |||
Min: 1 Mult: 1 | 0 | MF200K12F2N | Yangzhou Yangjie Elec Tech | 2.3V@200A 57ns 1 pair of common cathodes 200A 1.2kV F2N Fast Recovery / High Efficiency Diodes ROHS | C781159 | F2N | Box-packed | 2.3V@200A | 1mA@1.2kV | 57ns | 1 pair of common cathodes | 200A | -40℃~+150℃@(Tj) | 1.2kV | |||
Min: 5 Mult: 5
Full Reel: 3000
| 0 | UG3JB | Yangzhou Yangjie Elec Tech | 1.7V@3A 35ns Independent Type 3A 600V SMB(DO-214AA) Fast Recovery / High Efficiency Diodes ROHS | C961910 | SMB(DO-214AA) | Tape & Reel (TR) | 1.7V@3A | 5uA@600V | 35ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 600V | |||
Min: 5 Mult: 5 | 0 | ER306_AY_00101 | PANJIT International | 1.5V@3A 35ns Independent Type 3A 600V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C2892264 | DO-201AD | Box-packed | 1.5V@3A | 1uA@600V | 35ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 600V | |||
Min: 1 Mult: 1 | 0 | SFR12S20T | Hangzhou Silan Microelectronics | 1V@6A 35ns 1 pair of common cathodes 6A 200V TO-220-3L Fast Recovery / High Efficiency Diodes ROHS | C2897639 | TO-220-3L | Tube-packed | 1V@6A | 5uA@200V | 35ns | 1 pair of common cathodes | 6A | -40℃~+175℃@(Tj) | 200V | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | DFR1D | MDD(Microdiode Semiconductor) | 1.3V@1A 150ns Independent Type 1A 200V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C2993160 | SOD-123FL | Tape & Reel (TR) | 1.3V@1A | 5uA@200V | 150ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 200V | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | ES3AB | MDD(Microdiode Semiconductor) | 1V@3A 35ns Independent Type 3A 50V SMB Fast Recovery / High Efficiency Diodes ROHS | C2993229 | SMB | Tape & Reel (TR) | 1V@3A | 5uA@50V | 35ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 50V | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | ES3CF | MDD(Microdiode Semiconductor) | 950mV@3A 35ns Independent Type 3A 150V SMAF Fast Recovery / High Efficiency Diodes ROHS | C2993240 | SMAF | Tape & Reel (TR) | 950mV@3A | 5uA@150V | 35ns | Independent Type | 3A | -50℃~+150℃@(Tj) | 150V | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | ES5AC | MDD(Microdiode Semiconductor) | 1V@5A 35ns Independent Type 5A 50V SMC(DO-214AB) Fast Recovery / High Efficiency Diodes ROHS | C2993252 | SMC(DO-214AB) | Tape & Reel (TR) | 1V@5A | 5uA@50V | 35ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 50V | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | ES5BC | MDD(Microdiode Semiconductor) | 1V@5A 35ns Independent Type 5A 100V SMC(DO-214AB) Fast Recovery / High Efficiency Diodes ROHS | C2993254 | SMC(DO-214AB) | Tape & Reel (TR) | 1V@5A | 5uA@100V | 35ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 100V | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | ES5CC | MDD(Microdiode Semiconductor) | 1V@5A 35ns Independent Type 5A 150V SMC(DO-214AB) Fast Recovery / High Efficiency Diodes ROHS | C2993255 | SMC(DO-214AB) | Tape & Reel (TR) | 1V@5A | 5uA@150V | 35ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 150V | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | ES5DBF | MDD(Microdiode Semiconductor) | 1V@5A 35ns Independent Type 5A 200V SMBF Fast Recovery / High Efficiency Diodes ROHS | C2993256 | SMBF | Tape & Reel (TR) | 1V@5A | 10uA@200V | 35ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 200V | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | FR102WS | MDD(Microdiode Semiconductor) | 1.3V@1A 150ns Independent Type 1A 100V SOD-323 Fast Recovery / High Efficiency Diodes ROHS | C2993263 | SOD-323 | Tape & Reel (TR) | 1.3V@1A | 5uA@100V | 150ns | Independent Type | 1A | -55℃~+125℃@(Tj) | 100V | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | FR204 | MDD(Microdiode Semiconductor) | 1.3V@2A 150ns 2A 400V DO-15 Fast Recovery / High Efficiency Diodes ROHS | C2993280 | DO-15 | Tape & Reel (TR) | 1.3V@2A | 5uA@400V | 150ns | - | 2A | -65℃~+150℃@(Tj) | 400V | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | HER102 | MDD(Microdiode Semiconductor) | 1V@1A 50ns 1A 100V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C2993354 | DO-41 | Tape & Reel (TR) | 1V@1A | 5uA@100V | 50ns | - | 1A | -65℃~+150℃@(Tj) | 100V | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | HER206 | MDD(Microdiode Semiconductor) | 1.7V@2A 70ns 2A 600V DO-15 Fast Recovery / High Efficiency Diodes ROHS | C2993361 | DO-15 | Tape & Reel (TR) | 1.7V@2A | 5uA@600V | 70ns | - | 2A | -65℃~+150℃@(Tj) | 600V | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | RS5JBF | MDD(Microdiode Semiconductor) | 1.3V@5A 250ns Independent Type 5A 600V SMBF Fast Recovery / High Efficiency Diodes ROHS | C2993700 | SMBF | Tape & Reel (TR) | 1.3V@5A | 10uA@600V | 250ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 600V | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | RS5MBF | MDD(Microdiode Semiconductor) | 1.3V@5A 500ns Independent Type 5A 1kV SMBF Fast Recovery / High Efficiency Diodes ROHS | C2993706 | SMBF | Tape & Reel (TR) | 1.3V@5A | 10uA@1kV | 500ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 1kV | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | SOD1E8 | MDD(Microdiode Semiconductor) | 1.7V@1A 35ns Independent Type 1A 600V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C2994242 | SOD-123FL | Tape & Reel (TR) | 1.7V@1A | 5uA@600V | 35ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 600V | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | 1SS187,LF(B | TOSHIBA | TO-236-3 Fast Recovery / High Efficiency Diodes ROHS | C2847416 | TO-236-3 | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | MUR1060CT | MDD(Microdiode Semiconductor) | 1.7V@5A 35ns 1 pair of common cathodes 10A 600V TO-220AB-3 Fast Recovery / High Efficiency Diodes ROHS | C3031392 | TO-220AB-3 | Tube-packed | 1.7V@5A | 10uA@600V | 35ns | 1 pair of common cathodes | 10A | -55℃~+150℃@(Tj) | 600V | |||
Min: 1 Mult: 1 | 0 | MUR1660CT | MDD(Microdiode Semiconductor) | 1.7V@8A 35ns 1 pair of common cathodes 16A 600V TO-220AB-3 Fast Recovery / High Efficiency Diodes ROHS | C3031395 | TO-220AB-3 | Tube-packed | 1.7V@8A | 10uA@600V | 35ns | 1 pair of common cathodes | 16A | -50℃~+150℃@(Tj) | 600V | |||
Min: 1 Mult: 1 | 0 | MUR2030CT | MDD(Microdiode Semiconductor) | 1.3V@10A 35ns 1 pair of common cathodes 20A 300V TO-220AB Fast Recovery / High Efficiency Diodes ROHS | C3031397 | TO-220AB | Tube-packed | 1.3V@10A | 10uA@200V | 35ns | 1 pair of common cathodes | 20A | -50℃~+150℃@(Tj) | 300V |