Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 50 Mult: 50
Full Reel: 3000
|
6102
(6102+0+0)In Stock | ES2JF | Shandong Jingdao Microelectronics | 1.68V@2A 35ns Independent Type 2A 600V SMAF Fast Recovery / High Efficiency Diodes ROHS | C108818 | SMAF | Tape & Reel (TR) | 1.68V@2A | 5uA@600V | 35ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
6099
(6099+0+0)In Stock | RS1GG | Shikues | 1.3V@1A 150ns Independent Type 1A 400V SMA Fast Recovery / High Efficiency Diodes ROHS | C434029 | SMA | Tape & Reel (TR) | 1.3V@1A | 5uA@400V | 150ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
6080
(2040+4040+0)In Stock | UABS10 | MDD(Microdiode Semiconductor) | 1.7V@400mA 75ns 2 Pair CA + CC 1A 1kV ABS Fast Recovery / High Efficiency Diodes ROHS | C2994354 | ABS | Tape & Reel (TR) | 1.7V@400mA | 5uA@1kV | 75ns | 2 Pair CA + CC | 1A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6077
(977+5100+0)In Stock | ES8JC | Shandong Jingdao Microelectronics | 1.7V@8A 35ns Independent Type 8A 600V SMC Fast Recovery / High Efficiency Diodes ROHS | C169513 | SMC | Tape & Reel (TR) | 1.7V@8A | 10uA@600V | 35ns | Independent Type | 8A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
6068
(4948+1120+0)In Stock | BYG21M-E3 | FUXINSEMI | 1.5V@1A 120ns Independent Type 1.5A 1kV SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C6807799 | SMA(DO-214AC) | Tape & Reel (TR) | 1.5V@1A | 1uA@1kV | 120ns | Independent Type | 1.5A | -55℃~+150℃ | 1kV | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
6058
(4409+1649+0)In Stock | ED | DIYI Elec Tech | 950mV 35ns 1A 200V S0D-123-FL Fast Recovery / High Efficiency Diodes ROHS | C5159254 | S0D-123-FL | Tape & Reel (TR) | 950mV | 5uA | 35ns | - | 1A | -55℃~+150℃ | 200V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
6039
(2919+3120+0)In Stock | UF4006GP-TP | MCC(Micro Commercial Components) | 75ns 1A 800V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C2987027 | DO-41 | Tape & Reel (TR) | - | 5uA@800V | 75ns | - | 1A | -55℃~+150℃@(Tj) | 800V | ||
| Min: 20 Mult: 20 |
6020
(3020+3000+0)In Stock | FR107-TB | Suzhou Good-Ark Elec | 1.3V@1A 500ns 1A 1kV DO-41 Fast Recovery / High Efficiency Diodes ROHS | C179525 | DO-41 | Box-packed | 1.3V@1A | 5uA@1kV | 500ns | - | 1A | -55℃~+125℃@(Tj) | 1kV | ||
| Min: 50 Mult: 50 |
6016
(5990+26+0)In Stock | UF4007 | SUNMATE Elec | 1.7V@1A 75ns 1A 1kV DO-41 Fast Recovery / High Efficiency Diodes ROHS | C424496 | DO-41 | Tape & Reel (TR) | 1.7V@1A | 5uA@1kV | 75ns | - | 1A | -65℃~+125℃@(Tj) | 1kV | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6006
(6000+6+0)In Stock | ES2J | Yangzhou Yangjie Elec Tech | 1.7V@2A 35ns Independent Type 2A 600V SMB(DO-214AA) Fast Recovery / High Efficiency Diodes ROHS | C698728 | SMB(DO-214AA) | Tape & Reel (TR) | 1.7V@2A | 5uA@600V | 35ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6002
(6000+2+0)In Stock | ES3DB | Yangzhou Yangjie Elec Tech | 950mV@3A 35ns Independent Type 3A 200V SMB(DO-214AA) Fast Recovery / High Efficiency Diodes ROHS | C961787 | SMB(DO-214AA) | Tape & Reel (TR) | 950mV@3A | 5uA@100V | 35ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6001
(5993+8+0)In Stock | US5MC | MDD(Microdiode Semiconductor) | 1.65V@5A 75ns Independent Type 5A 1kV SMC Fast Recovery / High Efficiency Diodes ROHS | C364264 | SMC | Tape & Reel (TR) | 1.65V@5A | 10uA@1kV | 75ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6000
(6000+0+0)In Stock | ES3GB | LangJie | 1.25V@3A 35ns Independent Type 3A 400V SMB Fast Recovery / High Efficiency Diodes ROHS | C7450507 | SMB | Tape & Reel (TR) | 1.25V@3A | - | 35ns | Independent Type | 3A | - | 400V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6000
(0+6000+0)In Stock | ES2JB | XUMAO | 1.7V@2A 35ns 2A 600V SMB Fast Recovery / High Efficiency Diodes ROHS | C22466257 | SMB | Tape & Reel (TR) | 1.7V@2A | 5uA@600V | 35ns | - | 2A | - | 600V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6000
(0+6000+0)In Stock | US2M | XUMAO | 1.7V@2A 75ns 2A 1kV SMB Fast Recovery / High Efficiency Diodes ROHS | C22448070 | SMB | Tape & Reel (TR) | 1.7V@2A | 5uA@1000V | 75ns | - | 2A | - | 1kV | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6000
(6000+0+0)In Stock | ES5BB | Shandong Jingdao Microelectronics | 1V@5A 35ns Independent Type 5A 100V SMB Fast Recovery / High Efficiency Diodes ROHS | C437857 | SMB | Tape & Reel (TR) | 1V@5A | 5uA@100V | 35ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 100V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6000
(0+6000+0)In Stock | ES3A | BORN | SMB Fast Recovery / High Efficiency Diodes ROHS | C20612276 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
6000
(0+6000+0)In Stock | FR107 | DOWO | 1A 1kV SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C20624759 | SOD-123FL | Tape & Reel (TR) | - | - | - | - | 1A | - | 1kV | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6000
(0+6000+0)In Stock | ES5GC | XUMAO | 1.3V@5A 35ns 5A 400V SMC Fast Recovery / High Efficiency Diodes ROHS | C22448085 | SMC | Tape & Reel (TR) | 1.3V@5A | 5uA@400V | 35ns | - | 5A | - | 400V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6000
(0+6000+0)In Stock | US3MC | XUMAO | 1.7V@3A 75ns 3A 1kV SMC Fast Recovery / High Efficiency Diodes ROHS | C22466274 | SMC | Tape & Reel (TR) | 1.7V@3A | 5uA@1000V | 75ns | - | 3A | - | 1kV | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6000
(0+6000+0)In Stock | RS3M | XUMAO | 1.3V@3A 500ns 3A 1kV SMB Fast Recovery / High Efficiency Diodes ROHS | C22448074 | SMB | Tape & Reel (TR) | 1.3V@3A | 5uA@1000V | 500ns | - | 3A | - | 1kV | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6000
(0+6000+0)In Stock | ES5JC | XUMAO | 1.7V@5A 35ns 5A 600V SMC Fast Recovery / High Efficiency Diodes ROHS | C22448084 | SMC | Tape & Reel (TR) | 1.7V@5A | 5uA@600V | 35ns | - | 5A | - | 600V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6000
(0+6000+0)In Stock | ES2GB | XUMAO | 1.3V@2A 35ns 2A 400V SMB Fast Recovery / High Efficiency Diodes ROHS | C22466259 | SMB | Tape & Reel (TR) | 1.3V@2A | 5uA@400V | 35ns | - | 2A | - | 400V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6000
(0+6000+0)In Stock | RS3MC | XUMAO | 1.3V@3A 500ns 3A 1kV SMC Fast Recovery / High Efficiency Diodes ROHS | C22448086 | SMC | Tape & Reel (TR) | 1.3V@3A | 5uA@1000V | 500ns | - | 3A | - | 1kV | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6000
(0+6000+0)In Stock | RS2MB | XUMAO | 1.3V@2A 500ns 2A 1kV SMB Fast Recovery / High Efficiency Diodes ROHS | C22466269 | SMB | Tape & Reel (TR) | 1.3V@2A | 5uA@1000V | 500ns | - | 2A | - | 1kV |