Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Diode Configuration
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Diode Configuration
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 3000
|
5940
(0+5940+0)In Stock | US3M | XUMAO | 1.7V@3A 75ns 3A 1kV SMB Fast Recovery / High Efficiency Diodes ROHS | C22448067 | SMB | Tape & Reel (TR) | 1.7V@3A | 5uA@1000V | 75ns | 3A | 1kV | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
5940
(0+5940+0)In Stock | ES2JA | ZHIDE | SMA Fast Recovery / High Efficiency Diodes ROHS | C5161819 | SMA | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
5930
(0+5930+0)In Stock | US1MG | Shikues | 1.65V@1A 75ns Independent Type 1A 1kV SMA Fast Recovery / High Efficiency Diodes ROHS | C110414 | SMA | Tape & Reel (TR) | 1.65V@1A | 5uA@1kV | 75ns | 1A | 1kV | Independent Type | -55℃~+150℃@(Tj) | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5928
(5928+0+0)In Stock | US1BW | Shandong Jingdao Microelectronics | 1V@1A 50ns Independent Type 1A 100V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C437771 | SOD-123FL | Tape & Reel (TR) | 1V@1A | 5uA@100V | 50ns | 1A | 100V | Independent Type | -55℃~+150℃@(Tj) | ||
| Min: 20 Mult: 20
Full Reel: 7500
|
5927
(40+5887+0)In Stock | HFM108 | LRC | 1.85V@1A 75ns Independent Type 1A 1kV DO-214AC(SMA) Fast Recovery / High Efficiency Diodes ROHS | C188184 | DO-214AC(SMA) | Tape & Reel (TR) | 1.85V@1A | 5uA@1kV | 75ns | 1A | 1kV | Independent Type | -50℃~+150℃@(Tj) | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5910
(2940+2970+0)In Stock | ES3JC | XUMAO | 1.7V@3A 35ns 3A 600V SMC Fast Recovery / High Efficiency Diodes ROHS | C22448082 | SMC | Tape & Reel (TR) | 1.7V@3A | 5uA@600V | 35ns | 3A | 600V | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
5901
(5884+17+0)In Stock
View marketplace suppliers’ inventory
| RS1G-13-F | Diodes Incorporated | 1.3V@1A 150ns 1A 400V SMA Fast Recovery / High Efficiency Diodes ROHS | C85103 | SMA | Tape & Reel (TR) | 1.3V@1A | 5uA@400V | 150ns | 1A | 400V | - | -65℃~+150℃@(Tj) | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5900
(5900+0+0)In Stock | ES1DW | JUXING | SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C22440660 | SOD-123FL | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5897
(5897+0+0)In Stock | US5JC | Foshan Blue Rocket Elec | 1.65V@5A 75ns Independent Type 5A 600V SMC Fast Recovery / High Efficiency Diodes ROHS | C2900715 | SMC | Tape & Reel (TR) | 1.65V@5A | 5uA@600V | 75ns | 5A | 600V | Independent Type | -55℃~+150℃@(Tj) | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5896
(5896+0+0)In Stock | US1AF | Shandong Jingdao Microelectronics | 1V@1A 50ns Independent Type 1A 50V SMAF Fast Recovery / High Efficiency Diodes ROHS | C437772 | SMAF | Tape & Reel (TR) | 1V@1A | 5uA@50V | 50ns | 1A | 50V | Independent Type | -55℃~+150℃@(Tj) | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5830
(0+5830+0)In Stock | RS5M | XUMAO | 1.3V@5A 500ns 5A 1kV SMB Fast Recovery / High Efficiency Diodes ROHS | C22448075 | SMB | Tape & Reel (TR) | 1.3V@5A | 5uA@1000V | 500ns | 5A | 1kV | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5826
(5826+0+0)In Stock | ES3GB | LangJie | 1.25V@3A 35ns Independent Type 3A 400V SMB Fast Recovery / High Efficiency Diodes ROHS | C7450507 | SMB | Tape & Reel (TR) | 1.25V@3A | - | 35ns | 3A | 400V | Independent Type | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5813
(5793+20+0)In Stock | UG2G | Yangzhou Yangjie Elec Tech | 1.25V@2A 25ns Independent Type 2A 400V SMB(DO-214AA) Fast Recovery / High Efficiency Diodes ROHS | C961905 | SMB(DO-214AA) | Tape & Reel (TR) | 1.25V@2A | 5uA@400V | 25ns | 2A | 400V | Independent Type | -55℃~+150℃@(Tj) | ||
| Min: 20 Mult: 20 |
5807
(5807+0+0)In Stock | SF28G | LGE | 1.7V@2A 35ns Independent Type 2A 600V DO-15 Fast Recovery / High Efficiency Diodes ROHS | C7544881 | DO-15 | Box-packed | 1.7V@2A | 5uA@600V | 35ns | 2A | 600V | Independent Type | -65℃~+150℃ | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
5806
(2838+2968+0)In Stock | ES1D | YONGYUTAI | 1V@1A 35ns Independent Type 1A 200V SMA Fast Recovery / High Efficiency Diodes ROHS | C2909970 | SMA | Tape & Reel (TR) | 1V@1A | 5uA@200V | 35ns | 1A | 200V | Independent Type | -55℃~+150℃@(Tj) | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5793
(5785+8+0)In Stock | US5MC | MDD(Microdiode Semiconductor) | 1.65V@5A 75ns Independent Type 5A 1kV SMC Fast Recovery / High Efficiency Diodes ROHS | C364264 | SMC | Tape & Reel (TR) | 1.65V@5A | 10uA@1kV | 75ns | 5A | 1kV | Independent Type | -55℃~+150℃@(Tj) | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5787
(5786+1+0)In Stock | ES3BB | Shandong Jingdao Microelectronics | 1V@3A 35ns Independent Type 3A 100V SMB Fast Recovery / High Efficiency Diodes ROHS | C437852 | SMB | Tape & Reel (TR) | 1V@3A | 5uA@100V | 35ns | 3A | 100V | Independent Type | -55℃~+150℃@(Tj) | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
5781
(5764+17+0)In Stock | ES1D-LTP | MCC(Micro Commercial Components) | 950mV@1A 35ns 1A 200V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C85620 | SMA(DO-214AC) | Tape & Reel (TR) | 950mV@1A | 5uA@200V | 35ns | 1A | 200V | - | -65℃~+175℃@(Ta) | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5778
(5778+0+0)In Stock | MURS160 | DOWO | SMB Fast Recovery / High Efficiency Diodes ROHS | C22374744 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5769
(5529+240+0)In Stock | RS2MF | HXY MOSFET | 1.3V@2A 500ns Independent Type 2A 1kV SMAF Fast Recovery / High Efficiency Diodes ROHS | C5199093 | SMAF | Tape & Reel (TR) | 1.3V@2A | 5uA@1kV | 500ns | 2A | 1kV | Independent Type | -65℃~+150℃ | ||
| Min: 50 Mult: 50 |
5768
(5742+26+0)In Stock | UF4007 | SUNMATE Elec | 1.7V@1A 75ns 1A 1kV DO-41 Fast Recovery / High Efficiency Diodes ROHS | C424496 | DO-41 | Tape & Reel (TR) | 1.7V@1A | 5uA@1kV | 75ns | 1A | 1kV | - | -65℃~+125℃@(Tj) | ||
| Min: 1 Mult: 1 |
5744
(5744+0+0)In Stock
View marketplace suppliers’ inventory
| RHRP30120 | onsemi | 3.2V@30A 85ns Independent Type 30A 1.2kV TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C11752 | TO-220AC | Tube-packed | 3.2V@30A | 250uA@1.2kV | 85ns | 30A | 1.2kV | Independent Type | -65℃~+175℃@(Tj) | ||
| Min: 20 Mult: 20 |
5740
(5740+0+0)In Stock | SF28 | MDD(Microdiode Semiconductor) | 1.7V@2A 35ns 2A 600V DO-15 Fast Recovery / High Efficiency Diodes ROHS | C3092 | DO-15 | Tape & Reel (TR) | 1.7V@2A | 5uA@400V | 35ns | 2A | 600V | - | -65℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5732
(4306+1426+0)In Stock | RF071M2STR | ROHM Semicon | 780mV@700mA 12ns Independent Type 700mA 200V SOD-123F Fast Recovery / High Efficiency Diodes ROHS | C84978 | SOD-123F | Tape & Reel (TR) | 780mV@700mA | 10nA@200V | 12ns | 700mA | 200V | Independent Type | - | ||
| Min: 20 Mult: 20
Full Reel: 7500
|
5719
(5690+29+0)In Stock | ES1J | DIYI Elec Tech | 1.7V@1A 35ns Independent Type 1A 600V SMA Fast Recovery / High Efficiency Diodes ROHS | C84166 | SMA | Tape & Reel (TR) | 1.7V@1A | 5uA@600V | 35ns | 1A | 600V | Independent Type | -55℃~+150℃@(Tj) |