Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | MURB1620CT | Yangzhou Yangjie Elec Tech | TO-263 Fast Recovery / High Efficiency Diodes ROHS | C20602204 | TO-263 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
| 0 | US1JF | Shandong Jingdao Microelectronics | 1.65V@1A 75ns Independent Type 1A 600V SMAF Fast Recovery / High Efficiency Diodes ROHS | C169408 | SMAF | Tape & Reel (TR) | 1.65V@1A | 5uA@600V | 75ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 5 Mult: 5
Full Reel: 10000
| 0 | VS-1EFU06-M3/I | Vishay Intertech | SMF(DO-219AB) Fast Recovery / High Efficiency Diodes ROHS | C7464056 | SMF(DO-219AB) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MURHS160T3G | onsemi | 1.5V@1A 25ns Independent Type 1A 600V SMB Fast Recovery / High Efficiency Diodes ROHS | C464222 | SMB | Tape & Reel (TR) | 1.5V@1A | 180nA@600V | 25ns | Independent Type | 1A | -65℃~+175℃@(Tj) | 600V | ||
| Min: 20 Mult: 20
Full Reel: 3000
| 0 | RS2M | Jiangsu Changjing Electronics Technology Co., Ltd. | 1.3V@2A 500ns Independent Type 2A 1kV SMBG Fast Recovery / High Efficiency Diodes ROHS | C2924096 | SMBG | Tape & Reel (TR) | 1.3V@2A | 2.5uA@1kV | 500ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| VS-8EWF12S-M3 | Vishay Intertech | 1.3V@8A 80ns Independent Type 8A 1.2kV TO-252(DPAK) Fast Recovery / High Efficiency Diodes ROHS | C506545 | TO-252(DPAK) | Tube-packed | 1.3V@8A | 100uA@1.2kV | 80ns | Independent Type | 8A | -40℃~+150℃@(Tj) | 1.2kV | ||
| Min: 10 Mult: 10
Full Reel: 1800
| 0 | US1MWG_R1_00001 | PANJIT International | 1.7V@1A 100ns Independent Type 1A 1kV SMA-W Fast Recovery / High Efficiency Diodes ROHS | C391758 | SMA-W | Tape & Reel (TR) | 1.7V@1A | 10uA@1kV | 100ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 1 Mult: 1 | 0 | MUR110G | onsemi | 875mV@1A 35ns Independent Type 1A 100V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C899898 | DO-41 | Bag-packed | 875mV@1A | 2uA@100V | 35ns | Independent Type | 1A | -65℃~+175℃@(Tj) | 100V | ||
| Min: 50 Mult: 50
Full Reel: 2000
| 0 | ES1G | TWGMC | 1.25V@1A 35ns Independent Type 1A 400V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C727089 | SMA(DO-214AC) | Tape & Reel (TR) | 1.25V@1A | 5uA | 35ns | Independent Type | 1A | -65℃~+150℃@(Tj) | 400V | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | VS-10ETF12SLHM3 | Vishay Intertech | 1.33V@10A 80ns Independent Type 10A 1.2kV TO-263AB(D2PAK) Fast Recovery / High Efficiency Diodes ROHS | C413468 | TO-263AB(D2PAK) | Tape & Reel (TR) | 1.33V@10A | 100uA@1.2kV | 80ns | Independent Type | 10A | -40℃~+150℃@(Tj) | 1.2kV | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0
View marketplace suppliers’ inventory
| MURA230T3G | onsemi | 1.3V@2A 65ns 2A 300V SMA Fast Recovery / High Efficiency Diodes ROHS | C242411 | SMA | Tape & Reel (TR) | 1.3V@2A | 5uA@300V | 65ns | - | 2A | -65℃~+175℃@(Tj) | 300V | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | SDURB1020CT | SMC(Sangdest Microelectronicstronic (Nanjing)) | 940mV@5A 33ns 1 pair of common cathodes 5A 200V D2PAK Fast Recovery / High Efficiency Diodes ROHS | C260365 | D2PAK | Tape & Reel (TR) | 940mV@5A | 50nA@200V | 33ns | 1 pair of common cathodes | 5A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | VS-HFA08SD60STR-M3 | Vishay Intertech | 1.7V@16A 37ns Independent Type 8A 600V TO-252AA Fast Recovery / High Efficiency Diodes ROHS | C468154 | TO-252AA | Tape & Reel (TR) | 1.7V@16A | 300nA@600V | 37ns | Independent Type | 8A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | VS-20CTH03STRL-M3 | Vishay Intertech | 1.05V@10A 31ns 1 pair of common cathodes 10A 300V D2PAK Fast Recovery / High Efficiency Diodes ROHS | C468063 | D2PAK | Tape & Reel (TR) | 1.05V@10A | 20uA@300V | 31ns | 1 pair of common cathodes | 10A | -65℃~+175℃@(Tj) | 300V | ||
| Min: 10 Mult: 10
Full Reel: 1800
| 0 | US1M R3G | Taiwan Semiconductor | SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C486186 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
| 0 | FSM17PL-TP | MCC(Micro Commercial Components) | 1.3V@1A 500ns 1A 1kV SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C668938 | SOD-123FL | Tape & Reel (TR) | 1.3V@1A | 1uA@1kV | 500ns | - | 1A | -65℃~+150℃@(Tj) | 1kV | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0
View marketplace suppliers’ inventory
| MURA115T3G | onsemi | 875mV@1A 35ns 2A 150V SMA Fast Recovery / High Efficiency Diodes ROHS | C480773 | SMA | Tape & Reel (TR) | 875mV@1A | 2uA@150V | 35ns | - | 2A | -65℃~+175℃@(Tj) | 150V | ||
| Min: 50 Mult: 50
Full Reel: 3000
| 0 | ES1JF | High Diode | 1.7V@1A 35ns Independent Type 1A 600V SMAF Fast Recovery / High Efficiency Diodes ROHS | C466488 | SMAF | Tape & Reel (TR) | 1.7V@1A | 5uA@600V | 35ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 20 Mult: 20
Full Reel: 3000
| 0 | RS3GF | Shandong Jingdao Microelectronics | 1.3V@3A 150ns Independent Type 3A 400V SMAF Fast Recovery / High Efficiency Diodes ROHS | C437728 | SMAF | Tape & Reel (TR) | 1.3V@3A | 5uA@400V | 150ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 1 Mult: 1 | 0 | BYV30W-600PT2Q | WeEn Semiconductors | 1.18V@30A 42ns Independent Type 30A 600V TO-247-2L Fast Recovery / High Efficiency Diodes ROHS | C2693345 | TO-247-2L | Tube-packed | 1.18V@30A | 2uA@600V | 42ns | Independent Type | 30A | - | 600V | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0
View marketplace suppliers’ inventory
| MURA215T3G | onsemi | 950mV@2A 35ns 2A 150V SMA Fast Recovery / High Efficiency Diodes ROHS | C242295 | SMA | Tape & Reel (TR) | 950mV@2A | 2uA@150V | 35ns | - | 2A | -65℃~+175℃@(Tj) | 150V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| STTH30R04D | STMicroelectronics | TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C967655 | TO-220AC | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | NRVUD620CTG | onsemi | 1.2V@6A 35ns 1 pair of common cathodes 3A 200V DPAK Fast Recovery / High Efficiency Diodes ROHS | C897519 | DPAK | Tube-packed | 1.2V@6A | 5uA@200V | 35ns | 1 pair of common cathodes | 3A | -65℃~+175℃@(Tj) | 200V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | RHRD660S9A-F085 | onsemi | 2.1V@6A 30ns Independent Type 6A 600V TO-252 Fast Recovery / High Efficiency Diodes ROHS | C887756 | TO-252 | Tape & Reel (TR) | 2.1V@6A | 100uA@600V | 30ns | Independent Type | 6A | -55℃~+175℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 | 0 | MUR1660 | Yangzhou Yangjie Elec Tech | 1.5V@16A 50ns Independent Type 16A 600V TO-220-2 Fast Recovery / High Efficiency Diodes ROHS | C961853 | TO-220-2 | Tube-packed | 1.5V@16A | 10uA@600V | 50ns | Independent Type | 16A | -55℃~+150℃@(Tj) | 600V |