Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | MF200K04F3 | Yangzhou Yangjie Elec Tech | 1.1V@100A 38ns 1 pair of common cathodes 100A 400V F3 Fast Recovery / High Efficiency Diodes ROHS | C781151 | F3 | Box-packed | 1.1V@100A | 500uA@400V | 38ns | 1 pair of common cathodes | 100A | -40℃~+150℃@(Tj) | 400V | ||
| Min: 1 Mult: 1 | 0 | MF200K12F2 | Yangzhou Yangjie Elec Tech | 2.3V@200A 57ns 1 pair of common cathodes 200A 1.2kV F2 Fast Recovery / High Efficiency Diodes ROHS | C781158 | F2 | Box-packed | 2.3V@200A | 1mA@1.2kV | 57ns | 1 pair of common cathodes | 200A | -40℃~+150℃@(Tj) | 1.2kV | ||
| Min: 1 Mult: 1 | 0 | MF200K12F2N | Yangzhou Yangjie Elec Tech | 2.3V@200A 57ns 1 pair of common cathodes 200A 1.2kV F2N Fast Recovery / High Efficiency Diodes ROHS | C781159 | F2N | Box-packed | 2.3V@200A | 1mA@1.2kV | 57ns | 1 pair of common cathodes | 200A | -40℃~+150℃@(Tj) | 1.2kV | ||
| Min: 1 Mult: 1 | 0 | MF300A06F2 | Yangzhou Yangjie Elec Tech | 1.15V@300A 55ns 1 pair common anode 300A 600V F2 Fast Recovery / High Efficiency Diodes ROHS | C781161 | F2 | Box-packed | 1.15V@300A | 500uA@600V | 55ns | 1 pair common anode | 300A | -40℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 | 0 | MF300U06F2 | Yangzhou Yangjie Elec Tech | 1.15V@300A 55ns Independent Type 300A 600V F2 Fast Recovery / High Efficiency Diodes ROHS | C781171 | F2 | Box-packed | 1.15V@300A | 500uA@600V | 55ns | Independent Type | 300A | -40℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1
Full Reel: 1250
| 0 | SF57 | HL(Haolin Elec) | DO-27 Fast Recovery / High Efficiency Diodes ROHS | C5187783 | DO-27 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | RS3M-SMC-T3-ZX | MDD(Microdiode Semiconductor) | 1.3V@3A 500ns Independent Type 3A 1kV DO-214AB Fast Recovery / High Efficiency Diodes ROHS | C5337015 | DO-214AB | Tape & Reel (TR) | 1.3V@3A | 5uA@1kV | 500ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | MURB1660CT | Yangzhou Yangjie Elec Tech | TO-263 Fast Recovery / High Efficiency Diodes ROHS | C5464760 | TO-263 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | S1FLD-GS08 | Vishay Intertech | DO-219AB Fast Recovery / High Efficiency Diodes ROHS | C5334428 | DO-219AB | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | RF081LAM2STFTR | ROHM Semicon | 980mV@1A 25ns 1.1A 200V SOD-128 Fast Recovery / High Efficiency Diodes ROHS | C5336681 | SOD-128 | Tape & Reel (TR) | 980mV@1A | 10uA@200V | 25ns | - | 1.1A | - | 200V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MURS560 | Yangzhou Yangjie Elec Tech | SMC(DO-214AB) Fast Recovery / High Efficiency Diodes ROHS | C5339828 | SMC(DO-214AB) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | RS2G-SMBG-T3-ZX | MDD(Microdiode Semiconductor) | 1.3V@2A 150ns Independent Type 2A 400V DO-214AA Fast Recovery / High Efficiency Diodes ROHS | C5337013 | DO-214AA | Tape & Reel (TR) | 1.3V@2A | 5uA@400V | 150ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 20 Mult: 20
Full Reel: 7500
| 0 | US1MWG_R2_00001 | PANJIT International | SMA Fast Recovery / High Efficiency Diodes ROHS | C5362222 | SMA | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1250
| 0
View marketplace suppliers’ inventory
| ER502_AY_10001 | PANJIT International | DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C5177345 | DO-201AD | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | QRT3006P | PANJIT International | TO-247AD-2L Fast Recovery / High Efficiency Diodes ROHS | C5118988 | TO-247AD-2L | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
| 0 | EST1DF_R1_000A1 | PANJIT International | SMAF Fast Recovery / High Efficiency Diodes ROHS | C5118941 | SMAF | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | STTH1602CGY-TR | STMicroelectronics | D2PAK Fast Recovery / High Efficiency Diodes ROHS | C5268268 | D2PAK | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 10000
| 0
View marketplace suppliers’ inventory
| FES1JE | Diodes Incorporated | 1.3V@1A 35ns 1A 600V DO-219AA Fast Recovery / High Efficiency Diodes ROHS | C5245055 | DO-219AA | Tape & Reel (TR) | 1.3V@1A | 5uA@600V | 35ns | - | 1A | -55℃~+150℃ | 600V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FES2DE-7 | Diodes Incorporated | DO-219AA Fast Recovery / High Efficiency Diodes ROHS | C5245059 | DO-219AA | Bag-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | STTH3L06UFY | STMicroelectronics | 1.4V@3A 70ns 3A 600V SMB Fast Recovery / High Efficiency Diodes ROHS | C5268270 | SMB | Tape & Reel (TR) | 1.4V@3A | 3uA@600V | 70ns | - | 3A | -40℃~+175℃ | 600V | ||
| Min: 1 Mult: 1 | 0 | QRT1506F_T0_00001 | PANJIT International | ITO-220AC Fast Recovery / High Efficiency Diodes ROHS | C5369198 | ITO-220AC | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| STTH6110TV1 | STMicroelectronics | ISOTOP Fast Recovery / High Efficiency Diodes ROHS | C5268259 | ISOTOP | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | FR104WS | MDD(Microdiode Semiconductor) | 1.3V@1A 150ns Independent Type 1A 400V SOD-323 Fast Recovery / High Efficiency Diodes ROHS | C2993266 | SOD-323 | Tape & Reel (TR) | 1.3V@1A | 5uA@400V | 150ns | Independent Type | 1A | -55℃~+125℃@(Tj) | 400V | ||
| Min: 1 Mult: 1 | 0 | MURTA200120R | GeneSiC Semiconductor | Fast Recovery / High Efficiency Diodes ROHS | C21785480 | - | Bag-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MUR10005CTR | GeneSiC Semiconductor | Fast Recovery / High Efficiency Diodes ROHS | C21123625 | - | Bag-packed | - | - | - | - | - | - | - |