Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | MF200A12F2N | Yangzhou Yangjie Elec Tech | 2.3V@200A 57ns 1 pair common anode 200A 1.2kV F2N Fast Recovery / High Efficiency Diodes ROHS | C781143 | F2N | Box-packed | 2.3V@200A | 1mA@1.2kV | 57ns | 1 pair common anode | 200A | -40℃~+150℃@(Tj) | 1.2kV | ||
| Min: 1 Mult: 1 | 0 | MF200K12F2 | Yangzhou Yangjie Elec Tech | 2.3V@200A 57ns 1 pair of common cathodes 200A 1.2kV F2 Fast Recovery / High Efficiency Diodes ROHS | C781158 | F2 | Box-packed | 2.3V@200A | 1mA@1.2kV | 57ns | 1 pair of common cathodes | 200A | -40℃~+150℃@(Tj) | 1.2kV | ||
| Min: 1 Mult: 1 | 0 | MF400U12F2 | Yangzhou Yangjie Elec Tech | 1.9V@400A 76ns Independent Type 400A 1.2kV F2 Fast Recovery / High Efficiency Diodes ROHS | C781177 | F2 | Box-packed | 1.9V@400A | 1mA@1.2kV | 76ns | Independent Type | 400A | -40℃~+150℃@(Tj) | 1.2kV | ||
| Min: 1 Mult: 1 | 0 | JECR6006SL | Jiangsu JieJie Microelectronics | 60A 600V TO-247J-2L Fast Recovery / High Efficiency Diodes ROHS | C7502066 | TO-247J-2L | Tube-packed | - | - | - | - | 60A | - | 600V | ||
| Min: 20 Mult: 20
Full Reel: 3000
| 0 | ES3DCG | Shikues | 1V@3A 35ns Independent Type 3A 200V SMC Fast Recovery / High Efficiency Diodes ROHS | C434015 | SMC | Tape & Reel (TR) | 1V@3A | 5uA@200V | 35ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 5 Mult: 5
Full Reel: 3000
| 0 | ES5G | LGE | 1.3V@5A 35ns Independent Type 5A 200V SMB Fast Recovery / High Efficiency Diodes ROHS | C2940142 | SMB | Tape & Reel (TR) | 1.3V@5A | 10uA@200V | 35ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | UF4004G | SMC(Sangdest Microelectronicstronic (Nanjing)) | 1V@1A 50ns Independent Type 1A 400V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C493194 | DO-41 | Tape & Reel (TR) | 1V@1A | 5uA@400V | 50ns | Independent Type | 1A | -65℃~+150℃@(Tj) | 400V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | NRVS3KB | onsemi | DO-214AA Fast Recovery / High Efficiency Diodes ROHS | C604292 | DO-214AA | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | NRVHPD660T4G | onsemi | 3V@6A 50ns 6A 600V DPAK Fast Recovery / High Efficiency Diodes ROHS | C604289 | DPAK | Tape & Reel (TR) | 3V@6A | 30uA@600V | 50ns | - | 6A | -65℃~+175℃ | 600V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| LQA05TC600 | POWER INTEGRATIONS | 3.14V@5A 15ns 5A 600V TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C568323 | TO-220AC | Tube-packed | 3.14V@5A | 15uA@600V | 15ns | - | 5A | - | 600V | ||
| Min: 1 Mult: 1
Full Reel: 7500
| 0 | US2JA | onsemi | 1.7V@1.5A 1.5A 600V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C896162 | SMA(DO-214AC) | Tape & Reel (TR) | 1.7V@1.5A | 5uA@600V | - | - | 1.5A | -55℃~+150℃ | 600V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MUR1040D | Yangzhou Yangjie Elec Tech | TO-252 Fast Recovery / High Efficiency Diodes ROHS | C17429580 | TO-252 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 20F40HF3-220HF | Jilin Sino-Microelectronics | 1.35V@10A 30ns 1 pair of common cathodes 10A 400V TO-220F-3 Fast Recovery / High Efficiency Diodes ROHS | C272466 | TO-220F-3 | Tube-packed | 1.35V@10A | 50uA@400V | 30ns | 1 pair of common cathodes | 10A | -50℃~+150℃@(Tj) | 400V | ||
| Min: 1 Mult: 1 | 0 | 15F60HF-220HF2L | Jilin Sino-Microelectronics | 1.4V@15A 68.8ns Independent Type 15A 600V TO-220-2 Fast Recovery / High Efficiency Diodes ROHS | C272467 | TO-220-2 | Tube-packed | 1.4V@15A | 50uA@600V | 68.8ns | Independent Type | 15A | -50℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 | 0 | 20F40UHF-220HF2L | Jilin Sino-Microelectronics | 1.7V@20A 34ns Independent Type 20A 400V TO-220-2 Fast Recovery / High Efficiency Diodes ROHS | C272469 | TO-220-2 | Tube-packed | 1.7V@20A | 50uA@400V | 34ns | Independent Type | 20A | -50℃~+150℃@(Tj) | 400V | ||
| Min: 1 Mult: 1 | 0 | 75F120W-247-2L | Jilin Sino-Microelectronics | 2.2V@75A 279ns Independent Type 75A 1.2kV TO-247-2 Fast Recovery / High Efficiency Diodes ROHS | C272470 | TO-247-2 | Tube-packed | 2.2V@75A | 200uA@1.2kV | 279ns | Independent Type | 75A | -50℃~+150℃@(Tj) | 1.2kV | ||
| Min: 1 Mult: 1 | 0 | 10F60HF-220HF2L | Jilin Sino-Microelectronics | 1.8V@10A 44.8ns Independent Type 10A 600V TO-220-2 Fast Recovery / High Efficiency Diodes ROHS | C272472 | TO-220-2 | Tube-packed | 1.8V@10A | 50uA@600V | 44.8ns | Independent Type | 10A | -50℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0
View marketplace suppliers’ inventory
| MUR440RLG | onsemi | 1.28V@4A 75ns Independent Type 4A 400V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C51012 | DO-201AD | Tape & Reel (TR) | 1.28V@4A | 10uA@400V | 75ns | Independent Type | 4A | -65℃~+175℃@(Tj) | 400V | ||
| Min: 20 Mult: 20
Full Reel: 3000
| 0 | ES2B | MDD(Microdiode Semiconductor) | 950mV@2A 35ns 2A 100V SMB Fast Recovery / High Efficiency Diodes ROHS | C16104 | SMB | Tape & Reel (TR) | 950mV@2A | 5uA@100V | 35ns | - | 2A | -50℃~+150℃@(Tj) | 100V | ||
| Min: 5 Mult: 5
Full Reel: 2500
| 0 | BYQ28ED-200,118 | WeEn Semiconductors | 1.1V@10A 10ns 1 pair of common cathodes 10A 200V TO-252 Fast Recovery / High Efficiency Diodes ROHS | C256461 | TO-252 | Tape & Reel (TR) | 1.1V@10A | 2uA@200V | 10ns | 1 pair of common cathodes | 10A | - | 200V | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0
View marketplace suppliers’ inventory
| MURA215T3G | onsemi | 950mV@2A 35ns 2A 150V SMA Fast Recovery / High Efficiency Diodes ROHS | C242295 | SMA | Tape & Reel (TR) | 950mV@2A | 2uA@150V | 35ns | - | 2A | -65℃~+175℃@(Tj) | 150V | ||
| Min: 1 Mult: 1 | 0 | MUR2020CTPBF | Vishay Intertech | 1.15V@16A 21ns 1 pair of common cathodes 10A 200V TO-220 Fast Recovery / High Efficiency Diodes ROHS | C11746 | TO-220 | Tube-packed | 1.15V@16A | 15uA@200V | 21ns | 1 pair of common cathodes | 10A | -65℃~+175℃@(Tj) | 200V | ||
| Min: 1 Mult: 1 | 0 | VS-E4PU6006L-N3 | Vishay Intertech | 1.46V@60A 105ns Independent Type 60A 600V TO-247AC Fast Recovery / High Efficiency Diodes ROHS | C144893 | TO-247AC | Tube-packed | 1.46V@60A | 50uA@600V | 105ns | Independent Type | 60A | -55℃~+175℃@(Tj) | 600V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ES2G | Chongqing Pingwei Tech | DO-214AA Fast Recovery / High Efficiency Diodes ROHS | C432656 | DO-214AA | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | VS-10ETF12SLHM3 | Vishay Intertech | 1.33V@10A 80ns Independent Type 10A 1.2kV TO-263AB(D2PAK) Fast Recovery / High Efficiency Diodes ROHS | C413468 | TO-263AB(D2PAK) | Tape & Reel (TR) | 1.33V@10A | 100uA@1.2kV | 80ns | Independent Type | 10A | -40℃~+150℃@(Tj) | 1.2kV |