Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | DURF1060CT | Littelfuse | 1.55V@5A 50ns 1 pair of common cathodes 5A 600V ITO-220AB Fast Recovery / High Efficiency Diodes ROHS | C6602519 | ITO-220AB | Tube-packed | 1.55V@5A | 5uA@600V | 50ns | 1 pair of common cathodes | 5A | -55℃~+150℃ | 600V | ||
| Min: 10 Mult: 10
Full Reel: 3000
| 0 | ES5AC | Shandong Jingdao Microelectronics | 1V@5A 35ns Independent Type 5A 50V SMC Fast Recovery / High Efficiency Diodes ROHS | C437865 | SMC | Tape & Reel (TR) | 1V@5A | 5uA@50V | 35ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 50V | ||
| Min: 1 Mult: 1 | 0 | FFA60UA60DN | onsemi | 2.2V@30A 90ns 1 pair of common cathodes 30A 600V TO-3P-3 Fast Recovery / High Efficiency Diodes ROHS | C132701 | TO-3P-3 | Tube-packed | 2.2V@30A | 100uA@600V | 90ns | 1 pair of common cathodes | 30A | -65℃~+175℃@(Tj) | 600V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| US1BFA | onsemi | 950mV@1A 50ns Independent Type 1A 100V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C894754 | SOD-123FL | Tape & Reel (TR) | 950mV@1A | 5uA@100V | 50ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 100V | ||
| Min: 1 Mult: 1 | 0 | DUR1040CT | Littelfuse | 1.3V@5A 45ns 1 pair of common cathodes 5A 400V TO-220AB Fast Recovery / High Efficiency Diodes ROHS | C3313274 | TO-220AB | Tube-packed | 1.3V@5A | 30uA@100V | 45ns | 1 pair of common cathodes | 5A | -55℃~+150℃ | 400V | ||
| Min: 5 Mult: 5
Full Reel: 800
| 0
View marketplace suppliers’ inventory
| ER3DA_R1_00001 | PANJIT International | 950mV@3A 35ns 3A 200V DO-214AA(SMB) Fast Recovery / High Efficiency Diodes ROHS | C5118939 | DO-214AA(SMB) | Tape & Reel (TR) | 950mV@3A | 1uA@200V | 35ns | - | 3A | -55℃~+150℃ | 200V | ||
| Min: 10 Mult: 10
Full Reel: 3000
| 0 | ES3JC | YFW | SMC Fast Recovery / High Efficiency Diodes ROHS | C20606611 | SMC | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MURT10060 | GeneSiC Semiconductor | Fast Recovery / High Efficiency Diodes ROHS | C21037239 | - | Bag-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | DURF1030CT | Littelfuse | 1.3V@5A 45ns 1 pair of common cathodes 5A 300V ITO-220AB Fast Recovery / High Efficiency Diodes ROHS | C5674527 | ITO-220AB | Tube-packed | 1.3V@5A | 30uA@300V | 45ns | 1 pair of common cathodes | 5A | -55℃~+150℃ | 300V | ||
| Min: 5 Mult: 5
Full Reel: 3000
| 0 | MURS160BJ | WeEn Semiconductors | 1.25V@1A 40ns Independent Type 1A 600V SMB Fast Recovery / High Efficiency Diodes ROHS | C602711 | SMB | Tape & Reel (TR) | 1.25V@1A | 5uA@600V | 40ns | Independent Type | 1A | - | 600V | ||
| Min: 1 Mult: 1 | 0 | DURF1040CT | Littelfuse | 1.3V@5A 45ns 1 pair of common cathodes 5A 400V ITO-220AB Fast Recovery / High Efficiency Diodes ROHS | C7174053 | ITO-220AB | Tube-packed | 1.3V@5A | 30uA@400V | 45ns | 1 pair of common cathodes | 5A | -55℃~+150℃ | 400V | ||
| Min: 20 Mult: 20
Full Reel: 3000
| 0 | ES3DCG | Shikues | 1V@3A 35ns Independent Type 3A 200V SMC Fast Recovery / High Efficiency Diodes ROHS | C434015 | SMC | Tape & Reel (TR) | 1V@3A | 5uA@200V | 35ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 1 Mult: 1 | 0 | MUR3060P | Yangzhou Yangjie Elec Tech | 2.3V@30A 35ns Independent Type 30A 600V TO-247AD-2 Fast Recovery / High Efficiency Diodes ROHS | C698742 | TO-247AD-2 | Tube-packed | 2.3V@30A | 10uA@600V | 35ns | Independent Type | 30A | -55℃~+175℃@(Tj) | 600V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | DFR1D | MDD(Microdiode Semiconductor) | 1.3V@1A 150ns Independent Type 1A 200V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C2993160 | SOD-123FL | Tape & Reel (TR) | 1.3V@1A | 5uA@200V | 150ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ES1GF | MDD(Microdiode Semiconductor) | 1.25V@1A 35ns Independent Type 1A 400V SMAF Fast Recovery / High Efficiency Diodes ROHS | C2993205 | SMAF | Tape & Reel (TR) | 1.25V@1A | 5uA@400V | 35ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | ES2E | MDD(Microdiode Semiconductor) | 1.25V@2A 35ns Independent Type 2A 300V SMA Fast Recovery / High Efficiency Diodes ROHS | C2993220 | SMA | Tape & Reel (TR) | 1.25V@2A | 5uA@300V | 35ns | Independent Type | 2A | -50℃~+150℃@(Tj) | 300V | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | ES3ABF | MDD(Microdiode Semiconductor) | 1V@3A 35ns Independent Type 3A 50V SMBF Fast Recovery / High Efficiency Diodes ROHS | C2993230 | SMBF | Tape & Reel (TR) | 1V@3A | 5uA@50V | 35ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 50V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ES3EC | MDD(Microdiode Semiconductor) | 1.25V@3A 35ns Independent Type 3A 300V SMC(DO-214AB) Fast Recovery / High Efficiency Diodes ROHS | C2993245 | SMC(DO-214AB) | Tape & Reel (TR) | 1.25V@3A | 5uA@300V | 35ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 300V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ES5CC | MDD(Microdiode Semiconductor) | 1V@5A 35ns Independent Type 5A 150V SMC(DO-214AB) Fast Recovery / High Efficiency Diodes ROHS | C2993255 | SMC(DO-214AB) | Tape & Reel (TR) | 1V@5A | 5uA@150V | 35ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 150V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | FR204 | MDD(Microdiode Semiconductor) | 1.3V@2A 150ns 2A 400V DO-15 Fast Recovery / High Efficiency Diodes ROHS | C2993280 | DO-15 | Tape & Reel (TR) | 1.3V@2A | 5uA@400V | 150ns | - | 2A | -65℃~+150℃@(Tj) | 400V | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | RS5JBF | MDD(Microdiode Semiconductor) | 1.3V@5A 250ns Independent Type 5A 600V SMBF Fast Recovery / High Efficiency Diodes ROHS | C2993700 | SMBF | Tape & Reel (TR) | 1.3V@5A | 10uA@600V | 250ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | SF1001ED | MDD(Microdiode Semiconductor) | 950mV@10A 35ns Independent Type 10A 100V TO-252 Fast Recovery / High Efficiency Diodes ROHS | C2993785 | TO-252 | Tape & Reel (TR) | 950mV@10A | 1uA@100V | 35ns | Independent Type | 10A | -55℃~+150℃@(Tj) | 100V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | SF13WS | MDD(Microdiode Semiconductor) | 1V@500mA 35ns Independent Type 500mA 150V SOD-323 Fast Recovery / High Efficiency Diodes ROHS | C2993795 | SOD-323 | Tape & Reel (TR) | 1V@500mA | 5uA@150V | 35ns | Independent Type | 500mA | -55℃~+150℃@(Tj) | 150V | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | SF51G | MDD(Microdiode Semiconductor) | 950mV@5A 35ns 5A 50V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C2993820 | DO-201AD | Tape & Reel (TR) | 950mV@5A | 10uA@50V | 35ns | - | 5A | -65℃~+150℃@(Tj) | 50V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | SOD1F6 | MDD(Microdiode Semiconductor) | 1.3V@1A 500ns Independent Type 1A 800V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C2994245 | SOD-123FL | Tape & Reel (TR) | 1.3V@1A | 5uA@800V | 500ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 800V |