Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | DUR3060CT | Littelfuse | 2.03V@15A 50ns 1 pair of common cathodes 15A 600V TO-220AB Fast Recovery / High Efficiency Diodes ROHS | C6184686 | TO-220AB | Tube-packed | 2.03V@15A | 100uA@600V | 50ns | 1 pair of common cathodes | 15A | -55℃~+150℃ | 600V | ||
| Min: 10 Mult: 10
Full Reel: 1800
| 0 | US1MW_R1_10001 | PANJIT International | 1.7V@1A 100ns Independent Type 1A 1kV SMA-W Fast Recovery / High Efficiency Diodes ROHS | C188542 | SMA-W | Tape & Reel (TR) | 1.7V@1A | 10uA@1kV | 100ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 5 Mult: 5
Full Reel: 15000
| 0
View marketplace suppliers’ inventory
| ES1F | onsemi | SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C241729 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| STTH2003CT | STMicroelectronics | 1.25V@10A 35ns 1 pair of common cathodes 10A 300V TO-220 Fast Recovery / High Efficiency Diodes ROHS | C188340 | TO-220 | Tube-packed | 1.25V@10A | 20uA@300V | 35ns | 1 pair of common cathodes | 10A | - | 300V | ||
| Min: 1 Mult: 1
Full Reel: 6000
| 0
View marketplace suppliers’ inventory
| STTH802SFY | STMicroelectronics | 35ns 8A 200V TO-277 Fast Recovery / High Efficiency Diodes ROHS | C2969943 | TO-277 | Tape & Reel (TR) | - | 6uA@200V | 35ns | - | 8A | -40℃~+175℃ | 200V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | STTH5R06BY-TR | STMicroelectronics | 3.2V@5A 35ns 5A 600V DPAK Fast Recovery / High Efficiency Diodes ROHS | C2970618 | DPAK | Tape & Reel (TR) | 3.2V@5A | 30uA@600V | 35ns | - | 5A | - | 600V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| STTH1512G | STMicroelectronics | 2.1V@15A 105ns Independent Type 15A 1.2kV D2PAK Fast Recovery / High Efficiency Diodes ROHS | C157448 | D2PAK | Tube-packed | 2.1V@15A | 15uA@1.2kV | 105ns | Independent Type | 15A | - | 1.2kV | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| STTH8R06DIRG | STMicroelectronics | 2.9V@8A 45ns Independent Type 8A 600V TO-220-2 Fast Recovery / High Efficiency Diodes ROHS | C222223 | TO-220-2 | Tube-packed | 2.9V@8A | 30uA@600V | 45ns | Independent Type | 8A | - | 600V | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0
View marketplace suppliers’ inventory
| STTH2R06UFY | STMicroelectronics | 1.9V@2A 85ns 2A 600V DO-221AA Fast Recovery / High Efficiency Diodes ROHS | C2970870 | DO-221AA | Tape & Reel (TR) | 1.9V@2A | 2uA@600V | 85ns | - | 2A | -40℃~+175℃ | 600V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| STTH30R04D | STMicroelectronics | TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C967655 | TO-220AC | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | STTH10LCD06CT | STMicroelectronics | TO-220AB Fast Recovery / High Efficiency Diodes ROHS | C315147 | TO-220AB | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| STTH8S12D | STMicroelectronics | 2.7V@8A 32ns 8A 1.2kV TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C377924 | TO-220AC | Tube-packed | 2.7V@8A | 5uA@1.2kV | 32ns | - | 8A | - | 1.2kV | ||
| Min: 5 Mult: 5
Full Reel: 5000
| 0
View marketplace suppliers’ inventory
| STTH1R04A | STMicroelectronics | 1.5V@1A 14ns Independent Type 1A 400V SMA Fast Recovery / High Efficiency Diodes ROHS | C472542 | SMA | Tape & Reel (TR) | 1.5V@1A | 5uA@400V | 14ns | Independent Type | 1A | - | 400V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| STTH5R06D | STMicroelectronics | 2.9V@5A 40ns 5A 600V TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C10643 | TO-220AC | Tube-packed | 2.9V@5A | 20uA@600V | 40ns | - | 5A | - | 600V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| STTH30RQ06D | STMicroelectronics | TO-220-2 Fast Recovery / High Efficiency Diodes ROHS | C2971432 | TO-220-2 | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | STTH1602CGY-TR | STMicroelectronics | D2PAK Fast Recovery / High Efficiency Diodes ROHS | C5268268 | D2PAK | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| STTH6110TV1 | STMicroelectronics | ISOTOP Fast Recovery / High Efficiency Diodes ROHS | C5268259 | ISOTOP | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | STTH3L06UFY | STMicroelectronics | 1.4V@3A 70ns 3A 600V SMB Fast Recovery / High Efficiency Diodes ROHS | C5268270 | SMB | Tape & Reel (TR) | 1.4V@3A | 3uA@600V | 70ns | - | 3A | -40℃~+175℃ | 600V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | STTH1002CBY-TR | STMicroelectronics | DPAK Fast Recovery / High Efficiency Diodes ROHS | C2970196 | DPAK | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
| 0 | STTH3R06UFY | STMicroelectronics | 1.9V@3A 35ns Independent Type 3A 600V SMBflat Fast Recovery / High Efficiency Diodes ROHS | C377925 | SMBflat | Tape & Reel (TR) | 1.9V@3A | 3uA@600V | 35ns | Independent Type | 3A | -40℃~+175℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| STTH802D | STMicroelectronics | 950mV@8A 25ns Independent Type 8A 200V TO-220AC-2 Fast Recovery / High Efficiency Diodes ROHS | C371427 | TO-220AC-2 | Tube-packed | 950mV@8A | 6uA@200V | 25ns | Independent Type | 8A | - | 200V | ||
| Min: 1 Mult: 1 | 0 | STTH1210DY | STMicroelectronics | 2V@12A 67ns Independent Type 12A 1kV TO-220AC-2 Fast Recovery / High Efficiency Diodes ROHS | C377966 | TO-220AC-2 | Tube-packed | 2V@12A | 10uA@1kV | 67ns | Independent Type | 12A | -40℃~+175℃@(Tj) | 1kV | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| STTH8R06FP | STMicroelectronics | 2.9V@8A 45ns 8A 600V TO-220FP-AC Fast Recovery / High Efficiency Diodes ROHS | C1884503 | TO-220FP-AC | Tube-packed | 2.9V@8A | 30uA@600V | 45ns | - | 8A | - | 600V | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | SURA8240T3G | onsemi | 1.3V@2A 65ns 2A 400V SMA Fast Recovery / High Efficiency Diodes ROHS | C463422 | SMA | Tape & Reel (TR) | 1.3V@2A | 5uA@400V | 65ns | - | 2A | -65℃~+175℃@(Tj) | 400V | ||
| Min: 10 Mult: 10 | 0 | UF4007G | SMC(Sangdest Microelectronicstronic (Nanjing)) | 1.7V@1A 75ns Independent Type 1A 1kV DO-41 Fast Recovery / High Efficiency Diodes ROHS | C492895 | DO-41 | Box-packed | 1.7V@1A | 5uA@1kV | 75ns | Independent Type | 1A | -65℃~+150℃@(Tj) | 1kV |