Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 3000
| 0 | RS3A(SMC) | TWGMC | SMC Fast Recovery / High Efficiency Diodes ROHS | C4154953 | SMC | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 50 Mult: 50
Full Reel: 2000
| 0 | ES1G | TWGMC | 1.25V@1A 35ns Independent Type 1A 400V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C727089 | SMA(DO-214AC) | Tape & Reel (TR) | 1.25V@1A | 5uA@400V | 35ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 400V | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | US2D | TWGMC | SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C4154430 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | ES2A | TWGMC | SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C4154435 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | ES3A(SMB) | TWGMC | SMB Fast Recovery / High Efficiency Diodes ROHS | C4154904 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | ES3E(SMC) | TWGMC | SMC Fast Recovery / High Efficiency Diodes ROHS | C4154949 | SMC | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | ES2C | TWGMC | SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C4154437 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | ES2B | TWGMC | SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C4154436 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | ES2K | TWGMC | SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C4154442 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | MUR1660 | Yangzhou Yangjie Elec Tech | 1.5V@16A 50ns Independent Type 16A 600V TO-220-2 Fast Recovery / High Efficiency Diodes ROHS | C961853 | TO-220-2 | Tube-packed | 1.5V@16A | 10uA@600V | 50ns | Independent Type | 16A | -55℃~+150℃@(Tj) | 600V | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| STTH30R04D | STMicroelectronics | TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C967655 | TO-220AC | Tube-packed | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | SF38GU | DIYI Elec Tech | DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C22397350 | DO-201AD | Bag-packed | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | ER3DC | DIYI Elec Tech | SMC Fast Recovery / High Efficiency Diodes ROHS | C22397961 | SMC | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | MURF1640CT | DIYI Elec Tech | ITO-220AB Fast Recovery / High Efficiency Diodes ROHS | C22397972 | ITO-220AB | Tube-packed | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 15000
| 0
View marketplace suppliers’ inventory
| ES1F | onsemi | SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C241729 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 7500
| 0 | FM2000GP-TP | MCC(Micro Commercial Components) | 2.5V@500mA 500ns 500mA 2kV SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C668932 | SMA(DO-214AC) | Tape & Reel (TR) | 2.5V@500mA | 5uA@2kV | 500ns | - | 500mA | -55℃~+150℃@(Tj) | 2kV | |||
Min: 1 Mult: 1 | 0 | MUR1060FCT | Yangzhou Yangjie Elec Tech | 1.6V@5A 35ns 1 pair of common cathodes 10A 600V TO-220F Fast Recovery / High Efficiency Diodes ROHS | C698738 | TO-220F | Tube-packed | 1.6V@5A | 10uA@600V | 35ns | 1 pair of common cathodes | 10A | -55℃~+150℃@(Tj) | 600V | |||
Min: 20 Mult: 20
Full Reel: 3000
| 0 | HS2M | Yangzhou Yangjie Elec Tech | SMB(DO-214AA) Fast Recovery / High Efficiency Diodes ROHS | C698690 | SMB(DO-214AA) | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 50 Mult: 50
Full Reel: 3000
| 0 | US1ML | DIYI Elec Tech | 1.7V@1A 75ns 1A 1kV SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C2929648 | SOD-123FL | Tape & Reel (TR) | 1.7V@1A | 5uA@1kV | 75ns | - | 1A | -55℃~+150℃@(Tj) | 1kV | |||
Min: 10 Mult: 10
Full Reel: 3000
| 0 | ES5JBF | hongjiacheng | 1.7V@5.0A 35ns Independent Type 5A 600V SMBF Fast Recovery / High Efficiency Diodes ROHS | C18199154 | SMBF | Tape & Reel (TR) | 1.7V@5.0A | 2uA@600V | 35ns | Independent Type | 5A | -55℃~+150℃ | 600V | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | ES5GSP | YFW | TO-277 Fast Recovery / High Efficiency Diodes ROHS | C41382589 | TO-277 | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | BYV30W-600PT2Q | WeEn Semiconductors | 1.18V@30A 42ns Independent Type 30A 600V TO-247-2L Fast Recovery / High Efficiency Diodes ROHS | C2693345 | TO-247-2L | Tube-packed | 1.18V@30A | 2uA@600V | 42ns | Independent Type | 30A | - | 600V | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| STTH200L06TV1 | STMicroelectronics | ISOTOP Fast Recovery / High Efficiency Diodes ROHS | C5268247 | ISOTOP | Bag-packed | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | FR107 NF | YFW | DO-41 Fast Recovery / High Efficiency Diodes ROHS | C41382611 | DO-41 | Box-packed | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0
View marketplace suppliers’ inventory
| STTH2R06UFY | STMicroelectronics | 1.9V@2A 85ns 2A 600V DO-221AA Fast Recovery / High Efficiency Diodes ROHS | C2970870 | DO-221AA | Tape & Reel (TR) | 1.9V@2A | 2uA@600V | 85ns | - | 2A | -40℃~+175℃ | 600V |