Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
Diode Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
Diode Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| APT75DQ60BG | Microchip Tech | 2.5V@75A 31ns 75A 600V TO-247-2 Fast Recovery / High Efficiency Diodes ROHS | C5444775 | TO-247-2 | Tube-packed | 2.5V@75A | 25uA@600V | 31ns | 75A | -55℃~+175℃ | 600V | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | US3MB | YFW | SMB Fast Recovery / High Efficiency Diodes ROHS | C41382633 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 50 Mult: 50
Full Reel: 2000
| 0 | US1J | GOODWORK | 1.7V@1A 75ns Independent Type 1A 600V SMA Fast Recovery / High Efficiency Diodes ROHS | C19270603 | SMA | Tape & Reel (TR) | 1.7V@1A | 5uA@600V | 75ns | 1A | -50℃~+150℃ | 600V | Independent Type | |||
Min: 10 Mult: 10
Full Reel: 7500
| 0 | ES1D | Suzhou Good-Ark Elec | 950mV@1A 35ns 1A 200V SMA Fast Recovery / High Efficiency Diodes ROHS | C174032 | SMA | Tape & Reel (TR) | 950mV@1A | 5uA@200V | 35ns | 1A | -55℃~+150℃@(Tj) | 200V | - | |||
Min: 5 Mult: 5
Full Reel: 3000
| 0 | ER3GB-TP | MCC(Micro Commercial Components) | 1.25V@3A 35ns 3A 400V DO-214AA(SMB) Fast Recovery / High Efficiency Diodes ROHS | C668916 | DO-214AA(SMB) | Tape & Reel (TR) | 1.25V@3A | 5uA@400V | 35ns | 3A | -55℃~+150℃@(Tj) | 400V | - | |||
Min: 1 Mult: 1
Full Reel: 10000
| 0 | US1M | SMC(Sangdest Microelectronicstronic (Nanjing)) | Fast Recovery / High Efficiency Diodes ROHS | C27960108 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 3000
| 0 | ES5BB | Shandong Jingdao Microelectronics | 1V@5A 35ns Independent Type 5A 100V SMB Fast Recovery / High Efficiency Diodes ROHS | C437857 | SMB | Tape & Reel (TR) | 1V@5A | 5uA@100V | 35ns | 5A | -55℃~+150℃@(Tj) | 100V | Independent Type | |||
Min: 1 Mult: 1
Full Reel: 800
| 0 | VS-MURB2020CTL-M3 | Vishay Intertech | 1.15V@16A 21ns 1 pair of common cathodes 10A 200V TO-263AB Fast Recovery / High Efficiency Diodes ROHS | C468171 | TO-263AB | Tape & Reel (TR) | 1.15V@16A | 15uA@200V | 21ns | 10A | -65℃~+175℃@(Tj) | 200V | 1 pair of common cathodes | |||
Min: 1 Mult: 1 | 0 | VS-20ETF12-M3 | Vishay Intertech | 1.31V@20A 400ns Independent Type 20A 1.2kV TO-220AC-2 Fast Recovery / High Efficiency Diodes ROHS | C222560 | TO-220AC-2 | Tube-packed | 1.31V@20A | 100uA@1.2kV | 400ns | 20A | -40℃~+150℃@(Tj) | 1.2kV | Independent Type | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| MURHS160T3G | onsemi | 1.5V@1A 25ns Independent Type 1A 600V SMB Fast Recovery / High Efficiency Diodes ROHS | C464222 | SMB | Tape & Reel (TR) | 1.5V@1A | 180nA@600V | 25ns | 1A | -65℃~+175℃@(Tj) | 600V | Independent Type | |||
Min: 5 Mult: 5
Full Reel: 4500
| 0 | VS-2EQH02HM3/H | Vishay Intertech | 1.05V@2A 23ns 2A 200V DO-219AD Fast Recovery / High Efficiency Diodes ROHS | C5200634 | DO-219AD | Tape & Reel (TR) | 1.05V@2A | 1uA@200V | 23ns | 2A | -55℃~+175℃ | 200V | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| VS-E5PX6012L-N3 | Vishay Intertech | 3.15V@60A 120ns 60A 1.2kV TO-247AD-2 Fast Recovery / High Efficiency Diodes ROHS | C413479 | TO-247AD-2 | Tube-packed | 3.15V@60A | 50uA@1.2kV | 120ns | 60A | -55℃~+175℃ | 1.2kV | - | |||
Min: 1 Mult: 1 | 0 | DSEI30-10A | Littelfuse/IXYS | 2.4V@30A 35ns Independent Type 30A 1kV TO-247AD-2 Fast Recovery / High Efficiency Diodes ROHS | C499435 | TO-247AD-2 | Tube-packed | 2.4V@30A | 750uA@1kV | 35ns | 30A | -40℃~+150℃@(Tvj) | 1kV | Independent Type | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| LQA30T300 | POWER INTEGRATIONS | 1.95V@30A 13.7ns 30A 300V TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C568332 | TO-220AC | Tube-packed | 1.95V@30A | 250uA@300V | 13.7ns | 30A | - | 300V | - | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | RURD4120S9A-F085 | onsemi | 2.1V@4A 90ns Independent Type 4A 1.2kV TO-252 Fast Recovery / High Efficiency Diodes ROHS | C887757 | TO-252 | Tape & Reel (TR) | 2.1V@4A | 100uA@1.2kV | 90ns | 4A | -65℃~+175℃@(Tj) | 1.2kV | Independent Type | |||
Min: 5 Mult: 5
Full Reel: 500
| 0 | MURS340T3G-MS | MSKSEMI | 1.25V@3A 35ns Independent Type 3A 400V SMC Fast Recovery / High Efficiency Diodes ROHS | C19272836 | SMC | Tape & Reel (TR) | 1.25V@3A | 5uA | 35ns | 3A | - | 400V | Independent Type | |||
Min: 10 Mult: 10
Full Reel: 1800
| 0 | US1MW_R1_10001 | PANJIT International | 1.7V@1A 100ns Independent Type 1A 1kV SMA-W Fast Recovery / High Efficiency Diodes ROHS | C188542 | SMA-W | Tape & Reel (TR) | 1.7V@1A | 10uA@1kV | 100ns | 1A | -55℃~+150℃@(Tj) | 1kV | Independent Type | |||
Min: 1 Mult: 1
Full Reel: 25
| 0 | VS-E4PH6006LHN3 | Vishay Intertech | 1.75V@60A 68ns Independent Type 60A 600V TO-247AC Fast Recovery / High Efficiency Diodes ROHS | C222475 | TO-247AC | Tape & Reel (TR) | 1.75V@60A | 50uA@600V | 68ns | 60A | -55℃~+175℃@(Tj) | 600V | Independent Type | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| APT30DQ60KG | Microchip Tech | 2.4V@30A 30ns 30A 600V TO-220-2 Fast Recovery / High Efficiency Diodes ROHS | C5444774 | TO-220-2 | Tube-packed | 2.4V@30A | 25uA@600V | 30ns | 30A | -55℃~+175℃ | 600V | - | |||
Min: 5 Mult: 5
Full Reel: 3000
| 0 | ES1JFL | onsemi | 1.7V@1A 22.55ns Independent Type 1A 600V SOD-123F Fast Recovery / High Efficiency Diodes ROHS | C719809 | SOD-123F | Tape & Reel (TR) | 1.7V@1A | 500nA@600V | 22.55ns | 1A | -55℃~+150℃@(Tj) | 600V | Independent Type | |||
Min: 1 Mult: 1 | 0 | MUR2X060A12 | GeneSiC Semiconductor | Fast Recovery / High Efficiency Diodes ROHS | C21391934 | - | Bag-packed | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | MUR30005CT | GeneSiC Semiconductor | Fast Recovery / High Efficiency Diodes ROHS | C21785479 | - | Bag-packed | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | MUR10020CT | GeneSiC Semiconductor | Fast Recovery / High Efficiency Diodes ROHS | C21273199 | - | Bag-packed | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | MURTA50040 | GeneSiC Semiconductor | Fast Recovery / High Efficiency Diodes ROHS | C21273203 | - | Bag-packed | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | MUR2X100A02 | GeneSiC Semiconductor | Fast Recovery / High Efficiency Diodes ROHS | C21462764 | - | Bag-packed | - | - | - | - | - | - | - |