Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
Diode Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
Diode Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| LQA30T300 | POWER INTEGRATIONS | 1.95V@30A 13.7ns 30A 300V TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C568332 | TO-220AC | Tube-packed | 1.95V@30A | 250uA@300V | 13.7ns | 30A | - | 300V | - | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | RURD4120S9A-F085 | onsemi | 2.1V@4A 90ns Independent Type 4A 1.2kV TO-252 Fast Recovery / High Efficiency Diodes ROHS | C887757 | TO-252 | Tape & Reel (TR) | 2.1V@4A | 100uA@1.2kV | 90ns | 4A | -65℃~+175℃@(Tj) | 1.2kV | Independent Type | |||
Min: 1 Mult: 1 | 0 | VS-20ETF12-M3 | Vishay Intertech | 1.31V@20A 400ns Independent Type 20A 1.2kV TO-220AC-2 Fast Recovery / High Efficiency Diodes ROHS | C222560 | TO-220AC-2 | Tube-packed | 1.31V@20A | 100uA@1.2kV | 400ns | 20A | -40℃~+150℃@(Tj) | 1.2kV | Independent Type | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| MURHS160T3G | onsemi | 1.5V@1A 25ns Independent Type 1A 600V SMB Fast Recovery / High Efficiency Diodes ROHS | C464222 | SMB | Tape & Reel (TR) | 1.5V@1A | 180nA@600V | 25ns | 1A | -65℃~+175℃@(Tj) | 600V | Independent Type | |||
Min: 5 Mult: 5
Full Reel: 3000
| 0 | ES1JFL | onsemi | 1.7V@1A 22.55ns Independent Type 1A 600V SOD-123F Fast Recovery / High Efficiency Diodes ROHS | C719809 | SOD-123F | Tape & Reel (TR) | 1.7V@1A | 500nA@600V | 22.55ns | 1A | -55℃~+150℃@(Tj) | 600V | Independent Type | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | ES5GSP | YFW | TO-277 Fast Recovery / High Efficiency Diodes ROHS | C41382589 | TO-277 | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 3000
| 0 | ES5JBF | hongjiacheng | 1.7V@5.0A 35ns Independent Type 5A 600V SMBF Fast Recovery / High Efficiency Diodes ROHS | C18199154 | SMBF | Tape & Reel (TR) | 1.7V@5.0A | 2uA@600V | 35ns | 5A | -55℃~+150℃ | 600V | Independent Type | |||
Min: 1 Mult: 1
Full Reel: 10000
| 0 | US1M | SMC(Sangdest Microelectronicstronic (Nanjing)) | Fast Recovery / High Efficiency Diodes ROHS | C27960108 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0
View marketplace suppliers’ inventory
| STTH2R06UFY | STMicroelectronics | 1.9V@2A 85ns 2A 600V DO-221AA Fast Recovery / High Efficiency Diodes ROHS | C2970870 | DO-221AA | Tape & Reel (TR) | 1.9V@2A | 2uA@600V | 85ns | 2A | -40℃~+175℃ | 600V | - | |||
Min: 1 Mult: 1 | 0 | FR107 NF | YFW | DO-41 Fast Recovery / High Efficiency Diodes ROHS | C41382611 | DO-41 | Box-packed | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| APT75DQ60BG | Microchip Tech | 2.5V@75A 31ns 75A 600V TO-247-2 Fast Recovery / High Efficiency Diodes ROHS | C5444775 | TO-247-2 | Tube-packed | 2.5V@75A | 25uA@600V | 31ns | 75A | -55℃~+175℃ | 600V | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | US3MB | YFW | SMB Fast Recovery / High Efficiency Diodes ROHS | C41382633 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 800
| 0 | VS-MURB2020CTL-M3 | Vishay Intertech | 1.15V@16A 21ns 1 pair of common cathodes 10A 200V TO-263AB Fast Recovery / High Efficiency Diodes ROHS | C468171 | TO-263AB | Tape & Reel (TR) | 1.15V@16A | 15uA@200V | 21ns | 10A | -65℃~+175℃@(Tj) | 200V | 1 pair of common cathodes | |||
Min: 10 Mult: 10
Full Reel: 3000
| 0 | ES5BB | Shandong Jingdao Microelectronics | 1V@5A 35ns Independent Type 5A 100V SMB Fast Recovery / High Efficiency Diodes ROHS | C437857 | SMB | Tape & Reel (TR) | 1V@5A | 5uA@100V | 35ns | 5A | -55℃~+150℃@(Tj) | 100V | Independent Type | |||
Min: 50 Mult: 50
Full Reel: 2000
| 0 | US1J | GOODWORK | 1.7V@1A 75ns Independent Type 1A 600V SMA Fast Recovery / High Efficiency Diodes ROHS | C19270603 | SMA | Tape & Reel (TR) | 1.7V@1A | 5uA@600V | 75ns | 1A | -50℃~+150℃ | 600V | Independent Type | |||
Min: 1 Mult: 1 | 0 | BYV30W-600PT2Q | WeEn Semiconductors | 1.18V@30A 42ns Independent Type 30A 600V TO-247-2L Fast Recovery / High Efficiency Diodes ROHS | C2693345 | TO-247-2L | Tube-packed | 1.18V@30A | 2uA@600V | 42ns | 30A | - | 600V | Independent Type | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| STTH200L06TV1 | STMicroelectronics | ISOTOP Fast Recovery / High Efficiency Diodes ROHS | C5268247 | ISOTOP | Bag-packed | - | - | - | - | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 7500
| 0 | ES1D | Suzhou Good-Ark Elec | 950mV@1A 35ns 1A 200V SMA Fast Recovery / High Efficiency Diodes ROHS | C174032 | SMA | Tape & Reel (TR) | 950mV@1A | 5uA@200V | 35ns | 1A | -55℃~+150℃@(Tj) | 200V | - | |||
Min: 50 Mult: 50
Full Reel: 3000
| 0 | US1ML | DIYI Elec Tech | 1.7V@1A 75ns 1A 1kV SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C2929648 | SOD-123FL | Tape & Reel (TR) | 1.7V@1A | 5uA@1kV | 75ns | 1A | -55℃~+150℃@(Tj) | 1kV | - | |||
Min: 5 Mult: 5
Full Reel: 3000
| 0 | ER3GB-TP | MCC(Micro Commercial Components) | 1.25V@3A 35ns 3A 400V DO-214AA(SMB) Fast Recovery / High Efficiency Diodes ROHS | C668916 | DO-214AA(SMB) | Tape & Reel (TR) | 1.25V@3A | 5uA@400V | 35ns | 3A | -55℃~+150℃@(Tj) | 400V | - | |||
Min: 10 Mult: 10
Full Reel: 800
| 0 | UF1J_R1_00001 | PANJIT International | 1.7V@1A 100ns 1A 600V DO-214AA(SMB) Fast Recovery / High Efficiency Diodes ROHS | C5221440 | DO-214AA(SMB) | Tape & Reel (TR) | 1.7V@1A | 1uA@600V | 100ns | 1A | -55℃~+150℃ | 600V | - | |||
Min: 5 Mult: 5
Full Reel: 3000
| 0 | ES3MB | ZHIDE | SMB Fast Recovery / High Efficiency Diodes ROHS | C5161833 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | MURF1660CT | Jiangsu Changjing Electronics Technology Co., Ltd. | 16A 600V TO-220F Fast Recovery / High Efficiency Diodes ROHS | C5293824 | TO-220F | Tube-packed | - | - | - | 16A | - | 600V | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| STTH61R04TV2 | STMicroelectronics | ISOTOP Fast Recovery / High Efficiency Diodes ROHS | C5268233 | ISOTOP | Tube-packed | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| STTH15RQ06D | STMicroelectronics | 2.95V@15A 50ns 15A 600V TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C5268249 | TO-220AC | Tube-packed | 2.95V@15A | 20uA@600V | 50ns | 15A | - | 600V | - |