Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | MR851G | onsemi | 1.25V@3A 100ns 3A 100V Plugin Fast Recovery / High Efficiency Diodes ROHS | C905207 | Plugin | Bag-packed | 1.25V@3A | 60uA@100V | 100ns | - | 3A | -65℃~+125℃@(Tj) | 100V | ||
| Min: 1 Mult: 1 | 0 | NRVUD620CTG | onsemi | 1.2V@6A 35ns 1 pair of common cathodes 3A 200V DPAK Fast Recovery / High Efficiency Diodes ROHS | C897519 | DPAK | Tube-packed | 1.2V@6A | 5uA@200V | 35ns | 1 pair of common cathodes | 3A | -65℃~+175℃@(Tj) | 200V | ||
| Min: 1 Mult: 1 | 0 | FFPF20UP60DNTU-G | onsemi | 2.2V@10A 53ns 1 pair of common cathodes 10A 600V TO-220F Fast Recovery / High Efficiency Diodes ROHS | C899189 | TO-220F | Tube-packed | 2.2V@10A | 100uA@600V | 53ns | 1 pair of common cathodes | 10A | -65℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 | 0 | MR854G | onsemi | 1.25V@3A 100ns 3A 400V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C905211 | DO-201AD | Bag-packed | 1.25V@3A | 250uA@400V | 100ns | - | 3A | -65℃~+125℃@(Tj) | 400V | ||
| Min: 1 Mult: 1
Full Reel: 12000
| 0 | NHPM220T3G | onsemi | 1.05V@2A 50ns 2A 200V DO-216AA Fast Recovery / High Efficiency Diodes ROHS | C897017 | DO-216AA | Tape & Reel (TR) | 1.05V@2A | 500nA@200V | 50ns | - | 2A | -65℃~+175℃@(Tj) | 200V | ||
| Min: 1 Mult: 1 | 0 | FFPF20UA60DN | onsemi | 1.8V@10A 74ns 1 pair of common cathodes 10A 600V TO-220F Fast Recovery / High Efficiency Diodes ROHS | C899186 | TO-220F | Tube-packed | 1.8V@10A | 100uA@600V | 74ns | 1 pair of common cathodes | 10A | -65℃~+175℃@(Tj) | 600V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | RHRD660S9A-F085 | onsemi | 2.1V@6A 30ns Independent Type 6A 600V TO-252 Fast Recovery / High Efficiency Diodes ROHS | C887756 | TO-252 | Tape & Reel (TR) | 2.1V@6A | 100uA@600V | 30ns | Independent Type | 6A | -55℃~+175℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| DSEP2X101-04A | Littelfuse/IXYS | SOT-227B Fast Recovery / High Efficiency Diodes ROHS | C7501306 | SOT-227B | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RURG3060CC-F085 | onsemi | 1.26V@30A 35ns 1 pair of common cathodes 30A 600V TO-247-3 Fast Recovery / High Efficiency Diodes ROHS | C606164 | TO-247-3 | Tube-packed | 1.26V@30A | 250uA@600V | 35ns | 1 pair of common cathodes | 30A | -55℃~+175℃@(Tj) | 600V | ||
| Min: 20 Mult: 20
Full Reel: 3000
| 0 | H1MF | Yangzhou Yangjie Elec Tech | SMAF(DO-214AD) Fast Recovery / High Efficiency Diodes ROHS | C698676 | SMAF(DO-214AD) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RF2001T3DNZC9 | ROHM Semicon | 1.15V@10A 16ns 1 pair of common cathodes 20A 300V TO-220FN Fast Recovery / High Efficiency Diodes ROHS | C510360 | TO-220FN | Tube-packed | 1.15V@10A | 10uA@300V | 16ns | 1 pair of common cathodes | 20A | - | 300V | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | LXA03B600 | POWER INTEGRATIONS | 3.1V@3A 20ns 3A 600V TO-263AB Fast Recovery / High Efficiency Diodes ROHS | C568339 | TO-263AB | Tape & Reel (TR) | 3.1V@3A | 250uA@600V | 20ns | - | 3A | - | 600V | ||
| Min: 1 Mult: 1 | 0 | MUR2X030A02 | GeneSiC Semiconductor | Fast Recovery / High Efficiency Diodes ROHS | C21532703 | - | Bag-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MURTA60060 | GeneSiC Semiconductor | Fast Recovery / High Efficiency Diodes ROHS | C21532708 | - | Bag-packed | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
| 0 | US1JF | Shandong Jingdao Microelectronics | 1.65V@1A 75ns Independent Type 1A 600V SMAF Fast Recovery / High Efficiency Diodes ROHS | C169408 | SMAF | Tape & Reel (TR) | 1.65V@1A | 5uA@600V | 75ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0
View marketplace suppliers’ inventory
| MURA230T3G | onsemi | 1.3V@2A 65ns 2A 300V SMA Fast Recovery / High Efficiency Diodes ROHS | C242411 | SMA | Tape & Reel (TR) | 1.3V@2A | 5uA@300V | 65ns | - | 2A | -65℃~+175℃@(Tj) | 300V | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0
View marketplace suppliers’ inventory
| MUR480ERLG | onsemi | 1.85V@4A 100ns Independent Type 4A 800V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C146710 | DO-201AD | Tape & Reel (TR) | 1.85V@4A | 25uA@400V | 100ns | Independent Type | 4A | -65℃~+175℃@(Tj) | 800V | ||
| Min: 1 Mult: 1 | 0 | MURT40005 | GeneSiC Semiconductor | Fast Recovery / High Efficiency Diodes ROHS | C21709299 | - | Bag-packed | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
| 0 | ES5JBF | JUXING | 1.65V@3A 35ns 5A 600V SMBF Fast Recovery / High Efficiency Diodes ROHS | C3011131 | SMBF | Tape & Reel (TR) | 1.65V@3A | 5uA@600V | 35ns | - | 5A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 | 0 | MURTA30020 | GeneSiC Semiconductor | Fast Recovery / High Efficiency Diodes ROHS | C21709300 | - | Bag-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | VS-10ETF10PBF | Vishay Intertech | 1.33V@10A 310ns Independent Type 10A 1kV TO-220AC-2 Fast Recovery / High Efficiency Diodes ROHS | C143033 | TO-220AC-2 | Tube-packed | 1.33V@10A | 100uA@1kV | 310ns | Independent Type | 10A | -40℃~+150℃@(Tj) | 1kV | ||
| Min: 1 Mult: 1 | 0 | MUR10005CTR | GeneSiC Semiconductor | Fast Recovery / High Efficiency Diodes ROHS | C21123625 | - | Bag-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MURT10010R | GeneSiC Semiconductor | Fast Recovery / High Efficiency Diodes ROHS | C22029751 | - | Bag-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MURT40020R | GeneSiC Semiconductor | Fast Recovery / High Efficiency Diodes ROHS | C21636110 | - | Bag-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MURT40005R | GeneSiC Semiconductor | Fast Recovery / High Efficiency Diodes ROHS | C21391938 | - | Bag-packed | - | - | - | - | - | - | - |